Low

UNBRANDED  GBPC5006  BRIDGE RECTIFIER, 50A, 600V

BRIDGE RECTIFIER, 50A, 600V - GBPC5006

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UNBRANDED
  • Order Code: SC07530
  • Manufacturer Part No GBPC5006

Product Information


BRIDGE RECTIFIER, 50A, 600V
  • Forward Current If(AV): 50A
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Repetitive Reverse Voltage Vrrm Max: 600V
  • Body Height Max: 11.23mm
  • Case Temperature Tc: 55°C
  • Current Temperature: 55°C
  • Device Marking: GBPC5006
  • Diode Type: Bridge Rectifier
  • External Depth: 28.8mm
  • External Length / Height: 11.1mm
  • External Width: 28.8mm
  • Fixing Hole Diameter: 5.6mm
  • Flammability Rating: UL
  • Forward Surge Current Ifsm Max: 400A
  • Junction Temperature Tj Max: 150°C
  • Operating Temperature Min: -50°C
  • Output Current Max: 50A
  • RMS Input Voltage: 420V
  • Terminal Type: 6.35mm x 0.8mm
  • Voltage Rating V AC: 420V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3265

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.97 (£2.364)

Save at least £2.40 (£2.88)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.97 (£2.364)
10 - 99 £1.73 (£2.076)
100+ £1.54 (£1.848)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85411000
  • Weight (kg): .016
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
SC07548
CM5006

CM5006

--

BRIDGE RECTIFIER, 50A, 600V - CM5006

BRIDGE RECTIFIER, 50A, 600V; No. of Phases:Single; No. of Pins:4; Repetitive Reverse Voltage Vrrm Max:600V; Ambient Temperature Ta:55°C; Body Height Max:11.5mm; Current Temperature:55°C; Device Marking:CM5006; Diode Type:Bridge Rectifier, Single Phase; E No. of Phases : Single ; Repetitive Reverse Voltage Vrrm Max : 600V ; No. of Pins : 4

SC07511
GBU805

GBU805

TAIWAN SEMICONDUCTOR

BRIDGE RECTIFIER, 8A, 600V - GBU805 - TAIWAN SEMICONDUCTOR

BRIDGE RECTIFIER, 8A, 600V; Bridge Rectifier Case Style:GBU; Diode Mounting Type:Through Hole; Forward Current If(AV):8A; Forward Voltage VF Max:1V; MSL:-; No. of Phases:Single; No. of Pins:4; Operating Temperature Max:150°C; Operating Temperature Min:-5 Bridge Rectifier Case Style : GBU ; Diode Mounting Type : Through Hole ; Operating Temperature Max : 150°C ; No. of Phases : Single ; Forward Voltage VF Max : 1V ; Packaging : Each ; Repetitive Reverse Voltage Vrrm Max : 600V ; Forward Current If(AV) : 8A ; No. of Pins : 4

SC09286
GBU605

GBU605

TAIWAN SEMICONDUCTOR

BRIDGE RECTIFIER, 6A, 600V - GBU605 - TAIWAN SEMICONDUCTOR

BRIDGE RECTIFIER, 6A, 600V; Bridge Rectifier Case Style:GBU; Diode Mounting Type:Through Hole; Forward Current If(AV):6A; Forward Voltage VF Max:1V; MSL:-; No. of Phases:Single; No. of Pins:4; Operating Temperature Max:150°C; Operating Temperature Min:-5 Bridge Rectifier Case Style : GBU ; Diode Mounting Type : Through Hole ; Operating Temperature Max : 150°C ; No. of Phases : Single ; Forward Voltage VF Max : 1V ; Packaging : Each ; Repetitive Reverse Voltage Vrrm Max : 600V ; Forward Current If(AV) : 6A ; No. of Pins : 4

SC09278
GBU405

GBU405

TAIWAN SEMICONDUCTOR

BRIDGE RECTIFIER, 4A, 600V - GBU405 - TAIWAN SEMICONDUCTOR

BRIDGE RECTIFIER, 4A, 600V; Bridge Rectifier Case Style:GBU; Diode Mounting Type:Through Hole; Forward Current If(AV):4A; Forward Voltage VF Max:1V; MSL:-; No. of Phases:Single; No. of Pins:4; Operating Temperature Max:150°C; Operating Temperature Min:-5 Bridge Rectifier Case Style : GBU ; Diode Mounting Type : Through Hole ; Operating Temperature Max : 150°C ; No. of Phases : Single ; Forward Voltage VF Max : 1V ; Packaging : Each ; Repetitive Reverse Voltage Vrrm Max : 600V ; Forward Current If(AV) : 4A ; No. of Pins : 4

SC07499
GBU4J-E3/45

GBU4J-E3/45

VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 4A, 600V - GBU4J-E345 - VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 4A, 600V; Bridge Rectifier Case Style:GBU; Diode Mounting Type:Through Hole; Forward Current If(AV):4A; Forward Voltage VF Max:1V; MSL:-; No. of Phases:Single; No. of Pins:4; Operating Temperature Max:150°C; Operating Temperature Min:-5 Packaging : Each ; Repetitive Reverse Voltage Vrrm Max : 600V ; Forward Current If(AV) : 4A ; No. of Pins : 4 ; Bridge Rectifier Case Style : GBU ; Diode Mounting Type : Through Hole ; Operating Temperature Max : 150°C ; No. of Phases : Single ; Forward Voltage VF Max : 1V

SC11486
GSIB2560-E3/45

GSIB2560-E3/45

VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 25A, 600V - GSIB2560-E345 - VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 25A, 600V; Bridge Rectifier Case Style:GSIB-5S; Diode Mounting Type:Through Hole; Forward Current If(AV):25A; Forward Voltage VF Max:1V; MSL:-; No. of Phases:Single; No. of Pins:4; Operating Temperature Max:150°C; Operating Temperature Bridge Rectifier Case Style : GSIB-5S ; Diode Mounting Type : Through Hole ; Operating Temperature Max : 150°C ; No. of Phases : Single ; Forward Voltage VF Max : 1V ; Packaging : Each ; Repetitive Reverse Voltage Vrrm Max : 600V ; Forward Current If(AV) : 25A ; No. of Pins : 4

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought