Low

WISHER  WB-104-3+J  BREAD BOARD, WB-104-3+J

BREAD BOARD, WB-104-3J; Board Material:-; Board Thickness:-; Board Type:Breadboard  Solderless; External Height:120mm; External Width:220mm; Hole Diameter:0.8mm; SVHC:No SVHC (16-Jun-2014); Board Connector  Footprint:Nickel Silver Contacts; Body Mater - WB-104-3J - WISHER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WISHER
  • Order Code: PC01229
  • Manufacturer Part No WB-104-3+J

Product Information



BREAD BOARD, WB-104-3+J

  • Board Material: -
  • Board Thickness: -
  • Board Type: Breadboard / Solderless
  • External Height: 120mm
  • External Width: 220mm
  • Hole Diameter: 0.8mm
  • SVHC: No SVHC (17-Dec-2014)
  • Board Connector / Footprint: Nickel Silver Contacts
  • Body Material: Acrylonitrile Butadiene Styrene (ABS)
  • External Length / Height: 120mm
  • Hole Pitch: 2.54mm
  • Material: ABS Plastic
  • No. of Holes: 1380
  • PCB Size: 220 x 120 x 31 mm
  • PCB Type: Test Board
  • Pitch Spacing: 2.54mm

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  6


  • 6 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £11.63 (£13.956)

Save at least £5.90 (£7.08)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £11.63 (£13.956)
5+ £10.45 (£12.54)

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85340019
  • Weight (kg): .402
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
PC00236
BU204-3+J.

BU204-3+J.

WISHER

BREAD BOARD - BU204-3+J. - WISHER

BREAD BOARD; For Use With:-; SVHC:No SVHC (20-Jun-2013); Board Connector / Footprint:Nickel Silver Contacts; External Length / Height:215mm; External Width:100mm; Hole Pitch:2.54mm; Lead Diameter Max:0.8mm; Lead Diameter Min:0.3mm; Pitch Spacing:2.54mm SVHC : No SVHC (20-Jun-2013) ; For Use With : -

29

(Available until stock is exhausted)

Price for: Each 1

1+ £5.99 (£7.188) 5+ £9.60 (£11.52)

Buy

(Available until stock is exhausted)

PC01228
WBU204-3+J

WBU204-3+J

WISHER

BREAD BOARD - WBU204-3+J - WISHER

BREAD BOARD; Board Material:POM Plastic Steel; Board Thickness:-; Board Type:Breadboard / Solderless; External Height:100mm; External Width:215mm; Hole Diameter:0.8mm; SVHC:No SVHC (16-Jun-2014); Board Connector / Footprint:Nickel Silver Contacts; Body M Board Material : POM Plastic Steel ; Board Type : Breadboard / Solderless ; SVHC : No SVHC (17-Dec-2014) ; External Height : 100mm ; External Width : 215mm ; Board Thickness : - ; Hole Diameter : 0.8mm

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £14.29 (£17.148) 5+ £13.59 (£16.308)

Buy
PC01214
WBU-206+J

WBU-206+J

WISHER

BREAD BOARD, 230X175X31MM, 2390 HOLES - WBU-206+J - WISHER

BREAD BOARD, 230X175X31MM, 2390 HOLES; Board Material:Plastic; Board Thickness:31mm; Board Type:Breadboard / Solderless; External Height:175mm; External Width:230mm; Hole Diameter:0.8mm; SVHC:No SVHC (16-Jun-2014); Board Connector / Footprint:Nickel Silv Board Material : Plastic ; Board Type : Breadboard / Solderless ; SVHC : No SVHC (17-Dec-2014) ; External Height : 175mm ; External Width : 230mm ; Board Thickness : 31mm ; Hole Diameter : 0.8mm

11

11 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £23.21 (£27.852) 5+ £21.38 (£25.656)

Buy
PC01223
WB-DJ

WB-DJ

WISHER

BREAD BOARD, 200 PIN - WB-DJ - WISHER

BREAD BOARD, 200 PIN; Board Material:-; Board Thickness:10mm; Board Type:Breadboard / Solderless; External Height:15mm; External Width:175mm; Hole Diameter:0.8mm; SVHC:No SVHC (16-Jun-2014); Board Connector / Footprint:Nickel Silver Contacts; Body Materi Board Material : - ; Board Type : Breadboard / Solderless ; SVHC : No SVHC (17-Dec-2014) ; External Height : 15mm ; External Width : 175mm ; Board Thickness : 10mm ; Hole Diameter : 0.8mm

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.74 (£2.088) 5+ £1.49 (£1.788)

Buy
SC13317
CP3RB

CP3RB

CUSTARD PI

ANALOGUE BOARD, CUSTARD PI 3, FOR RPI - CP3RB

ANALOGUE BOARD, CUSTARD PI 3, FOR RPI; Accessory Type:Add-on board; Features:12-bit ADC; For Use With:Raspberry Pi; Kit Contents:Custard Pi 3 assembled; MSL:- Features : 12-bit ADC ; SVHC : To Be Advised ; Accessory Type : Add-on board ; For Use With : Raspberry Pi

20

20 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £21.95 (£26.34)

Buy
SC12835
K000007

K000007

ARDUINO

STARTER KIT, ARDUINO, WITH UNO BOARD - K000007

STARTER KIT, ARDUINO, WITH UNO BOARD; Core Architecture:AVR; Core Sub-Architecture:AVR; Features:Basic Learning Starter Kit; Kit Contents:Arduino UNO Board, Bread Board & Jumper Wires, USB Cable; No. of Bits:8bit; SVHC:No SVHC (16-Jun-2014); Silicon Core Silicon Family Name : ATmega ; Features : Basic Learning Starter Kit ; Kit Contents : Arduino UNO Board, Bread Board & Jumper Wires, USB Cable ; SVHC : No SVHC (17-Dec-2014) ; Silicon Core Number : ATmega328 ; Core Sub-Architecture : AVR ; Silicon Manufacturer : Atmel ; Core Architecture : AVR ; No. of Bits : 8bit

25

25 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £63.12 (£75.744) 3+ £61.26 (£73.512) 5+ £60.95 (£73.14)