Low

WISHER  WB-104-3+J  BREAD BOARD, WB-104-3+J

BREAD BOARD, WB-104-3J; Board Material:-; Board Thickness:-; Board Type:Breadboard  Solderless; External Height:120mm; External Width:220mm; Hole Diameter:0.8mm; SVHC:No SVHC (16-Jun-2014); Board Connector  Footprint:Nickel Silver Contacts; Body Mater - WB-104-3J - WISHER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WISHER
  • Order Code: PC01229
  • Manufacturer Part No WB-104-3+J

Product Information


BREAD BOARD, WB-104-3+J
  • Board Material: -
  • Board Thickness: -
  • Board Type: Breadboard / Solderless
  • External Height: 120mm
  • External Width: 220mm
  • Hole Diameter: 0.8mm
  • SVHC: No SVHC (17-Dec-2014)
  • Board Connector / Footprint: Nickel Silver Contacts
  • Body Material: Acrylonitrile Butadiene Styrene (ABS)
  • External Length / Height: 120mm
  • Hole Pitch: 2.54mm
  • Material: ABS Plastic
  • No. of Holes: 1380
  • PCB Size: 220 x 120 x 31 mm
  • PCB Type: Test Board
  • Pitch Spacing: 2.54mm
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
Price: £11.63 (£13.956)

Save at least £5.90 (£7.08)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £11.63 (£13.956)
5+ £10.45 (£12.54)

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85340019
  • Weight (kg): .402
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN17383
DBEU 104 A086-130

DBEU 104 A086-130

FISCHER CONNECTORS

RECEPTACLE, IP68, FRONT-PROJ., 16WAY,104; Connector Body Material:Brass; Connector Mounting:Panel; Connector Shell Size:-; Connector Type:Circular Industrial; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:S - DBEU 104 A086-130 - FISCHER CONNECTORS

RECEPTACLE, IP68, FRONT-PROJ., 16WAY,104; Connector Body Material:Brass; Connector Mounting:Panel; Connector Shell Size:-; Connector Type:Circular Industrial; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:S Contact Termination Type : Solder ; Gender : Receptacle ; Insert Arrangement : - ; Contact Gender : Socket ; Series : Core ; Connector Type : Circular Industrial ; Contact Material : Brass ; Connector Mounting : Panel ; Connector Body Material : Brass ; SVHC : No SVHC (16-Jun-2014) ; Connector Shell Size : - ; Contact Plating : Gold ; No. of Contacts : 16

In stock

Price for: Each 1

1+ £44.83 (£53.796) 10+ £40.27 (£48.324) 25+ £36.66 (£43.992) 50+ £33.60 (£40.32)

Buy
CN17384
DBEU 104 A092-130

DBEU 104 A092-130

FISCHER CONNECTORS

RECEPTACLE, IP68, FRONT-PROJ., 19WAY,104; Connector Body Material:Brass; Connector Mounting:Panel; Connector Shell Size:-; Connector Type:Circular Industrial; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:S - DBEU 104 A092-130 - FISCHER CONNECTORS

RECEPTACLE, IP68, FRONT-PROJ., 19WAY,104; Connector Body Material:Brass; Connector Mounting:Panel; Connector Shell Size:-; Connector Type:Circular Industrial; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:S Contact Termination Type : Solder ; Gender : Receptacle ; Insert Arrangement : - ; Contact Gender : Socket ; Series : Core ; Connector Type : Circular Industrial ; Contact Material : Brass ; Connector Mounting : Panel ; Connector Body Material : Brass ; SVHC : No SVHC (16-Jun-2014) ; Connector Shell Size : - ; Contact Plating : Gold ; No. of Contacts : 19

In stock

Price for: Each 1

1+ £49.00 (£58.80) 10+ £44.00 (£52.80) 25+ £41.00 (£49.20) 50+ £38.00 (£45.60)

Buy
CN17382
DBEU 104 A056-130

DBEU 104 A056-130

FISCHER CONNECTORS

RECEPTACLE, IP68, FRONT-PROJ., 11WAY,104; Connector Body Material:Brass; Connector Mounting:Panel; Connector Shell Size:-; Connector Type:Circular Industrial; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:S - DBEU 104 A056-130 - FISCHER CONNECTORS

RECEPTACLE, IP68, FRONT-PROJ., 11WAY,104; Connector Body Material:Brass; Connector Mounting:Panel; Connector Shell Size:-; Connector Type:Circular Industrial; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:S Contact Termination Type : Solder ; Gender : Receptacle ; Insert Arrangement : - ; Contact Gender : Socket ; Series : Core ; Connector Type : Circular Industrial ; Contact Material : Brass ; Connector Mounting : Panel ; Connector Body Material : Brass ; SVHC : No SVHC (16-Jun-2014) ; Connector Shell Size : - ; Contact Plating : Gold ; No. of Contacts : 11

In stock

Price for: Each 1

1+ £25.85 (£31.02) 10+ £23.21 (£27.852) 25+ £21.13 (£25.356) 50+ £20.80 (£24.96)

Buy
CN17358
KE 1031 A012-130+

KE 1031 A012-130+

FISCHER CONNECTORS

RECEPTACLE, IP68, PUSH-PULL,12WAY,KE1031; Connector Body Material:Brass; Connector Mounting:Cable; Connector Shell Size:-; Connector Type:Circular Industrial; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:S - KE 1031 A012-130 - FISCHER CONNECTORS

RECEPTACLE, IP68, PUSH-PULL,12WAY,KE1031; Connector Body Material:Brass; Connector Mounting:Cable; Connector Shell Size:-; Connector Type:Circular Industrial; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:S Contact Termination Type : Solder ; Gender : Receptacle ; Insert Arrangement : - ; Contact Gender : Socket ; Series : Core ; Connector Type : Circular Industrial ; Contact Material : Brass ; Connector Mounting : Cable ; Connector Body Material : Brass ; SVHC : No SVHC (16-Jun-2014) ; Connector Shell Size : - ; Contact Plating : Gold ; No. of Contacts : 12

In stock

Price for: Each 1

1+ £51.60 (£61.92) 10+ £47.69 (£57.228) 25+ £42.71 (£51.252) 50+ £40.09 (£48.108)

Buy
CN17357
KE 1031 A010-130+

KE 1031 A010-130+

FISCHER CONNECTORS

RECEPTACLE, IP68, PUSH-PULL,10WAY,KE1031; Connector Body Material:Brass; Connector Mounting:Cable; Connector Shell Size:-; Connector Type:Circular Industrial; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:S - KE 1031 A010-130 - FISCHER CONNECTORS

RECEPTACLE, IP68, PUSH-PULL,10WAY,KE1031; Connector Body Material:Brass; Connector Mounting:Cable; Connector Shell Size:-; Connector Type:Circular Industrial; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:S Contact Termination Type : Solder ; Gender : Receptacle ; Insert Arrangement : - ; Contact Gender : Socket ; Series : Core ; Connector Type : Circular Industrial ; Contact Material : Brass ; Connector Mounting : Cable ; Connector Body Material : Brass ; SVHC : No SVHC (16-Jun-2014) ; Connector Shell Size : - ; Contact Plating : Gold ; No. of Contacts : 10

In stock

Price for: Each 1

1+ £33.95 (£40.74) 10+ £30.49 (£36.588) 25+ £27.75 (£33.30) 50+ £25.46 (£30.552)

Buy
PC01228
WBU204-3+J

WBU204-3+J

WISHER

BREAD BOARD; Board Material:POM Plastic Steel; Board Thickness:-; Board Type:Breadboard Solderless; External Height:100mm; External Width:215mm; Hole Diameter:0.8mm; SVHC:No SVHC (16-Jun-2014); Board Connector Footprint:Nickel Silver Contacts; Body M - WBU204-3J - WISHER

BREAD BOARD; Board Material:POM Plastic Steel; Board Thickness:-; Board Type:Breadboard / Solderless; External Height:100mm; External Width:215mm; Hole Diameter:0.8mm; SVHC:No SVHC (16-Jun-2014); Board Connector / Footprint:Nickel Silver Contacts; Body M Board Material : POM Plastic Steel ; Board Type : Breadboard / Solderless ; SVHC : No SVHC (17-Dec-2014) ; External Height : 100mm ; External Width : 215mm ; Board Thickness : - ; Hole Diameter : 0.8mm

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £14.29 (£17.148) 5+ £13.59 (£16.308)