WISHER  WB-104-3+J  Breadboard, Solderless, 120mm x 220mm

WISHER - BREAD BOARD, WB-104-3+J

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: PC01229
  • Manufacturer Part No WB-104-3+J

Product Overview


  • 1480 Contact breadBoard on an aluminium base (1280 on main board, 200 on two distribution strips)
  • Two 4mm power sockets
  • 140 Piece jumper wire kit
  • Phosphor bronze / nickel silver spring contacts
  • Rated for 10,000 insertions
  • Insertion Range: 20-29AWG(Ø0.3-0.8mm)
  • Material - ABS plastic
Back to top

Product Specifications, Documents & More


  • Board Type Breadboard / Solderless
  • Board Material -
  • Hole Diameter 0.8mm
  • External Height 120mm
  • External Width 220mm
  • Board Thickness -
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  3


  • 3 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £14.23 (£17.076) £14.23

Save at least £7.25 (£8.70)
by buying 5 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £14.23 (£17.076)
5+ £12.78 (£15.336)
 
 
Low

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85340019
  • Weight (kg): .402
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
PC00236
BU204-3+J.

BU204-3+J.

WISHER

WISHER - BU204-3+J. - BREAD BOARD

BREAD BOARD; For Use With:-; SVHC:No SVHC (20-Jun-2013); Board Connector / Footprint:Nickel Silver Contacts; External Length / Height:215mm; External Width:100mm; Hole Pitch:2.54mm; Lead Diameter Max:0.8mm; Lead Diameter Min:0.3mm; Pitch Spacing:2.54mm SVHC : No SVHC (20-Jun-2013) ; For Use With : -

1

Available until stock is exhausted

Price for: Each

1+ £6.35 (£7.62)

Buy

(Available until stock is exhausted)

PC01228
WBU204-3+J

WBU204-3+J

WISHER

WISHER - WBU204-3+J - BREAD BOARD

BREAD BOARD; Board Material:POM Plastic Steel; Board Thickness:-; Board Type:Breadboard / Solderless; External Height:100mm; External Width:215mm; Hole Diameter:0.8mm; SVHC:No SVHC (16-Jun-2014); Board Connector / Footprint:Nickel Silver Contacts; Body M Board Material : POM Plastic Steel ; Board Type : Breadboard / Solderless ; SVHC : No SVHC (15-Jun-2015) ; External Height : 100mm ; External Width : 215mm ; Board Thickness : - ; Hole Diameter : 0.8mm

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £15.15 (£18.18) 5+ £14.41 (£17.292)

Buy
PC01214
WBU-206+J

WBU-206+J

WISHER

WISHER - WBU-206+J - BREAD BOARD, 230X175X31MM, 2390 HOLES

BREAD BOARD, 230X175X31MM, 2390 HOLES; Board Material:Plastic; Board Thickness:31mm; Board Type:Breadboard / Solderless; External Height:175mm; External Width:230mm; Hole Diameter:0.8mm; SVHC:No SVHC (16-Jun-2014); Board Connector / Footprint:Nickel Silv Board Material : Plastic ; Board Type : Breadboard / Solderless ; SVHC : No SVHC (15-Jun-2015) ; External Height : 175mm ; External Width : 230mm ; Board Thickness : 31mm ; Hole Diameter : 0.8mm

9

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £24.60 (£29.52) 5+ £22.66 (£27.192)

Buy
PC01223
WB-DJ

WB-DJ

WISHER

WISHER - WB-DJ - BREAD BOARD, 200 PIN

BREAD BOARD, 200 PIN; Board Material:-; Board Thickness:10mm; Board Type:Breadboard / Solderless; External Height:15mm; External Width:175mm; Hole Diameter:0.8mm; SVHC:No SVHC (16-Jun-2014); Board Connector / Footprint:Nickel Silver Contacts; Body Materi Board Material : - ; Board Type : Breadboard / Solderless ; SVHC : No SVHC (15-Jun-2015) ; External Height : 15mm ; External Width : 175mm ; Board Thickness : 10mm ; Hole Diameter : 0.8mm

7

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £1.84 (£2.208) 5+ £1.58 (£1.896)

Buy
SC13317
CP3RB

CP3RB

CUSTARD PI

CP3RB - ANALOGUE BOARD, CUSTARD PI 3, FOR RPI

ANALOGUE BOARD, CUSTARD PI 3, FOR RPI; Accessory Type:Add-on board; Features:12-bit ADC; For Use With:Raspberry Pi; Kit Contents:Custard Pi 3 assembled; MSL:- Features : 12-bit ADC ; SVHC : To Be Advised ; Accessory Type : Add-on board ; For Use With : Raspberry Pi

9

9 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £21.95 (£26.34)

Buy
SC12835
K000007

K000007

ARDUINO

K000007 - STARTER KIT, ARDUINO, WITH UNO BOARD

STARTER KIT, ARDUINO, WITH UNO BOARD; Core Architecture:AVR; Core Sub-Architecture:AVR; Features:Basic Learning Starter Kit; Kit Contents:Arduino UNO Board, Bread Board & Jumper Wires, USB Cable; No. of Bits:8bit; SVHC:No SVHC (16-Jun-2014); Silicon Core Silicon Family Name : ATmega ; Features : Arduino Projects Book, Breadboard, 134x Components / Sensors, Servo Motor ; Kit Contents : Arduino UNO Board, Bread Board & Jumper Wires, USB Cable ; SVHC : No SVHC (17-Dec-2014) ; Silicon Core Number : ATmega328 ; Core Sub-Architecture : AVR ; Silicon Manufacturer : Atmel ; Core Architecture : AVR ; No. of Bits : 8bit

44

58 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £64.95 (£77.94) 3+ £61.95 (£74.34) 5+ £58.95 (£70.74)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Customers Also Bought