Low

KINGBRIGHT  L-7113LYD  LED, 5MM, STD, YELLOW, LC, DIFFUSE

LED, 5MM, STD, YELLOW, LC, DIFFUSE; Bulb Size:T-1 34 (5mm); Forward Voltage:1.85V; LED Colour:Yellow; LED Mounting:Through Hole; Lens Shape:Round; Luminous Intensity:3mcd; SVHC:No SVHC (16-Jun-2014); Viewing Angle:30°; Wavelength Typ:568nm; Current If L - L-7113LYD - KINGBRIGHT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KINGBRIGHT
  • Order Code: SC08049
  • Manufacturer Part No L-7113LYD

Product Information



LED, 5MM, STD, YELLOW, LC, DIFFUSE

  • Bulb Size: T-1 3/4 (5mm)
  • Forward Voltage: 1.85V
  • LED Colour: Yellow
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 3mcd
  • SVHC: No SVHC (16-Jun-2014)
  • Viewing Angle: 30°
  • Wavelength Typ: 568nm
  • Current If Luminous Intensity: 2mA
  • External Diameter: 5.9mm
  • External Length / Height: 8.6mm
  • Forward Current If Max: 2mA
  • Forward Voltage VF Max: 2.5V
  • LED / Lamp Size: T-1 3/4 / 5mm
  • Lead Diameter: 0.5mm
  • Lead Length: 27mm
  • Lead Spacing: 2.54mm
  • Luminous Intensity Typ: 2mcd
  • Material: GaAsP/GaP
  • Mounting Type: PCB Through Hole
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Operating Temperature Range: -40°C to +85°C

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  997


  • 997 in stock for next day delivery (UK stock)
   
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: £0.07 (£0.084)

Save at least £2.00 (£2.40)
by buying 100 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
10 - 99 £0.07 (£0.084)
100 - 499 £0.05 (£0.06)
500 - 999 £0.04 (£0.048)
1000+ £0.03 (£0.036)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85414010
  • Weight (kg): .001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
TL13135
S87+7

S87+7

BAHCO

SOCKET SET, 94 PIECE, 14" & 12"; Kit Contents:4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, PH4, Spinner & Ratchet Handle; Driver Size:14" & 12"; Socket Type:Socket Set - S877 - BAHCO

SOCKET SET, 94 PIECE, 1/4" & 1/2"; Kit Contents:4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, PH4, Spinner & Ratchet Handle; Driver Size:1/4" & 1/2"; Socket Type:Socket Set Kit Contents : 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, PH4, Spinner & Ratchet Handle ; SVHC : To Be Advised

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Set of 1

1+ £162.45 (£194.94) 5+ £161.93 (£194.32)

Buy
SC10696
L375-150-3.0A

L375-150-3.0A

T GLOBAL

GAP FILLER, 3MM SHEET; Breakdown Voltage Vbr:-; Dielectric Strength:-; Insulator Body Material:Carbon; Thermal Conductivity:1.6Wm.K; Thermal Impedance:-; Thickness:3mm; Volume Resistivity:-; External Depth:3.0mm; External Width:150mm; Length:150mm; Oper - L375-150-3.0A - T GLOBAL

GAP FILLER, 3MM SHEET; Breakdown Voltage Vbr:-; Dielectric Strength:-; Insulator Body Material:Carbon; Thermal Conductivity:1.6W/m.K; Thermal Impedance:-; Thickness:3mm; Volume Resistivity:-; External Depth:3.0mm; External Width:150mm; Length:150mm; Oper SVHC : To Be Advised ; Thermal Impedance : - ; Breakdown Voltage Vbr : - ; Dielectric Strength : - ; Thermal Conductivity : 1.6W/m.K ; Thickness : 3mm ; Volume Resistivity : - ; Insulator Body Material : Carbon

1

1 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £9.82 (£11.784) 25+ £8.71 (£10.452)

Buy
SC10700
H486-150-2.0A

H486-150-2.0A

T GLOBAL

GAP FILLER, 2MM SHEET; Breakdown Voltage Vbr:-; Dielectric Strength:7kVmm; Insulator Body Material:-; Thermal Conductivity:3.2Wm.K; Thermal Impedance:-; Thickness:2mm; Volume Resistivity:-; External Depth:2.0mm; External Width:150mm; Length:150mm; Oper - H486-150-2.0A - T GLOBAL

GAP FILLER, 2MM SHEET; Breakdown Voltage Vbr:-; Dielectric Strength:7kV/mm; Insulator Body Material:-; Thermal Conductivity:3.2W/m.K; Thermal Impedance:-; Thickness:2mm; Volume Resistivity:-; External Depth:2.0mm; External Width:150mm; Length:150mm; Oper SVHC : To Be Advised ; Thermal Impedance : - ; Breakdown Voltage Vbr : - ; Dielectric Strength : 7kV/mm ; Thermal Conductivity : 3.2W/m.K ; Thickness : 2mm ; Volume Resistivity : - ; Insulator Body Material : -

1

1 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £15.00 (£18.00) 25+ £12.00 (£14.40)

Buy
SC10702
L375-150-2.0A

L375-150-2.0A

T GLOBAL

GAP FILLER, 2MM SHEET; Breakdown Voltage Vbr:-; Dielectric Strength:-; Insulator Body Material:Carbon; Thermal Conductivity:1.6Wm.K; Thermal Impedance:-; Thickness:2mm; Volume Resistivity:-; External Depth:2.0mm; External Width:150mm; Length:150mm; Oper - L375-150-2.0A - T GLOBAL

GAP FILLER, 2MM SHEET; Breakdown Voltage Vbr:-; Dielectric Strength:-; Insulator Body Material:Carbon; Thermal Conductivity:1.6W/m.K; Thermal Impedance:-; Thickness:2mm; Volume Resistivity:-; External Depth:2.0mm; External Width:150mm; Length:150mm; Oper SVHC : To Be Advised ; Thermal Impedance : - ; Breakdown Voltage Vbr : - ; Dielectric Strength : - ; Thermal Conductivity : 1.6W/m.K ; Thickness : 2mm ; Volume Resistivity : - ; Insulator Body Material : Carbon

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £9.82 (£11.784) 25+ £8.71 (£10.452)

Buy
SC10709
L373-150-2.0A

L373-150-2.0A

T GLOBAL

GAP FILLER, 2MM SHEET; Breakdown Voltage Vbr:-; Dielectric Strength:-; Insulator Body Material:Carbon; Thermal Conductivity:1.7Wm.K; Thermal Impedance:-; Thickness:2mm; Volume Resistivity:-; External Depth:2.0mm; External Width:150mm; Length:150mm; Oper - L373-150-2.0A - T GLOBAL

GAP FILLER, 2MM SHEET; Breakdown Voltage Vbr:-; Dielectric Strength:-; Insulator Body Material:Carbon; Thermal Conductivity:1.7W/m.K; Thermal Impedance:-; Thickness:2mm; Volume Resistivity:-; External Depth:2.0mm; External Width:150mm; Length:150mm; Oper SVHC : To Be Advised ; Thermal Impedance : - ; Breakdown Voltage Vbr : - ; Dielectric Strength : - ; Thermal Conductivity : 1.7W/m.K ; Thickness : 2mm ; Volume Resistivity : - ; Insulator Body Material : Carbon

N/A

 

Price for: Each 1

1+ £9.95 (£11.94) 25+ £8.82 (£10.584)

Buy

Please contact us for latest stock details.

SC10712
H486R-150-1.0

H486R-150-1.0

T GLOBAL

GAP FILLER, 1X150MM SQ; Breakdown Voltage Vbr:-; Dielectric Strength:5kVmm; Insulator Body Material:-; Thermal Conductivity:4.8Wm.K; Thermal Impedance:-; Thickness:1mm; Volume Resistivity:-; External Depth:1.0mm; External Width:150mm; Length:150mm; Ope - H486R-150-1.0 - T GLOBAL

GAP FILLER, 1X150MM SQ; Breakdown Voltage Vbr:-; Dielectric Strength:5kV/mm; Insulator Body Material:-; Thermal Conductivity:4.8W/m.K; Thermal Impedance:-; Thickness:1mm; Volume Resistivity:-; External Depth:1.0mm; External Width:150mm; Length:150mm; Ope SVHC : To Be Advised ; Thermal Impedance : - ; Breakdown Voltage Vbr : - ; Dielectric Strength : 5kV/mm ; Thermal Conductivity : 4.8W/m.K ; Thickness : 1mm ; Volume Resistivity : - ; Insulator Body Material : -

2

2 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £31.47 (£37.764) 25+ £28.03 (£33.636)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Associated Products


Customers Also Bought