Low

KINGBRIGHT  L-7113LYD  LED, 5MM, STD, YELLOW, LC, DIFFUSE

LED, 5MM, STD, YELLOW, LC, DIFFUSE; Bulb Size:T-1 34 (5mm); Forward Voltage:1.85V; LED Colour:Yellow; LED Mounting:Through Hole; Lens Shape:Round; Luminous Intensity:3mcd; SVHC:No SVHC (16-Jun-2014); Viewing Angle:30°; Wavelength Typ:568nm; Current If L - L-7113LYD - KINGBRIGHT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KINGBRIGHT
  • Order Code: SC08049
  • Manufacturer Part No L-7113LYD

Product Information



LED, 5MM, STD, YELLOW, LC, DIFFUSE

  • Bulb Size: T-1 3/4 (5mm)
  • Forward Voltage: 1.85V
  • LED Colour: Yellow
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 3mcd
  • SVHC: No SVHC (16-Jun-2014)
  • Viewing Angle: 30°
  • Wavelength Typ: 568nm
  • Current If Luminous Intensity: 2mA
  • External Diameter: 5.9mm
  • External Length / Height: 8.6mm
  • Forward Current If Max: 2mA
  • Forward Voltage VF Max: 2.5V
  • LED / Lamp Size: T-1 3/4 / 5mm
  • Lead Diameter: 0.5mm
  • Lead Length: 27mm
  • Lead Spacing: 2.54mm
  • Luminous Intensity Typ: 2mcd
  • Material: GaAsP/GaP
  • Mounting Type: PCB Through Hole
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Operating Temperature Range: -40°C to +85°C

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  957


  • 957 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: £0.07 (£0.084)

Save at least £2.00 (£2.40)
by buying 100 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
10 - 99 £0.07 (£0.084)
100 - 499 £0.05 (£0.06)
500 - 999 £0.04 (£0.048)
1000+ £0.03 (£0.036)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85414010
  • Weight (kg): .001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC08018
L-7104LYD

L-7104LYD

KINGBRIGHT

LED, 3MM, STD, YELLOW, LC, DIFFUSE - L-7104LYD - KINGBRIGHT

LED, 3MM, STD, YELLOW, LC, DIFFUSE; Bulb Size:T-1 (3mm); Forward Voltage:1.85V; LED Colour:Yellow; LED Mounting:Through Hole; Lens Shape:Round; Luminous Intensity:2mcd; SVHC:No SVHC (16-Jun-2014); Viewing Angle:40°; Wavelength Typ:588nm; Current If Lumin Bulb Size : T-1 (3mm) ; Wavelength Typ : 588nm ; SVHC : No SVHC (17-Dec-2014) ; Luminous Intensity : 2mcd ; Viewing Angle : 40° ; LED Mounting : Through Hole ; Lens Shape : Round ; Forward Voltage : 1.85V ; LED Colour : Yellow

837

837 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.07 (£0.084) 100+ £0.05 (£0.06) 500+ £0.04 (£0.048) 1000+ £0.03 (£0.036)

Buy
SC08047
L-7113LID

L-7113LID

KINGBRIGHT

LED, 5MM, STD, RED, LC, DIFFUSE - L-7113LID - KINGBRIGHT

LED, 5MM, STD, RED, LC, DIFFUSE; Bulb Size:T-1 3/4 (5mm); Forward Voltage:1.7V; LED Colour:Red; LED Mounting:Through Hole; Lens Shape:Round; Luminous Intensity:5mcd; SVHC:No SVHC (16-Jun-2014); Viewing Angle:30°; Wavelength Typ:625nm; Current If Luminous Bulb Size : T-1 3/4 (5mm) ; Wavelength Typ : 625nm ; SVHC : No SVHC (17-Dec-2014) ; Luminous Intensity : 5mcd ; Viewing Angle : 30° ; LED Mounting : Through Hole ; Lens Shape : Round ; Forward Voltage : 1.7V ; LED Colour : Red

407

407 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.07 (£0.084) 100+ £0.05 (£0.06) 500+ £0.04 (£0.048) 1000+ £0.03 (£0.036)

Buy
SC08048
L-7113LGD

L-7113LGD

KINGBRIGHT

LED, 5MM, STD, GREEN, LC, DIFFUSE - L-7113LGD - KINGBRIGHT

LED, 5MM, STD, GREEN, LC, DIFFUSE; Bulb Size:T-1 3/4 (5mm); Forward Voltage:1.9V; LED Colour:Green; LED Mounting:Through Hole; Lens Shape:Round; Luminous Intensity:3mcd; SVHC:No SVHC (16-Jun-2014); Viewing Angle:30°; Wavelength Typ:588nm; Current If Lumi Bulb Size : T-1 3/4 (5mm) ; Wavelength Typ : 588nm ; SVHC : No SVHC (17-Dec-2014) ; Luminous Intensity : 3mcd ; Viewing Angle : 30° ; LED Mounting : Through Hole ; Lens Shape : Round ; Forward Voltage : 1.9V ; LED Colour : Green

494

494 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.07 (£0.084) 100+ £0.05 (£0.06) 500+ £0.04 (£0.048) 1000+ £0.03 (£0.036)

Buy
SC08046
L-7113YD

L-7113YD

KINGBRIGHT

LED, 5MM, STD, YELLOW, DIFFUSE - L-7113YD - KINGBRIGHT

LED, 5MM, STD, YELLOW, DIFFUSE; Bulb Size:T-1 3/4 (5mm); Forward Voltage:2.1V; LED Colour:Yellow; LED Mounting:Through Hole; Lens Shape:Round; Luminous Intensity:25mcd; SVHC:No SVHC (16-Jun-2014); Viewing Angle:30°; Wavelength Typ:568nm; Current If Lumin Bulb Size : T-1 3/4 (5mm) ; Wavelength Typ : 568nm ; SVHC : No SVHC (17-Dec-2014) ; Luminous Intensity : 25mcd ; Viewing Angle : 30° ; LED Mounting : Through Hole ; Lens Shape : Round ; Forward Voltage : 2.1V ; LED Colour : Yellow

237

237 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.07 (£0.084) 100+ £0.05 (£0.06) 500+ £0.04 (£0.048) 1000+ £0.03 (£0.036)

Buy
SC08040
L-7104YD-14V

L-7104YD-14V

KINGBRIGHT

LED, 3MM, STD, YELLOW, 14V, DIFFUSE - L-7104YD-14V - KINGBRIGHT

LED, 3MM, STD, YELLOW, 14V, DIFFUSE; Bulb Size:T-1 (3mm); Forward Voltage:14V; LED Colour:Yellow; LED Mounting:Through Hole; Lens Shape:Round; Luminous Intensity:11mcd; SVHC:No SVHC (16-Jun-2014); Viewing Angle:40°; Wavelength Typ:588nm; Current If Lumin Bulb Size : T-1 (3mm) ; Wavelength Typ : 588nm ; SVHC : No SVHC (17-Dec-2014) ; Luminous Intensity : 11mcd ; Viewing Angle : 40° ; LED Mounting : Through Hole ; Lens Shape : Round ; Forward Voltage : 14V ; LED Colour : Yellow

951

951 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.15 (£0.18) 100+ £0.11 (£0.132) 500+ £0.10 (£0.12) 1000+ £0.09 (£0.108)

Buy
SC08021
L-7104YD-5V

L-7104YD-5V

KINGBRIGHT

LED, 3MM, STD, YELLOW, 5V, DIFFUSE - L-7104YD-5V - KINGBRIGHT

LED, 3MM, STD, YELLOW, 5V, DIFFUSE; Bulb Size:T-1 (3mm); Forward Voltage:5V; LED Colour:Yellow; LED Mounting:Through Hole; Lens Shape:Round; Luminous Intensity:15mcd; SVHC:No SVHC (16-Jun-2014); Viewing Angle:40°; Wavelength Typ:588nm; Current If Luminou Bulb Size : T-1 (3mm) ; Wavelength Typ : 588nm ; SVHC : No SVHC (17-Dec-2014) ; Luminous Intensity : 15mcd ; Viewing Angle : 40° ; LED Mounting : Through Hole ; Lens Shape : Round ; Forward Voltage : 5V ; LED Colour : Yellow

1,103

1,103 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.15 (£0.18) 100+ £0.11 (£0.132) 500+ £0.10 (£0.12) 1000+ £0.09 (£0.108)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Associated Products


Customers Also Bought