Low

TOSHIBA  TLP523-2  OPTOCOUPLER, DUAL, DARLINGTON O/P

OPTOCOUPLER, DUAL, DARLINGTON OP; CTR Min:500%; Forward Current If Max:50mA; Isolation Voltage:2.5kV; No. of Channels:2; No. of Pins:8; Optocoupler Case Style:DIP; Packaging:Each; Approval Bodies:UL; Current Transfer Ratio Min:500%; Current Transfer Rat - TLP523-2 - TOSHIBA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TOSHIBA
  • Order Code: SC08397
  • Manufacturer Part No TLP523-2

Product Information



  • CTR Min: 500%
  • Forward Current If Max: 50mA
  • Isolation Voltage: 2.5kV
  • No. of Channels: 2
  • No. of Pins: 8
  • Optocoupler Case Style: DIP
  • Packaging: Each
  • Approval Bodies: UL
  • Current Transfer Ratio Min: 500%
  • Current Transfer Ratio Typ: 2000%
  • Device Marking: TLP523-2
  • IC Generic Number: TLP523-2
  • Input Current: 16mA
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -55°C
  • Operating Temperature Range: -55°C to +100°C
  • Optocoupler Output Type: Photodarlington
  • Output Voltage: 55V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  10


  • 10 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.33 (£1.596)

Save at least £2.40 (£2.88)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.33 (£1.596)
10 - 99 £1.09 (£1.308)
100 - 249 £0.96 (£1.152)
250+ £0.80 (£0.96)

Legislation and Environmental


  • Country of Origin: Japan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85414090
  • Weight (kg): .00054
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC08398
TLP523-4

TLP523-4

TOSHIBA

OPTOCOUPLER, QUAD, DARLINGTON OP; CTR Min:500%; Forward Current If Max:50mA; Isolation Voltage:2.5kV; No. of Channels:4; No. of Pins:16; Optocoupler Case Style:DIP; Packaging:Each; Approval Bodies:UL; Current Transfer Ratio Min:500%; Current Transfer Ra - TLP523-4 - TOSHIBA

OPTOCOUPLER, QUAD, DARLINGTON O/P; CTR Min:500%; Forward Current If Max:50mA; Isolation Voltage:2.5kV; No. of Channels:4; No. of Pins:16; Optocoupler Case Style:DIP; Packaging:Each; Approval Bodies:UL; Current Transfer Ratio Min:500%; Current Transfer Ra Forward Current If Max : 50mA ; Isolation Voltage : 2.5kV ; SVHC : To Be Advised ; CTR Min : 500% ; Packaging : Each ; No. of Pins : 16 ; Optocoupler Case Style : DIP ; No. of Channels : 4

15

15 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.43 (£2.916) 10+ £1.89 (£2.268) 100+ £1.42 (£1.704) 250+ £1.20 (£1.44)

Buy
SC08396
TLP523

TLP523

TOSHIBA

OPTOCOUPLER, DARLINGTON OP; CTR Min:500%; Forward Current If Max:60mA; Isolation Voltage:2.5kV; No. of Channels:1; No. of Pins:4; Optocoupler Case Style:DIP; Packaging:Each; Approval Bodies:UL; Current Transfer Ratio Min:500%; Current Transfer Ratio Typ - TLP523 - TOSHIBA

OPTOCOUPLER, DARLINGTON O/P; CTR Min:500%; Forward Current If Max:60mA; Isolation Voltage:2.5kV; No. of Channels:1; No. of Pins:4; Optocoupler Case Style:DIP; Packaging:Each; Approval Bodies:UL; Current Transfer Ratio Min:500%; Current Transfer Ratio Typ Forward Current If Max : 60mA ; Isolation Voltage : 2.5kV ; SVHC : To Be Advised ; CTR Min : 500% ; Packaging : Each ; No. of Pins : 4 ; Optocoupler Case Style : DIP ; No. of Channels : 1

18

18 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.58 (£0.696) 10+ £0.51 (£0.612) 100+ £0.44 (£0.528) 250+ £0.39 (£0.468)

Buy
SN36274
PTCCL05H110HBE

PTCCL05H110HBE

VISHAY BC COMPONENTS

THERMISTOR, PTC; Beta Value (K):-; No. of Pins:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Resistance:3kohm; Thermistor Case Style:Radial Leaded; Thermistor Tolerance:-20% to 20%; Thermistor Type:PTC; Body Diameter:5mm; Current Max - PTCCL05H110HBE - VISHAY BC COMPONENTS

THERMISTOR, PTC; Beta Value (K):-; No. of Pins:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Resistance:3kohm; Thermistor Case Style:Radial Leaded; Thermistor Tolerance:-20% to +20%; Thermistor Type:PTC; Body Diameter:5mm; Current Max Beta Value (K) : - ; Resistance : 3kohm ; SVHC : To Be Advised ; Operating Temperature Max : 70°C ; Thermistor Case Style : Radial Leaded ; No. of Pins : 2 ; Operating Temperature Min : 0°C ; Thermistor Tolerance : -20% to +20% ; Thermistor Type : PTC

5

5 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.74 (£0.888) 10+ £0.70 (£0.84) 100+ £0.60 (£0.72) 300+ £0.50 (£0.60)

Buy
SN36276
PTCCL09H171HBE

PTCCL09H171HBE

VISHAY BC COMPONENTS

THERMISTOR, PTC; Beta Value (K):-; No. of Pins:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Resistance:22ohm; Thermistor Case Style:Radial Leaded; Thermistor Tolerance:-20% to 20%; Thermistor Type:PTC; Body Diameter:8.5mm; Current M - PTCCL09H171HBE - VISHAY BC COMPONENTS

THERMISTOR, PTC; Beta Value (K):-; No. of Pins:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Resistance:22ohm; Thermistor Case Style:Radial Leaded; Thermistor Tolerance:-20% to +20%; Thermistor Type:PTC; Body Diameter:8.5mm; Current M Beta Value (K) : - ; Resistance : 22ohm ; SVHC : To Be Advised ; Operating Temperature Max : 70°C ; Thermistor Case Style : Radial Leaded ; No. of Pins : 2 ; Operating Temperature Min : 0°C ; Thermistor Tolerance : -20% to +20% ; Thermistor Type : PTC

31

31 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.54 (£0.648) 10+ £0.30 (£0.36) 100+ £0.28 (£0.336) 300+ £0.25 (£0.30)

Buy
SN36278
PTCCL05H280HBE

PTCCL05H280HBE

VISHAY BC COMPONENTS

THERMISTOR, PTC; Beta Value (K):-; No. of Pins:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Resistance:500ohm; Thermistor Case Style:Radial Leaded; Thermistor Tolerance:-20% to 20%; Thermistor Type:PTC; Body Diameter:5mm; Current Ma - PTCCL05H280HBE - VISHAY BC COMPONENTS

THERMISTOR, PTC; Beta Value (K):-; No. of Pins:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Resistance:500ohm; Thermistor Case Style:Radial Leaded; Thermistor Tolerance:-20% to +20%; Thermistor Type:PTC; Body Diameter:5mm; Current Ma Beta Value (K) : - ; Resistance : 500ohm ; SVHC : To Be Advised ; Operating Temperature Max : 70°C ; Thermistor Case Style : Radial Leaded ; No. of Pins : 2 ; Operating Temperature Min : 0°C ; Thermistor Tolerance : -20% to +20% ; Thermistor Type : PTC

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.45 (£0.54) 10+ £0.25 (£0.30) 100+ £0.24 (£0.288) 300+ £0.23 (£0.276)

Buy
SN36264
PTCCL05H760HBE

PTCCL05H760HBE

VISHAY BC COMPONENTS

THERMISTOR, PTC; Beta Value (K):-; No. of Pins:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Resistance:85ohm; Thermistor Case Style:Radial Leaded; Thermistor Tolerance:-20% to 20%; Thermistor Type:PTC; Body Diameter:5mm; Current Max - PTCCL05H760HBE - VISHAY BC COMPONENTS

THERMISTOR, PTC; Beta Value (K):-; No. of Pins:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Resistance:85ohm; Thermistor Case Style:Radial Leaded; Thermistor Tolerance:-20% to +20%; Thermistor Type:PTC; Body Diameter:5mm; Current Max Beta Value (K) : - ; Resistance : 85ohm ; SVHC : To Be Advised ; Operating Temperature Max : 70°C ; Thermistor Case Style : Radial Leaded ; No. of Pins : 2 ; Operating Temperature Min : 0°C ; Thermistor Tolerance : -20% to +20% ; Thermistor Type : PTC

99

99 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.45 (£0.54) 10+ £0.40 (£0.48) 100+ £0.30 (£0.36) 300+ £0.25 (£0.30)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Associated Products


Customers Also Bought