TOSHIBA  TLP523-2  OPTOCOUPLER, DUAL, DARLINGTON O/P

TOSHIBA - TLP523-2 - OPTOCOUPLER, DUAL, DARLINGTON O/P

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SC08397
  • Manufacturer Part No TLP523-2

Product Overview


The TLP523-2 is a 8-pin 2-channel Darlington Output Optocoupler consists of a gallium arsenide infrared emitting diode coupled with a silicon, Darlington connected, phototransistor which has an integral base-emitter resistor to optimize switching speed and elevated temperature characteristics.
  • 55V Minimum collector to emitter voltage

Applications

Communications & Networking
Back to top

Product Specifications, Documents & More


  • No. of Channels 2 Channel
  • Isolation Voltage 2.5kV
  • CTR Min 500%
  • Forward Current If Max 50mA
  • Optocoupler Case Style DIP
  • No. of Pins 8Pins
  • Product Range -
  • Packaging Each
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  8


  • 8 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.33 (£1.596) £1.33

Save at least £2.40 (£2.88)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.33 (£1.596)
10 - 99 £1.09 (£1.308)
100 - 249 £0.96 (£1.152)
250+ £0.80 (£0.96)
 
 
Low

Legislation and Environmental


  • Country of Origin: Japan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85414090
  • Weight (kg): .00054
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC12287
HCPL-2731

HCPL-2731

FAIRCHILD SEMICONDUCTOR

FAIRCHILD SEMICONDUCTOR - HCPL-2731 - OPTOCOUPLER, DUAL, DARLINGTON O/P

OPTOCOUPLER, DUAL, DARLINGTON O/P; CTR Min:400%; Forward Current If Max:40mA; Isolation Voltage:2.5kV; No. of Channels:2; No. of Pins:8; Optocoupler Case Style:DIP; Packaging:Each; SVHC:No SVHC (17-Dec-2014); Approval Bodies:UL; Current If CTR:1.6mA; Cur Forward Current If Max : 40mA ; Isolation Voltage : 2.5kV ; SVHC : No SVHC (15-Jun-2015) ; CTR Min : 400% ; Packaging : Each ; No. of Pins : 8 ; Optocoupler Case Style : DIP ; No. of Channels : 2

3

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £1.28 (£1.536) 25+ £1.12 (£1.344) 100+ £0.89 (£1.068)

Buy
SC08396
TLP523

TLP523

TOSHIBA

TOSHIBA - TLP523 - OPTOCOUPLER, DARLINGTON O/P

OPTOCOUPLER, DARLINGTON O/P; CTR Min:500%; Forward Current If Max:60mA; Isolation Voltage:2.5kV; No. of Channels:1; No. of Pins:4; Optocoupler Case Style:DIP; Packaging:Each; Approval Bodies:UL; Current Transfer Ratio Min:500%; Current Transfer Ratio Typ Forward Current If Max : 60mA ; Isolation Voltage : 2.5kV ; SVHC : No SVHC (15-Jun-2015) ; CTR Min : 500% ; Packaging : Each ; No. of Pins : 4 ; Optocoupler Case Style : DIP ; No. of Channels : 1

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £0.58 (£0.696) 10+ £0.51 (£0.612) 100+ £0.44 (£0.528) 250+ £0.39 (£0.468)

Buy
SC12273
HCPL-073L-000E

HCPL-073L-000E

AVAGO TECHNOLOGIES

AVAGO TECHNOLOGIES - HCPL-073L-000E - OPTOCOUPLER, DUAL, DARLINGTON O/P

OPTOCOUPLER, DUAL, DARLINGTON O/P; Available until stocks are exhausted. No. of Channels : 2 ; Input Current : 12mA ; SVHC : No SVHC (20-Jun-2013) ; Isolation Voltage : 3.75kV ; Output Voltage : 7V ; Optocoupler Output Type : Photodarlington ; Opto Case Style : SOIC ; No. of Pins : 8

3

Available until stock is exhausted

Price for: Each 1

1+ £2.58 (£3.096) 25+ £1.42 (£1.704)

Buy

(Available until stock is exhausted)

SC12320
ACPL-227-500E

ACPL-227-500E

AVAGO TECHNOLOGIES

AVAGO TECHNOLOGIES - ACPL-227-500E - OPTOCOUPLER, DUAL, SMD, DC I/P

OPTOCOUPLER, DUAL, SMD, DC I/P; Available until stocks are exhausted. No. of Channels : 2 ; Input Current : 20mA ; SVHC : No SVHC (20-Jun-2013) ; Isolation Voltage : 3kV ; Output Voltage : 80V ; Optocoupler Output Type : Phototransistor ; Opto Case Style : SOIC ; No. of Pins : 8

73

Available until stock is exhausted

Price for: Each (Supplied on Cut Tape)

1+ £0.39 (£0.468) 25+ £0.29 (£0.348)

Buy

(Available until stock is exhausted)

SC12323
ACPL-227-50BE

ACPL-227-50BE

AVAGO TECHNOLOGIES

AVAGO TECHNOLOGIES - ACPL-227-50BE - OPTOCOUPLER, DUAL, SMD, DC I/P

OPTOCOUPLER, DUAL, SMD, DC I/P; Available until stocks are exhausted. No. of Channels : 2 ; Input Current : 20mA ; SVHC : No SVHC (20-Jun-2013) ; Isolation Voltage : 3kV ; Output Voltage : 80V ; Optocoupler Output Type : Phototransistor ; Opto Case Style : SOIC ; No. of Pins : 8

1

Available until stock is exhausted

Price for: Each (Supplied on Cut Tape)

1+ £0.39 (£0.468) 25+ £0.36 (£0.432)

Buy

(Available until stock is exhausted)

CS27438
SV231DDVDUA

SV231DDVDUA

STARTECH

STARTECH - SV231DDVDUA - KVM SWITCH, 2 PORT DUAL MONITOR DVI+VGA

KVM SWITCH, 2 PORT DUAL MONITOR DVI+VGA; Computer Switch Function:Manual; Computer Switch Type:KVM; Input Connection:1x DVI-I Socket, 1x VGA Socket, 2x 3.5mm Socket, 4x USB A Socket; No. of Ways:2; Output Connection:2x DVI-I Socket, 2x VGA Socket, 2x USB Computer Switch Function : Manual ; No. of Ways : 2 ; SVHC : To Be Advised ; Output Connection : 2x DVI-I Socket, 2x VGA Socket, 2x USB B Socket, 4x 3.5mm Socket ; Input Connection : 1x DVI-I Socket, 1x VGA Socket, 2x 3.5mm Socket, 4x USB A Socket ; Computer Switch Type : KVM

2

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £118.08 (£141.70)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Associated Products


Customers Also Bought