WIMA  FKP2C021001G00JSSD  Film Capacitor, FKP2 Series, 0.01 µF, ± 5%, PP (Polypropylene), 63 V

WIMA - FKP2C021001G00JSSD - CAPACITOR, FKP2, 10NF, 63V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: CA05664
  • Manufacturer Part No FKP2C021001G00JSSD

Product Overview


The FKP2C021001G00JSSD is a polypropylene (PP) Film and Foil Capacitor for pulse applications in 5mm PCM. The FKP2 series film capacitor has radial leaded tinned wire terminations and UL94V-0 solvent-resistant/flame-retardant plastic case with epoxy resin seal encapsulation.
  • Pulse duty construction
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

Audio; Clock & Timing

Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 10000pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: -
  • Capacitor Dielectric Type: PP (Polypropylene)
  • Capacitor Terminals: Radial Leaded
  • Lead Spacing: 5mm
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: FKP2 Series
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 63V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  135


  • 135 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: £0.16 (£0.192) £0.16

Save at least £1.50 (£1.80)
by buying 50 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
5 - 49 £0.16 (£0.192)
50+ £0.13 (£0.156)
 
 
Low

Legislation and Environmental


  • Country of Origin: Germany

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322500
  • Weight (kg): .001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CA08098
FKP2C021001G00HSSD

FKP2C021001G00HSSD

WIMA

WIMA - FKP2C021001G00HSSD - CAPACITOR, 2.5%, 10NF, 63V, FKP2

CAPACITOR, 2.5%, 10NF, 63V, FKP2; Capacitance:0.01µF; Capacitance Tolerance:± 2.5%; Capacitor Case Style:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Max:100°C; Operating Temp Capacitor Terminals : Radial Leaded ; Capacitor Dielectric Type : PP (Polypropylene) ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 63V ; Operating Temperature Max : 100°C ; Packaging : Each ; Operating Temperature Min : -55°C ; Capacitance Tolerance : ± 2.5% ; Capacitor Case Style : - ; Capacitance : 10000pF ; Lead Spacing : 5mm ; Product Range : FKP2 Series

41

41 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.27 (£0.324) 50+ £0.23 (£0.276) 100+ £0.19 (£0.228) 500+ £0.16 (£0.192)

Buy
CA05663
FKP2C016801D00JSSD

FKP2C016801D00JSSD

WIMA

WIMA - FKP2C016801D00JSSD - CAPACITOR, FKP2, 6.8NF, 63V

CAPACITOR, FKP2, 6.8NF, 63V; Capacitance:6800pF; Capacitance Tolerance:± 5%; Capacitor Case Style:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Max:85°C; Operating Temperature Capacitor Terminals : Radial Leaded ; Capacitor Dielectric Type : PP (Polypropylene) ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 63V ; Operating Temperature Max : 85°C ; Packaging : Each ; Operating Temperature Min : -55°C ; Capacitance Tolerance : ± 5% ; Capacitor Case Style : - ; Capacitance : 6800pF ; Lead Spacing : 5mm ; Product Range : FKP2 Series

53

53 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.19 (£0.228) 50+ £0.16 (£0.192)

Buy
CA05661
FKP2C013301D00JSSD

FKP2C013301D00JSSD

WIMA

WIMA - FKP2C013301D00JSSD - CAPACITOR, FKP2, 3.3NF, 63V

CAPACITOR, FKP2, 3.3NF, 63V; Capacitance:3300pF; Capacitance Tolerance:± 5%; Capacitor Case Style:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Max:85°C; Operating Temperature Capacitor Terminals : Radial Leaded ; Capacitor Dielectric Type : PP (Polypropylene) ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 63V ; Operating Temperature Max : 100°C ; Packaging : Each ; Operating Temperature Min : -55°C ; Capacitance Tolerance : ± 5% ; Capacitor Case Style : - ; Capacitance : 3300pF ; Lead Spacing : 5mm ; Product Range : FKP2 Series

13

13 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.18 (£0.216) 50+ £0.15 (£0.18)

Buy
CA05662
FKP2C014701D00JSSD

FKP2C014701D00JSSD

WIMA

WIMA - FKP2C014701D00JSSD - CAPACITOR, FKP2, 4.7NF, 63V

CAPACITOR, FKP2, 4.7NF, 63V; Capacitance:4700pF; Capacitance Tolerance:± 5%; Capacitor Case Style:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Max:85°C; Operating Temperature Capacitor Terminals : Radial Leaded ; Capacitor Dielectric Type : PP (Polypropylene) ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 63V ; Operating Temperature Max : 85°C ; Packaging : Each ; Operating Temperature Min : -55°C ; Capacitance Tolerance : ± 5% ; Capacitor Case Style : - ; Capacitance : 4700pF ; Lead Spacing : 5mm ; Product Range : FKP2 Series

15

15 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.16 (£0.192) 50+ £0.13 (£0.156)

Buy
CA08096
FKP2C013301D00HSSD

FKP2C013301D00HSSD

WIMA

WIMA - FKP2C013301D00HSSD - CAPACITOR, 2.5%, 3.3NF, 63V, FKP2

CAPACITOR, 2.5%, 3.3NF, 63V, FKP2; Capacitance:3300pF; Capacitance Tolerance:± 2.5%; Capacitor Case Style:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Max:100°C; Operating Tem Capacitor Terminals : Radial Leaded ; Capacitor Dielectric Type : PP (Polypropylene) ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 63V ; Operating Temperature Max : 100°C ; Packaging : Each ; Operating Temperature Min : -55°C ; Capacitance Tolerance : ± 2.5% ; Capacitor Case Style : - ; Capacitance : 3300pF ; Lead Spacing : 5mm ; Product Range : FKP2 Series

50

50 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.27 (£0.324) 50+ £0.23 (£0.276) 100+ £0.19 (£0.228) 500+ £0.16 (£0.192)

Buy
CA08097
FKP2C014701D00HSSD

FKP2C014701D00HSSD

WIMA

WIMA - FKP2C014701D00HSSD - CAPACITOR, 2.5%, 4.7NF, 63V, FKP2

CAPACITOR, 2.5%, 4.7NF, 63V, FKP2; Capacitance:4700pF; Capacitance Tolerance:± 2.5%; Capacitor Case Style:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Max:100°C; Operating Tem Capacitor Terminals : Radial Leaded ; Capacitor Dielectric Type : PP (Polypropylene) ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 63V ; Operating Temperature Max : 100°C ; Packaging : Each ; Operating Temperature Min : -55°C ; Capacitance Tolerance : ± 2.5% ; Capacitor Case Style : - ; Capacitance : 4700pF ; Lead Spacing : 5mm ; Product Range : FKP2 Series

40

40 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.27 (£0.324) 50+ £0.23 (£0.276) 100+ £0.19 (£0.228) 500+ £0.16 (£0.192)

Buy
Back to top

Customers Also Bought