VISHAY  MAL205858472E3  Electrolytic Capacitor, Long Life, 058 PLL-SI Series, 4700 µF, ± 20%, 63 V, 35 mm, 0.06 ohm

VISHAY BC COMPONENTS - MAL205858472E3 - CAPACITOR, 4700UF 63V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: CA05289
  • Manufacturer Part No MAL205858472E3

Product Overview


The MAL205858472E3 is a power long life snap-in Aluminium Electrolytic Capacitor feature non-solid electrolyte. The 058 PLL-SI series electrolytic capacitor provides high ripple current capability. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The devices offer high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. While it is easy to regard aluminium capacitors as commodity products, they are, after inductors, often the most expensive passive components in the power supply. Because of this, designers must pay careful attention to selection. Circuit simulation programs further complicate the situation, as they cannot easily handle frequency dependent component characteristics.
  • Cylindrical case
  • Insulated with a blue sleeve
  • Input buffer provides energy when mains input voltage is too low
  • Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
  • Input buffer prevents HF switching noise from the DC/DC converter reaching power source
  • Output buffer - Current sink for inductor (current to voltage conversion), filtering
  • Output buffer - Buffer energy while DC/DC converter adapts to changed power output

Applications

Power Management; Computers & Computer Peripherals; Communications & Networking; Industrial

Also Known As

222205858472

Product Range

Back to top

Product Information


  • Product Range 058 PLL-SI Series
  • Capacitance 4700µF
  • Capacitance Tolerance ± 20%
  • Voltage Rating 63V
  • Diameter 35mm
  • ESR 0.06ohm
  • Height 40mm
  • Lead Spacing 10mm
  • Lifetime @ Temperature 10000 hours @ 105°C
  • Operating Temperature Min -40°C
  • Operating Temperature Max 105°C
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  4


  • 4 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £5.94 (£7.128) £5.94

Save at least £0.10 (£0.12)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £5.94 (£7.128)
10+ £5.93 (£7.116)
 
 
Low

Legislation and Environmental


  • Country of Origin: Netherlands

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322200
  • Weight (kg): .04
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CA05255
MAL205658472E3

MAL205658472E3

VISHAY BC COMPONENTS

VISHAY BC COMPONENTS - MAL205658472E3 - CAPACITOR, 4700UF 63V

CAPACITOR, 4700UF 63V; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:30mm; ESR:0.05ohm; Height:40mm; Lead Spacing:10mm; Lifetime @ Temperature:5000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Range:V Lifetime @ Temperature : 5000 hours @ 85°C ; Height : 40mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 63V ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : ± 20% ; Capacitance : 4700µF ; Lead Spacing : 10mm ; ESR : 0.05ohm ; Diameter : 30mm ; Product Range : 056 PSM Series

8

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £3.56 (£4.272) 10+ £3.37 (£4.044) 50+ £3.17 (£3.804)

Buy
CA07579
MAL205018472E3

MAL205018472E3

VISHAY BC COMPONENTS

VISHAY BC COMPONENTS - MAL205018472E3 - CAPACITOR, 4700UF, 63V

CAPACITOR, 4700UF, 63V; Capacitance:4700µF; Capacitance Tolerance:+30%, -10%; Diameter:35mm; ESR:0.036ohm; Height:50mm; Lead Spacing:10mm; Lifetime @ Temperature:15000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Lifetime @ Temperature : 15000 hours @ 85°C ; Height : 50mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 63V ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : +30%, -10% ; Capacitance : 4700µF ; Lead Spacing : 10mm ; ESR : 0.036ohm ; Diameter : 35mm ; Product Range : 050 PED-PW Series

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £14.08 (£16.896) 50+ £9.14 (£10.968)

Buy
CA04837
LPR63V478M26X40

LPR63V478M26X40

MULTICOMP

MULTICOMP - LPR63V478M26X40 - CAPACITOR, 4700UF 63V

CAPACITOR, 4700UF 63V; Capacitance:4700µF; Diameter:26mm; Height:40mm; Lead Spacing:10mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating:63VDC; Capacitance Tolerance ±:± 20%; External Length / Height:40mm; Operating Life Height : 40mm ; SVHC : To Be Advised ; Voltage Rating : 63VDC ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Capacitance : 4700µF ; Lead Spacing : 10mm ; Diameter : 26mm

46

46 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £2.60 (£3.12) 10+ £2.34 (£2.808) 50+ £1.88 (£2.256)

Buy
CA05254
MAL205648332E3

MAL205648332E3

VISHAY BC COMPONENTS

VISHAY BC COMPONENTS - MAL205648332E3 - CAPACITOR, 3300UF 63V

CAPACITOR, 3300UF 63V; Capacitance:3300µF; Capacitance Tolerance:± 20%; Diameter:25mm; ESR:0.055ohm; Height:40mm; Lead Spacing:10mm; Lifetime @ Temperature:12000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Range Lifetime @ Temperature : 12000 hours @ 85°C ; Height : 40mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 63V ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : ± 20% ; Capacitance : 3300µF ; Lead Spacing : 10mm ; ESR : 0.055ohm ; Diameter : 25mm ; Product Range : 056 PSM Series

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £5.94 (£7.128) 10+ £5.93 (£7.116)

Buy
CA05253
MAL205658222E3

MAL205658222E3

VISHAY BC COMPONENTS

VISHAY BC COMPONENTS - MAL205658222E3 - CAPACITOR, 2200UF 63V

CAPACITOR, 2200UF 63V; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:25mm; ESR:0.079ohm; Height:30mm; Lead Spacing:10mm; Lifetime @ Temperature:12000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Range Lifetime @ Temperature : 12000 hours @ 85°C ; Height : 30mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 63V ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : ± 20% ; Capacitance : 2200µF ; Lead Spacing : 10mm ; ESR : 0.079ohm ; Diameter : 25mm ; Product Range : 056 PSM Series

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £4.61 (£5.532) 10+ £4.60 (£5.52)

Buy
CA05290
MAL205858682E3

MAL205858682E3

VISHAY BC COMPONENTS

VISHAY BC COMPONENTS - MAL205858682E3 - CAPACITOR, 6800UF 63V

CAPACITOR, 6800UF 63V; Capacitance:6800µF; Capacitance Tolerance:± 20%; Diameter:35mm; ESR:0.046ohm; Height:50mm; Lead Spacing:10mm; Lifetime @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Product Ran Lifetime @ Temperature : 10000 hours @ 105°C ; Height : 50mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 63V ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : ± 20% ; Capacitance : 6800µF ; Lead Spacing : 10mm ; ESR : 0.046ohm ; Diameter : 35mm ; Product Range : 058 PLL-SI Series

6

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £17.16 (£20.592) 10+ £14.02 (£16.824) 50+ £10.90 (£13.08)

Buy
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Associated Products


Customers Also Bought