UNBRANDED  XGR NO 7  VIDAFLEX XGR 2/6MM SLEEVING

-- - XGR NO 7 - VIDAFLEX XGR 2/6MM SLEEVING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: CB02279
  • Manufacturer Part No XGR NO 7

Product Overview


High temperature resistant glass fibre sleeving, which can expand up to three times its original diameter. Its contruction makes it suitable for wiring harnesses, where wires have to be brought out from the loom at specific points.
  • Nominal bore size: 2.0mm
  • Expanded bore size: 6.0mm
  • Length: 5m
Back to top

Product Specifications, Documents & More


  • Length - Metric
  • Length - Imperial
  • Sleeving / Tubing Type
  • Internal Diameter
  • Length
  • Sleeving Material
  • Sleeving Colour
  • SVHC To Be Advised

View this product in our online or paper catalogue


Availability

Availability:  6


  • 6 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/9/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £3.07 (£3.684) £3.07

Save at least £0.95 (£1.14)
by buying 5 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £3.07 (£3.684)
5+ £2.88 (£3.456)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85469090
  • Weight (kg): .046
Back to top

Customer Reviews


Customer Q&A Exchange


Customers Also Bought