Low

UNBRANDED  XGR NO 7  VIDAFLEX XGR 2/6MM SLEEVING

VIDAFLEX XGR 26MM SLEEVING - XGR NO 7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UNBRANDED
  • Order Code: CB02279
  • Manufacturer Part No XGR NO 7

Product Information


High temperature resistant glass fibre sleeving, which can expand up to three times its original diameter. Its contruction makes it suitable for wiring harnesses, where wires have to be brought out from the loom at specific points.
Nominal bore size- 2.0mm
Expanded bore size- 6.0mm
Length- 5m
VIDAFLEX XGR 2/6MM SLEEVING
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
Price: £3.01 (£3.612)

Save at least £0.95 (£1.14)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £3.01 (£3.612)
5+ £2.82 (£3.384)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85469090
  • Weight (kg): .046
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN11475
SHP1

SHP1

PRO POWER

TWIST ON WIRE CONNECTOR 8.60MM; Accessory Type:Wire Connector; Cable Diameter Max:8.6mm; Cable Diameter Min:6.7mm; For Use With:Stranded Cable; Material:PVC - SHP1 - PRO POWER

TWIST ON WIRE CONNECTOR 8.60MM; Accessory Type:Wire Connector; Cable Diameter Max:8.6mm; Cable Diameter Min:6.7mm; For Use With:Stranded Cable; Material:PVC SVHC : To Be Advised

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Pack of 10

1+ £0.20 (£0.24) 10+ £0.18 (£0.216)

Buy
CN11477
SHP3

SHP3

PRO POWER

TWIST ON WIRE CONNECTOR 12.00MM; Accessory Type:Wire Connector; Cable Diameter Max:12mm; Cable Diameter Min:9.9mm; For Use With:Stranded Cable; Material:PVC - SHP3 - PRO POWER

TWIST ON WIRE CONNECTOR 12.00MM; Accessory Type:Wire Connector; Cable Diameter Max:12mm; Cable Diameter Min:9.9mm; For Use With:Stranded Cable; Material:PVC SVHC : To Be Advised

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Pack of 10

1+ £0.33 (£0.396) 10+ £0.29 (£0.348)

Buy
CN11478
SHP4

SHP4

PRO POWER

TWIST ON WIRE CONNECTOR 14.00MM; Accessory Type:Wire Connector; Cable Diameter Max:14mm; Cable Diameter Min:11mm; For Use With:Stranded Cable; Material:PVC - SHP4 - PRO POWER

TWIST ON WIRE CONNECTOR 14.00MM; Accessory Type:Wire Connector; Cable Diameter Max:14mm; Cable Diameter Min:11mm; For Use With:Stranded Cable; Material:PVC SVHC : To Be Advised

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Pack of 10

1+ £0.42 (£0.504) 10+ £0.37 (£0.444)

Buy
CN11479
SHP5

SHP5

PRO POWER

TWIST ON WIRE CONNECTOR 16.80MM; Accessory Type:Wire Connector; Cable Diameter Max:16.8mm; Cable Diameter Min:12.7mm; For Use With:Stranded Cable; Material:PVC - SHP5 - PRO POWER

TWIST ON WIRE CONNECTOR 16.80MM; Accessory Type:Wire Connector; Cable Diameter Max:16.8mm; Cable Diameter Min:12.7mm; For Use With:Stranded Cable; Material:PVC SVHC : To Be Advised

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Pack of 10

1+ £0.53 (£0.636) 10+ £0.48 (£0.576)

Buy
CN11476
SHP2

SHP2

PRO POWER

TWIST ON WIRE CONNECTOR 10.00MM; Accessory Type:Wire Connector; Cable Diameter Max:9.8mm; Cable Diameter Min:7.4mm; For Use With:Stranded Cable; Material:PVC - SHP2 - PRO POWER

TWIST ON WIRE CONNECTOR 10.00MM; Accessory Type:Wire Connector; Cable Diameter Max:9.8mm; Cable Diameter Min:7.4mm; For Use With:Stranded Cable; Material:PVC SVHC : To Be Advised

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Pack of 10

1+ £0.27 (£0.324) 10+ £0.24 (£0.288)

Buy
CN15718
828920-1

828920-1

TE CONNECTIVITY / AMP

SEAL, SINGLE WIRE, 0.5-1MM2; Cable Diameter Max:2.5mm; For Use With:2.5mm Sealed Circular Connector; Seal Material:Rubber; Series:2.5 mm System; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Wire Area Size Max:1mm²; Wire Area Size Min: - 828920-1 - TE CONNECTIVITY AMP

SEAL, SINGLE WIRE, 0.5-1MM2; Cable Diameter Max:2.5mm; For Use With:2.5mm Sealed Circular Connector; Seal Material:Rubber; Series:2.5 mm System; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Wire Area Size Max:1mm²; Wire Area Size Min: SVHC : No SVHC (16-Jun-2014) ; Cable Diameter Max : 2.5mm ; Seal Material : Rubber ; Series : 2.5 mm System ; For Use With : 2.5mm Sealed Circular Connector

In stock

Price for: Each 1

5+ £0.05 (£0.06) 100+ £0.04 (£0.048)