UNBRANDED  AT-60H  Rotary Potentiometer, AT-60 Series, 8 ohm, Log (Audio), 1, 100 W, Through Hole

-- - AT-60H - HIGH POWER L-PAD - MONO

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: LS00547
  • Manufacturer Part No AT-60H

Product Overview


High power loudspeaker volume control. The L-pads maintain the 8R impedance seen by the amplifier and are suitable for cabinet or panel mounting.

Product Range

Back to top

Product Specifications, Documents & More


  • Adjustment Type: Rotary
  • No. of Gangs: 1
  • No. of Turns: 1
  • Potentiometer Mounting: Through Hole
  • Power Rating: 100W
  • Product Range: AT-60 Series
  • SVHC: To Be Advised
  • Shaft Diameter: 10mm
  • Shaft Length: 6mm
  • Track Resistance: 8ohm
  • Track Taper: Log (Audio)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  4


  • 4 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
  • 20 will be available for delivery on Feb 28, 2016

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £9.09 (£10.908) £9.09

Save at least £3.10 (£3.72)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £9.09 (£10.908)
10+ £8.78 (£10.536)
 
 
Low

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85189000
  • Weight (kg): .135
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
LS00548
AT-60ST

AT-60ST

--

-- - AT-60ST - HIGH POWER L-PAD - STEREO

HIGH POWER L-PAD - STEREO; Adjustment Type:Rotary; No. of Gangs:2; No. of Turns:1; Potentiometer Mounting:Through Hole; Power Rating:200W; Shaft Diameter:10mm; Shaft Length - Metric:6mm; Track Resistance:8ohm; Track Taper:Log (Audio); Body Diameter:65mm Potentiometer Mounting : Through Hole ; Shaft Diameter : 10mm ; Power Rating : 200W ; Track Resistance : 8ohm ; SVHC : To Be Advised ; No. of Gangs : 2 ; Adjustment Type : Rotary ; Track Taper : Log (Audio) ; No. of Turns : 1 ; Shaft Length : 6mm ; Product Range : AT-60 Series

5

5 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £19.55 (£23.46) 10+ £19.09 (£22.908)

Buy
DP31529
HA400

HA400

BEHRINGER

BEHRINGER - HA400 - HEADPHONE AMPLIFIER, 4 CH STEREO

HEADPHONE AMPLIFIER, 4 CH STEREO; Plug Type:UK; External Depth:57.2mm; External Length / Height:46.5mm; External Width:103.6mm; Supply Voltage V AC:240V; Supply Voltage V DC:12V; Weight:330g SVHC : To Be Advised ; Plug Type : UK

57

57 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £20.09 (£24.108)

Buy
DP32142
SF-150

SF-150

ANTARI

ANTARI - SF-150 - TOURING FAN, AXIAL

TOURING FAN, AXIAL SVHC : To Be Advised ; Plug Type : -

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £200.02 (£240.02) 3+ £183.80 (£220.56)

Buy
LS03188
ZENITH 110

ZENITH 110

W AUDIO

W AUDIO - ZENITH 110 - SPEAKER, 10" FULL RANGE

SPEAKER, 10" FULL RANGE; External Depth:315mm; External Length / Height:315mm; External Width:536mm; Frequency Response Max:20kHz; Frequency Response Min:70Hz; Height:315mm; Weight:17kg SVHC : To Be Advised ; External Width : 536mm ; Frequency Response Max : 20kHz ; External Depth : 315mm ; Frequency Response Min : 70Hz

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £175.78 (£210.94) 3+ £170.55 (£204.66)

Buy
LS03189
ZENITH 112

ZENITH 112

W AUDIO

W AUDIO - ZENITH 112 - SPEAKER, 12" FULL RANGE

SPEAKER, 12" FULL RANGE; External Depth:415mm; External Length / Height:405mm; External Width:656mm; Height:405mm; Weight:30kg SVHC : To Be Advised ; External Width : 656mm ; Frequency Response Max : 20kHz ; External Depth : 413mm ; Frequency Response Min : 60Hz

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £246.45 (£295.74) 3+ £233.20 (£279.84)

Buy
AV17991
HIDEAWAY

HIDEAWAY

BLUE DELTA

BLUE DELTA - HIDEAWAY - IR RELAY, LOCAL

IR RELAY, LOCAL SVHC : To Be Advised

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £29.05 (£34.86) 5+ £27.92 (£33.504)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought