Low

UNBRANDED  AT-60H  HIGH POWER L-PAD - MONO

HIGH POWER L-PAD - MONO - AT-60H

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UNBRANDED
  • Order Code: LS00547
  • Manufacturer Part No AT-60H

Product Information


High power loudspeaker volume control. The L-pads maintain the 8? impedance seen by the amplifier and are suitable for cabinet or panel mounting.
  • Adjustment Type: Rotary
  • No. of Gangs: 1
  • No. of Turns: 1
  • Potentiometer Mounting: Through Hole
  • Power Rating: 100W
  • Shaft Diameter: 10mm
  • Shaft Length - Metric: 6mm
  • Track Resistance: 8ohm
  • Track Taper: Log (Audio)
  • Body Diameter: 65mm
  • External Length / Height: 28mm
  • Impedance: 8ohm
  • Isolation Voltage: 1000V
  • Power Max: 100W
  • Rotation Mechanical Angle: 300°
  • Voltage Rating: 1000V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/380

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £8.58 (£10.296)

Save at least £3.00 (£3.60)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £8.58 (£10.296)
10+ £8.28 (£9.936)

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85189000
  • Weight (kg): .135
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
AV07388
CS-100

CS-100

KOSS AUDIO & VIDEO

HEADSET, KOSS STEREO HEADSET MIC - CS-100 - KOSS AUDIO & VIDEO

HEADSET, KOSS STEREO HEADSET + MIC; Frequency Response Max:16kHz; Frequency Response Min:30Hz; Impedance:32ohm; Lead Length:2.5m

AV07387
CS-95

CS-95

KOSS AUDIO & VIDEO

HEADPHONES, KOSS HEADST AND MIC - CS-95 - KOSS AUDIO & VIDEO

HEADPHONES, KOSS HEADST AND MIC; Frequency Response Max:16kHz; Frequency Response Min:30Hz; Impedance:32ohm; Lead Length:2.5m

AV22635
UR50

UR50

KOSS AUDIO & VIDEO

HEADPHONES, STEREO, SILVER - UR50 - KOSS AUDIO & VIDEO

HEADPHONES, STEREO, SILVER; Connector Type:3.5mm Stereo Jack Plug; Drive Unit Type:(Not Available); Frequency Response Max:22kHz; Frequency Response Min:16Hz; Impedance:38ohm; Lead Length:1.2m; Colour:Silver Connector Type : 3.5mm Stereo Jack Plug ; Impedance : 38ohm ; SVHC : To Be Advised ; Lead Length : 1.2m ; Drive Unit Type : (Not Available) ; Frequency Response Min : 16Hz ; Frequency Response Max : 22kHz

AV22636
UR55

UR55

KOSS AUDIO & VIDEO

HEADPHONES, STEREO, BLACK - UR55 - KOSS AUDIO & VIDEO

HEADPHONES, STEREO, BLACK; Connector Type:3.5mm Stereo Jack Plug; Drive Unit Type:-; Frequency Response Max:22kHz; Frequency Response Min:18Hz; Impedance:36ohm; Lead Length:1.2m; Colour:Black Connector Type : 3.5mm Stereo Jack Plug ; Impedance : 36ohm ; SVHC : To Be Advised ; Lead Length : 1.2m ; Drive Unit Type : - ; Frequency Response Min : 18Hz ; Frequency Response Max : 22kHz

AV22990
KPH7

KPH7

KOSS AUDIO & VIDEO

HEADPHONES, LIGHTWEIGHT - KPH7 - KOSS AUDIO & VIDEO

HEADPHONES, LIGHTWEIGHT; Connector Type:3.5mm Stereo Jack Plug, 90°; Drive Unit Type:Dynamic; Frequency Response Max:18kHz; Frequency Response Min:80Hz; Impedance:32ohm; Lead Length:1.2m; Sound Level SPL:91dB Connector Type : 3.5mm Stereo Jack Plug, 90° ; Impedance : 32ohm ; Lead Length : 1.2m ; Drive Unit Type : Dynamic ; Frequency Response Min : 80Hz ; Frequency Response Max : 18kHz

LS00548
AT-60ST

AT-60ST

--

HIGH POWER L-PAD - STEREO - AT-60ST

HIGH POWER L-PAD - STEREO; Adjustment Type:Rotary; No. of Gangs:2; No. of Turns:1; Potentiometer Mounting:Through Hole; Power Rating:200W; Shaft Diameter:10mm; Shaft Length - Metric:6mm; Track Resistance:8ohm; Track Taper:Log (Audio); Voltage Rating:1000 Track Taper : Log (Audio) ; Shaft Length - Metric : 6mm ; Adjustment Type : Rotary ; No. of Turns : 1 ; Power Rating : 200W ; Track Resistance : 8ohm ; Shaft Diameter : 10mm ; SVHC : To Be Advised ; Potentiometer Mounting : Through Hole ; No. of Gangs : 2

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought