Low

UNBRANDED  AT-60H  HIGH POWER L-PAD - MONO

HIGH POWER L-PAD - MONO; Adjustment Type:Rotary; No. of Gangs:1; No. of Turns:1; Potentiometer Mounting:Through Hole; Power Rating:100W; Shaft Diameter:10mm; Shaft Length - Metric:6mm; Track Resistance:8ohm; Track Taper:Log (Audio); Body Diameter:65mm; E - AT-60H

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UNBRANDED
  • Order Code: LS00547
  • Manufacturer Part No AT-60H

Product Information



High power loudspeaker volume control. The L-pads maintain the 8Ω impedance seen by the amplifier and are suitable for cabinet or panel mounting.

  • Adjustment Type: Rotary
  • No. of Gangs: 1
  • No. of Turns: 1
  • Potentiometer Mounting: Through Hole
  • Power Rating: 100W
  • Product Range: AT-60 Series
  • Shaft Diameter: 10mm
  • Shaft Length - Metric: 6mm
  • Track Resistance: 8ohm
  • Track Taper: Log (Audio)
  • Body Diameter: 65mm
  • External Length / Height: 28mm
  • Impedance: 8ohm
  • Isolation Voltage: 1000V
  • Power Max: 100W
  • Rotation Mechanical Angle: 300°
  • Voltage Rating: 1000V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  22


  • 22 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 20 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £8.58 (£10.296)

Save at least £3.00 (£3.60)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £8.58 (£10.296)
10+ £8.28 (£9.936)

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85189000
  • Weight (kg): .135
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CBBR8173
JY-6112

JY-6112

PRO POWER

HIGH PERFORMANCE FLAT CABLE 2X1.0MM 100M; Conductor Area CSA:1mm²; Conductor Make-up:160.11mm; No. of Cores:2 - JY-6112 - PRO POWER

HIGH PERFORMANCE FLAT CABLE 2X1.0MM 100M; Conductor Area CSA:1mm²; Conductor Make-up:16/0.11mm; No. of Cores:2 SVHC : To Be Advised ; Conductor Area CSA : 1mm²

40

40 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £51.15 (£61.38) 4+ £49.28 (£59.136)

Buy
PW03004
25HK-U-050A120-CP

25HK-U-050A120-CP

IDEAL POWER

AC-DC POWER SUPPLY, 5V 1.2A; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. of - 25HK-U-050A120-CP - IDEAL POWER

AC-DC POWER SUPPLY, 5V 1.2A; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. of SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Power Max : 6W

51

51 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.39 (£6.468) 3+ £4.95 (£5.94)

Buy
PW03007
25HK-U-090A066-CP

25HK-U-090A066-CP

IDEAL POWER

AC-DC POWER SUPPLY, 9V 660MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. of - 25HK-U-090A066-CP - IDEAL POWER

AC-DC POWER SUPPLY, 9V 660MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. of SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Power Max : 6W

21

21 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.39 (£6.468) 3+ £4.95 (£5.94)

Buy
PW03009
25HK-U-150A040-CP

25HK-U-150A040-CP

IDEAL POWER

AC-DC POWER SUPPLY, 15V 400MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o - 25HK-U-150A040-CP - IDEAL POWER

AC-DC POWER SUPPLY, 15V 400MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Power Max : 6W

31

31 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.39 (£6.468) 3+ £4.95 (£5.94)

Buy
PW03008
25HK-U-120A050-CP

25HK-U-120A050-CP

IDEAL POWER

AC-DC POWER SUPPLY, 12V 500MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o - 25HK-U-120A050-CP - IDEAL POWER

AC-DC POWER SUPPLY, 12V 500MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Power Max : 6W

44

44 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.39 (£6.468) 3+ £4.95 (£5.94)

Buy
PW03011
25HK-U-240A025-CP

25HK-U-240A025-CP

IDEAL POWER

AC-DC POWER SUPPLY, 24V 250MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o - 25HK-U-240A025-CP - IDEAL POWER

AC-DC POWER SUPPLY, 24V 250MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Power Max : 6W

12

12 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.39 (£6.468) 3+ £4.95 (£5.94)