TEXECOM - REFLEX PIR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SR00041
  • Manufacturer Part No REFLEX PIR

Product Overview


An advanced passive infrared detector with proven reliability, stylish design. Suitable for use with Veritas 8 (CPC Order No. SR00042) and most other control panels - please check the technical specifications below. Complies with BS4737 installation requirements.
  • Easy to install
  • Selectable pulse count
  • 104° coverage with adjustable range (up to 12m)
  • Dual element, low noise pyro-electric detector
  • Alarm/tamper outputs
  • Automatic temperature compensation
  • Superior immunity to all environmental disturbances including white light, transient, EMI and RFI
  • Walk test LED
Back to top

Product Specifications, Documents & More


  • SVHC: To Be Advised

View this product in our online or paper catalogue


Availability

Availability:  11


  • 11 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £14.84 (£17.808) £14.84

Save at least £1.92 (£2.304)
by buying 3 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £14.84 (£17.808)
3+ £14.20 (£17.04)
 
 
Low

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85311095
  • Weight (kg): .115
Back to top

Customers Also Bought