Low

MK (ELECTRIC)  56506  MASTERSEAL JUNCTION BOX GREY

MASTERSEAL JUNCTION BOX; Colour:White; Insulator Material:-; StudTab Size:-; Termination Method:-; Wire Area Size Max:2.5mm² - 56506 - MK (ELECTRIC)

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MK (ELECTRIC)
  • Order Code: PL00708
  • Manufacturer Part No 56506

Product Information



20A Masterseal Junction Box, Grey

  • Sealed junction box, with 4x 4-way terminals suitable for 2.5mm² cables
  • The splashproof enclosure is manufactured from tough polycarbonate
  • Allows safe operation of the unit outdoors or in areas exposed to dust or splashing water
  • Designed for surface mounting and features a sprung, gasket sealed access lid
  • 4x 20mm knockouts for suitable glands/conduit entry adaptors
  • Complies with BS6220- 1983
  • Colour: White
  • Insulator Material: -
  • Stud/Tab Size: -
  • Termination Method: -
  • Wire Area Size Max: 2.5mm²

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  43


  • 43 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £13.13 (£15.756)

Save at least £4.75 (£5.70)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £13.13 (£15.756)
5+ £12.18 (£14.616)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85369010
  • Weight (kg): .24
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN04717
LT0-1-0T-187N-8

LT0-1-0T-187N-8

TAKBRO

PUSH ON TERM 5 X 0.8MM; Insulator Material:-; Cable Diameter Max:1mm; Cable Diameter Min:0.5mm; Connector Type:Crimp Terminal; Gender:Receptacle; Series:-; StudTab Size:5mm x 0.8mm; Tab Width:4.75mm; Termination Method:-; Wire Area Size Max:1mm²; Wire A - LT0-1-0T-187N-8 - TAKBRO

PUSH ON TERM 5 X 0.8MM; Insulator Material:-; Cable Diameter Max:1mm; Cable Diameter Min:0.5mm; Connector Type:Crimp Terminal; Gender:Receptacle; Series:-; Stud/Tab Size:5mm x 0.8mm; Tab Width:4.75mm; Termination Method:-; Wire Area Size Max:1mm²; Wire A SVHC : To Be Advised ; Insulator Material : -

189

189 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 10

1+ £0.69 (£0.828) 10+ £0.59 (£0.708) 50+ £0.49 (£0.588) 100+ £0.44 (£0.528)

Buy
CN04714
LT0-1-0T-110N-5

LT0-1-0T-110N-5

TAKBRO

PUSH ON TERM 2.8 X 0.5MM; Insulator Material:-; Cable Diameter Max:1mm; Cable Diameter Min:0.5mm; Connector Type:Crimp Terminal; Gender:Receptacle; Series:-; StudTab Size:2.8mm x 0.5mm; Tab Width:2.8mm; Termination Method:-; Wire Area Size Max:1mm²; Wir - LT0-1-0T-110N-5 - TAKBRO

PUSH ON TERM 2.8 X 0.5MM; Insulator Material:-; Cable Diameter Max:1mm; Cable Diameter Min:0.5mm; Connector Type:Crimp Terminal; Gender:Receptacle; Series:-; Stud/Tab Size:2.8mm x 0.5mm; Tab Width:2.8mm; Termination Method:-; Wire Area Size Max:1mm²; Wir SVHC : To Be Advised ; Insulator Material : -

238

238 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 10

1+ £0.49 (£0.588) 10+ £0.39 (£0.468) 25+ £0.29 (£0.348)

Buy
CN04721
LF0-2-5T-250N

LF0-2-5T-250N

TAKBRO

PUSH ON TERM 6.3 X 0.6MM; Insulator Material:-; Cable Diameter Max:2.5mm; Cable Diameter Min:1mm; Connector Type:Crimp Terminal; Gender:Receptacle; Series:-; StudTab Size:6.3mm x 0.6mm; Tab Width:6.3mm; Termination Method:-; Wire Area Size Max:2.5mm²; W - LF0-2-5T-250N - TAKBRO

PUSH ON TERM 6.3 X 0.6MM; Insulator Material:-; Cable Diameter Max:2.5mm; Cable Diameter Min:1mm; Connector Type:Crimp Terminal; Gender:Receptacle; Series:-; Stud/Tab Size:6.3mm x 0.6mm; Tab Width:6.3mm; Termination Method:-; Wire Area Size Max:2.5mm²; W SVHC : To Be Advised ; Insulator Material : -

247

247 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 10

1+ £0.96 (£1.152) 10+ £0.85 (£1.02) 25+ £0.74 (£0.888)

Buy
CN04715
LT0-1-0T-110N-8

LT0-1-0T-110N-8

TAKBRO

PUSH ON TERM 2.8 X 0.8MM; Insulator Material:-; Cable Diameter Max:1mm; Cable Diameter Min:0.5mm; Connector Type:Crimp Terminal; Gender:Receptacle; Series:-; StudTab Size:2.8mm x 0.8mm; Tab Width:2.8mm; Termination Method:-; Wire Area Size Max:1mm²; Wir - LT0-1-0T-110N-8 - TAKBRO

PUSH ON TERM 2.8 X 0.8MM; Insulator Material:-; Cable Diameter Max:1mm; Cable Diameter Min:0.5mm; Connector Type:Crimp Terminal; Gender:Receptacle; Series:-; Stud/Tab Size:2.8mm x 0.8mm; Tab Width:2.8mm; Termination Method:-; Wire Area Size Max:1mm²; Wir SVHC : To Be Advised ; Insulator Material : -

150

150 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 10

1+ £0.49 (£0.588) 10+ £0.39 (£0.468) 25+ £0.29 (£0.348)

Buy
CN04716
LT0-1-0T-187N-5

LT0-1-0T-187N-5

TAKBRO

PUSH ON TERM 5 X 0.5MM; Insulator Material:-; Cable Diameter Max:1mm; Cable Diameter Min:0.5mm; Connector Type:Crimp Terminal; Gender:Receptacle; Series:-; StudTab Size:5mm x 0.5mm; Tab Width:4.75mm; Termination Method:-; Wire Area Size Max:1mm²; Wire A - LT0-1-0T-187N-5 - TAKBRO

PUSH ON TERM 5 X 0.5MM; Insulator Material:-; Cable Diameter Max:1mm; Cable Diameter Min:0.5mm; Connector Type:Crimp Terminal; Gender:Receptacle; Series:-; Stud/Tab Size:5mm x 0.5mm; Tab Width:4.75mm; Termination Method:-; Wire Area Size Max:1mm²; Wire A SVHC : To Be Advised ; Insulator Material : -

133

133 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 10

1+ £0.74 (£0.888) 10+ £0.63 (£0.756) 25+ £0.53 (£0.636)

Buy
PL10186
CCA201

CCA201

CLICK

SWITCH 45A SINGLE WITH NEON; Finish:White Moulded; Series:Curva; Cable Diameter Max:4.00mm; Colour:White; Current Rating:45A; Mounting Type:Wall; Wire Area Size Max:4.00mm²; Wire Area Size Min:2.50mm²; Wire Size AWG Max:16AWG; Wire Size AWG Min:16AWG - CCA201 - CLICK

SWITCH 45A SINGLE WITH NEON; Finish:White Moulded; Series:Curva; Cable Diameter Max:4.00mm; Colour:White; Current Rating:45A; Mounting Type:Wall; Wire Area Size Max:4.00mm²; Wire Area Size Min:2.50mm²; Wire Size AWG Max:16AWG; Wire Size AWG Min:16AWG SVHC : To Be Advised ; Series : Curva ; Finish : White Moulded

17

17 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.50 (£6.60) 3+ £4.91 (£5.892)