Low

MOONRAKER  MINI MAG  ANTENNA, MAGNETIC MOBILE CB

ANTENNA, MAGNETIC MOBILE CB; Antenna Applications:-; Antenna Mounting:-; Antenna Polarisation:-; Antenna Type:-; Frequency Max:-; Frequency Min:-; Gain:-; Input Impedance:-; Input Power:-; VSWR:- - MINI MAG - MOONRAKER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOONRAKER
  • Order Code: IT44632
  • Manufacturer Part No MINI MAG

Product Information



A high quality magnetic antenna with strong adhesion. Supplied with centre loaded coil, solid spring-loaded base and 4m connecting cable with moulded PL259 plug.

  • Antenna Applications: -
  • Antenna Mounting: -
  • Antenna Polarisation: -
  • Antenna Type: -
  • Frequency Max: -
  • Frequency Min: -
  • Gain: -
  • Input Impedance: -
  • Input Power: -
  • VSWR: -

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  7


  • 7 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £10.71 (£12.852)

Save at least £2.90 (£3.48)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £10.71 (£12.852)
5+ £10.13 (£12.156)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85366990
  • Weight (kg): .621
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CBBR5801
PV710 GROMMET PK 100

PV710 GROMMET PK 100

PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:4.8mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:6.4mm; Panel Thickness Max:1.2mm - PV710 GROMMET PK 100 - PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:4.8mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:6.4mm; Panel Thickness Max:1.2mm SVHC : To Be Advised ; Cable Diameter Max : 4.8mm ; Panel Thickness Max : 1.2mm ; Grommet Material : PVC (Polyvinylchloride) ; Grommet Colour : Black ; Grommet Type : Open ; Cable Diameter Min : - ; Mounting Hole Dia : 6.4mm

88

88 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 100

1+ £4.30 (£5.16) 5+ £4.04 (£4.848)

Buy
CBBR5802
PV5 GROMMET PK 100

PV5 GROMMET PK 100

PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:4mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:6.4mm; Panel Thickness Max:1.6mm - PV5 GROMMET PK 100 - PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:4mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:6.4mm; Panel Thickness Max:1.6mm SVHC : To Be Advised ; Cable Diameter Max : 4mm ; Panel Thickness Max : 1.6mm ; Grommet Material : PVC (Polyvinylchloride) ; Grommet Colour : Black ; Grommet Type : Open ; Cable Diameter Min : - ; Mounting Hole Dia : 6.4mm

21

21 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 100

1+ £4.09 (£4.908) 5+ £3.75 (£4.50) 10+ £3.36 (£4.032) 20+ £3.18 (£3.816)

Buy
CBBR5811
PV837 GROMMET PK 100

PV837 GROMMET PK 100

PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:7.2mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:11.1mm; Panel Thickness Max:1.6mm - PV837 GROMMET PK 100 - PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:7.2mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:11.1mm; Panel Thickness Max:1.6mm SVHC : To Be Advised ; Cable Diameter Max : 7.2mm ; Panel Thickness Max : 1.6mm ; Grommet Material : PVC (Polyvinylchloride) ; Grommet Colour : Black ; Grommet Type : Open ; Cable Diameter Min : - ; Mounting Hole Dia : 11.1mm

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 100

1+ £5.06 (£6.072) 5+ £4.60 (£5.52) 10+ £4.05 (£4.86) 20+ £3.83 (£4.596)

Buy
CBBR5829
12461

12461

PRO POWER

SLEEVED GROMMET; Cable Diameter Max:6.1mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open Sleeved; Mounting Hole Dia:7.6mm; Panel Thickness Max:3.8mm; Body Length:31.7mm - 12461 - PRO POWER

SLEEVED GROMMET; Cable Diameter Max:6.1mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open Sleeved; Mounting Hole Dia:7.6mm; Panel Thickness Max:3.8mm; Body Length:31.7mm SVHC : To Be Advised ; Cable Diameter Max : 6.1mm ; Panel Thickness Max : 3.8mm ; Grommet Material : PVC (Polyvinylchloride) ; Grommet Colour : Black ; Grommet Type : Open Sleeved ; Cable Diameter Min : - ; Mounting Hole Dia : 7.6mm

47

47 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 50

1+ £2.26 (£2.712) 5+ £2.04 (£2.448) 10+ £1.88 (£2.256) 20+ £1.81 (£2.172)

Buy
CBBR5814
PV233 GROMMET PK 100

PV233 GROMMET PK 100

PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:9.5mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:11.9mm; Panel Thickness Max:2mm - PV233 GROMMET PK 100 - PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:9.5mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:11.9mm; Panel Thickness Max:2mm SVHC : To Be Advised ; Cable Diameter Max : 9.5mm ; Panel Thickness Max : 2mm ; Grommet Material : PVC (Polyvinylchloride) ; Grommet Colour : Black ; Grommet Type : Open ; Cable Diameter Min : - ; Mounting Hole Dia : 11.9mm

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 100

1+ £7.96 (£9.552) 5+ £7.47 (£8.964)

Buy
CBBR5815
PV53 GROMMET PK 100

PV53 GROMMET PK 100

PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:9.5mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:12.7mm; Panel Thickness Max:1.6mm - PV53 GROMMET PK 100 - PRO POWER

CABLE GROMMET OPEN; Cable Diameter Max:9.5mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open; Mounting Hole Dia:12.7mm; Panel Thickness Max:1.6mm SVHC : To Be Advised ; Cable Diameter Max : 9.5mm ; Panel Thickness Max : 1.6mm ; Grommet Material : PVC (Polyvinylchloride) ; Grommet Colour : Black ; Grommet Type : Open ; Cable Diameter Min : - ; Mounting Hole Dia : 12.7mm

13

13 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 100

1+ £6.10 (£7.32) 5+ £5.70 (£6.84)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Associated Products


Customers Also Bought