Low

STANDEXMEDER  SIL05-1A72-71D  SIL REED RELAY 5V

SIL REED RELAY 5V - SIL05-1A72-71D - MEDER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STANDEXMEDER
  • Order Code: SW02502
  • Manufacturer Part No SIL05-1A72-71D

Product Information


SIL REED RELAY 5V
  • Coil Resistance: 500ohm
  • Coil Voltage VAC Nom: -
  • Coil Voltage VDC Nom: 5V
  • Contact Configuration: SPST-NO
  • External Depth: 5.08mm
  • External Height: 7.8mm
  • External Width: 19.8mm
  • Relay Mounting: Through Hole
  • SVHC: No SVHC (16-Jun-2014)
  • Switching Current Max: 1A
  • Switching Voltage Max: 200V
  • Coil Voltage Max: 7.5VDC
  • Contact Current Rating: 1.25A
  • Contact Resistance: 150mohm
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Operating Time: 0.7ms

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3422

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.89 (£2.268)

Save at least £3.00 (£3.60)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.89 (£2.268)
10 - 49 £1.59 (£1.908)
50+ £1.39 (£1.668)

Legislation and Environmental


  • Country of Origin: Germany

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85364900
  • Weight (kg): .002
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
SW02508
TQ2-5VDC

TQ2-5VDC

NAIS

PCB RELAY 5V - TQ2-5VDC - NAIS

PCB RELAY 5V; Coil Resistance:178ohm; Contact Configuration:DPCO; Approval Bodies:CSA; Approval Category:UL Recognised; Coil Current:28.1mA; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:130%; Coil Voltage VDC Nom:5V; Contact Coil Resistance : 178ohm ; SVHC : To Be Advised ; Contact Configuration : DPCO

SW02511
JQ1A-5V-F

JQ1A-5V-F

NAIS

PCB RELAY 5V - JQ1A-5V-F - NAIS

PCB RELAY 5V; Coil Resistance:125ohm; Contact Configuration:SPNO; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:130%; Coil Voltage VDC Nom:5V; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:125V Coil Resistance : 125ohm ; SVHC : To Be Advised ; Contact Configuration : SPNO

SW04756
P2RF-08-E

P2RF-08-E

OMRON ELECTRONIC COMPONENTS

RELAY SOCKET, DIN RAIL - P2RF-08-E - OMRON ELECTRONIC COMPONENTS

RELAY SOCKET, DIN RAIL; Current Rating:5A; No. of Pins:8; SVHC:No SVHC (20-Jun-2013); Socket Mounting:DIN Rail; Socket Terminals:-; Accessory Type:Socket; For Use With:G2R-2-S Relay Socket Mounting : DIN Rail ; SVHC : No SVHC (20-Jun-2013) ; Socket Terminals : - ; No. of Pins : 8

SW03252
SIL05-1A72-71L

SIL05-1A72-71L

MEDER

RELAY, REED, SIL, 5VDC - SIL05-1A72-71L - MEDER

RELAY, REED, SIL, 5VDC; Coil Resistance:500ohm; Coil Voltage VDC Nom:5V; Contact Configuration:SPST-NO; External Depth:5.08mm; External Height:7.8mm; External Width:19.8mm; Relay Mounting:Through Hole; SVHC:No SVHC (20-Jun-2013); Switching Current Max:1A Coil Resistance : 500ohm ; SVHC : No SVHC (16-Dec-2013) ; External Height : 7.8mm ; Contact Configuration : SPST-NO ; Coil Voltage VDC Nom : 5V ; External Width : 19.8mm ; Switching Current Max : 1A ; Switching Voltage Max : 200V ; External Depth : 5.08mm ; Relay Mounting : Through Hole

SW02504
SIL24-1A72-71D

SIL24-1A72-71D

MEDER

SIL REED RELAY 24V - SIL24-1A72-71D - MEDER

SIL REED RELAY 24V; Coil Resistance:2kohm; Coil Voltage VDC Nom:24V; Contact Configuration:SPST-NO; External Depth:5.08mm; External Height:7.8mm; External Width:19.8mm; Relay Mounting:Through Hole; SVHC:No SVHC (20-Jun-2013); Switching Current Max:1A; Sw Coil Resistance : 2kohm ; SVHC : No SVHC (16-Dec-2013) ; External Height : 7.8mm ; Contact Configuration : SPST-NO ; Coil Voltage VDC Nom : 24V ; External Width : 19.8mm ; Switching Current Max : 1A ; Switching Voltage Max : 200V ; External Depth : 5.08mm ; Relay Mounting : Through Hole

SW02503
SIL12-1A72-71D

SIL12-1A72-71D

MEDER

SIL REED RELAY 12V - SIL12-1A72-71D - MEDER

SIL REED RELAY 12V; Coil Resistance:1kohm; Coil Voltage VDC Nom:12V; Contact Configuration:SPST-NO; External Depth:5.08mm; External Height:7.8mm; External Width:19.8mm; Relay Mounting:Through Hole; SVHC:No SVHC (20-Jun-2013); Switching Current Max:1A; Sw Coil Resistance : 1kohm ; SVHC : No SVHC (16-Dec-2013) ; External Height : 7.8mm ; Contact Configuration : SPST-NO ; Coil Voltage VDC Nom : 12V ; External Width : 19.8mm ; Switching Current Max : 1A ; Switching Voltage Max : 200V ; External Depth : 5.08mm ; Relay Mounting : Through Hole

Back to top

Similar Products


Back to top

Customers Also Bought