STANDEXMEDER  SIL05-1A72-71D  Reed Relay, SIL Series, SPST-NO, 5 VDC, Through Hole, 500 ohm, 1 A

STANDEXMEDER - SIL05-1A72-71D - SIL REED RELAY 5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SW02502
  • Manufacturer Part No SIL05-1A72-71D

Product Overview


The SIL05-1A72-71D from Standexmeder is a SIL reed relay. This SIL reed relays reduce the required space on PCB to minimum than DIP or DIL series.
  • Coil voltage is 5VDC
  • SPST-NO contact configuration
  • Breakdown voltage coil / contact of up to 4.25kVDC
  • Magnetic shield available
  • Coil resistance is 500 ohm
  • Nominal coil power is 50mW
  • Switching voltage is 200V
  • Switching current is 1A
  • Switching power is 15W

Applications

Industrial; Power Management; Automation & Process Control

Product Range

Back to top

Product Specifications, Documents & More


  • Product Range SIL Series
  • Contact Configuration SPST-NO
  • Coil Voltage 5VDC
  • Relay Mounting Through Hole
  • Coil Resistance 500ohm
  • Switching Current Max 1A
  • Switching Voltage Max 200V
  • Approvals & Standards -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  50


  • 50 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £2.00 (£2.40) £2

Save at least £3.10 (£3.72)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £2.00 (£2.40)
10 - 49 £1.69 (£2.028)
50+ £1.47 (£1.764)
 
 
Low

Legislation and Environmental


  • Country of Origin: Germany

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85364900
  • Weight (kg): .002
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SW02508
TQ2-5VDC

TQ2-5VDC

NAIS

NAIS - TQ2-5VDC - PCB RELAY 5V

PCB RELAY 5V; Coil Resistance:178ohm; Contact Configuration:DPDT; Approval Bodies:CSA; Approval Category:UL Recognised; Coil Current:28.1mA; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:130%; Coil Voltage VDC Nom:5V; Contact Contact Configuration : DPDT ; SVHC : To Be Advised ; Coil Resistance : 178ohm

15

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £1.90 (£2.28) 10+ £1.69 (£2.028) 50+ £1.58 (£1.896)

Buy
SW02511
JQ1A-5V-F

JQ1A-5V-F

NAIS

NAIS - JQ1A-5V-F - PCB RELAY 5V

PCB RELAY 5V; Coil Resistance:125ohm; Contact Configuration:1NO; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:130%; Coil Voltage VDC Nom:5V; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:125V Contact Configuration : 1NO ; SVHC : To Be Advised ; Coil Resistance : 125ohm

2

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £1.37 (£1.644) 10+ £1.16 (£1.392) 50+ £1.05 (£1.26) 100+ £1.00 (£1.20)

Buy
SW03252
SIL05-1A72-71L

SIL05-1A72-71L

STANDEXMEDER

STANDEXMEDER - SIL05-1A72-71L - RELAY, REED, SIL, 5VDC

RELAY, REED, SIL, 5VDC; Coil Resistance:500ohm; Coil Voltage VAC Nom:-; Coil Voltage VDC Nom:5V; Contact Configuration:SPST-NO; External Depth:5.08mm; External Height:7.8mm; External Width:19.8mm; Relay Mounting:Through Hole; SVHC:No SVHC (16-Jun-2014) Switching Current Max : 1A ; Contact Configuration : SPST-NO ; SVHC : No SVHC (15-Jun-2015) ; Relay Mounting : Through Hole ; Switching Voltage Max : 200V ; Coil Voltage : 5VDC ; Approvals & Standards : - ; Coil Resistance : 500ohm ; Product Range : SIL Series

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £2.43 (£2.916) 10+ £2.00 (£2.40) 50+ £1.93 (£2.316) 100+ £1.84 (£2.208)

Buy
SW02504
SIL24-1A72-71D

SIL24-1A72-71D

STANDEXMEDER

STANDEXMEDER - SIL24-1A72-71D - SIL REED RELAY 24V

SIL REED RELAY 24V; Coil Resistance:2kohm; Coil Voltage VAC Nom:-; Coil Voltage VDC Nom:24V; Contact Configuration:SPST-NO; External Depth:5.08mm; External Height:7.8mm; External Width:19.8mm; Relay Mounting:Through Hole; SVHC:No SVHC (16-Jun-2014); Swit Switching Current Max : 1A ; Contact Configuration : SPST-NO ; SVHC : No SVHC (15-Jun-2015) ; Relay Mounting : Through Hole ; Switching Voltage Max : 200V ; Coil Voltage : 24VDC ; Approvals & Standards : - ; Coil Resistance : 2kohm ; Product Range : SIL Series

12

12 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £2.00 (£2.40) 10+ £1.69 (£2.028) 50+ £1.47 (£1.764)

Buy
SW02503
SIL12-1A72-71D

SIL12-1A72-71D

STANDEXMEDER

STANDEXMEDER - SIL12-1A72-71D - SIL REED RELAY 12V

SIL REED RELAY 12V; Coil Resistance:1kohm; Coil Voltage VAC Nom:-; Coil Voltage VDC Nom:12V; Contact Configuration:SPST-NO; External Depth:5.08mm; External Height:7.8mm; External Width:19.8mm; Relay Mounting:Through Hole; SVHC:No SVHC (16-Jun-2014); Swit Switching Current Max : 1A ; Contact Configuration : SPST-NO ; SVHC : No SVHC (15-Jun-2015) ; Relay Mounting : Through Hole ; Switching Voltage Max : 200V ; Coil Voltage : 12VDC ; Approvals & Standards : - ; Coil Resistance : 1kohm ; Product Range : SIL Series

79

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £2.46 (£2.952) 10+ £2.08 (£2.496) 50+ £1.81 (£2.172)

Buy
SW03253
SIL12-1A72-71L

SIL12-1A72-71L

STANDEXMEDER

STANDEXMEDER - SIL12-1A72-71L - RELAY, REED, SIL, 12VDC

RELAY, REED, SIL, 12VDC; Coil Resistance:1kohm; Coil Voltage VAC Nom:-; Coil Voltage VDC Nom:12V; Contact Configuration:SPST-NO; External Depth:5.08mm; External Height:7.8mm; External Width:19.8mm; Relay Mounting:Through Hole; SVHC:No SVHC (16-Jun-2014) Switching Current Max : 1A ; Contact Configuration : SPST-NO ; SVHC : No SVHC (15-Jun-2015) ; Relay Mounting : Through Hole ; Switching Voltage Max : 200V ; Coil Voltage : 12VDC ; Approvals & Standards : - ; Coil Resistance : 1kohm ; Product Range : SIL Series

2

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £2.43 (£2.916) 10+ £2.00 (£2.40)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Customers Also Bought