Low

PREHKEYTEC  71430-050  5 PIN DIN PLUG - LOCKING

5 PIN DIN PLUG - LOCKING - 71430-050 - PREH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PREHKEYTEC
  • Order Code: CN00750
  • Manufacturer Part No 71430-050

Product Information


5 PIN DIN PLUG - LOCKING
  • Connector Body Material: -
  • Connector Mounting: Cable
  • Contact Plating: Tin
  • Gender: Plug
  • No. of Contacts: 5
  • SVHC: No SVHC (16-Jun-2014)
  • Cable Diameter Max: 5.5mm
  • Connector Type: DIN Audio
  • Contact Termination: Solder
  • Current Rating: 3A
  • DC Current Max: 3A
  • External Length / Height: 60mm
  • Pin Size: 1.5mm
  • Series: -
  • Voltage Rating V AC: 34V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1456

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £2.09 (£2.508)

Save at least £2.00 (£2.40)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £2.09 (£2.508)
10 - 99 £1.89 (£2.268)
100+ £1.69 (£2.028)

Legislation and Environmental


Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
CN00748
71430-030

71430-030

PREH

3 PIN DIN PLUG - LOCKING - 71430-030 - PREH

3 PIN DIN PLUG - LOCKING; Connector Body Material:-; Connector Mounting:Cable; Contact Plating:-; Contact Termination:Solder; Gender:Plug; No. of Contacts:3; SVHC:No SVHC (20-Jun-2013); Series:-; Cable Diameter Max:5.5mm; Connector Type:DIN Audio; Curren No. of Contacts : 3 ; Gender : Plug ; SVHC : No SVHC (16-Dec-2013) ; Connector Mounting : Cable ; Contact Plating : - ; Connector Body Material : - ; Contact Termination : Solder

CN00749
71430-040

71430-040

PREH

4 PIN DIN PLUG - LOCKING - 71430-040 - PREH

4 PIN DIN PLUG - LOCKING; Connector Body Material:-; Connector Mounting:Cable; Contact Plating:-; Contact Termination:Solder; Gender:Plug; No. of Contacts:4; SVHC:No SVHC (20-Jun-2013); Series:-; Connector Type:DIN Audio; DC Current Max:3A; Voltage Ratin Gender : Plug ; SVHC : No SVHC (16-Dec-2013) ; Connector Mounting : Cable ; Contact Plating : - ; Connector Body Material : - ; Contact Termination : Solder ; No. of Contacts : 4

CN00045
590-0510

590-0510

DELTRON

5 PIN (240) NICKEL LOCKING DIN PLUG - 590-0510 - DELTRON

5 PIN (240) NICKEL LOCKING DIN PLUG; Connector Body Material:Metal; Connector Mounting:Cable; Contact Plating:Silver; Contact Termination:Screw; Gender:Plug; No. of Contacts:5; SVHC:No SVHC (20-Jun-2013); Series:-; Body Plating:Nickel; Cable Diameter Max Gender : Plug ; SVHC : No SVHC (16-Dec-2013) ; Connector Mounting : Cable ; Contact Plating : Silver ; Connector Body Material : Metal ; Contact Termination : Screw ; No. of Contacts : 5

CN00061
591-0510

591-0510

DELTRON

5 PIN (240) BLACK LOCKING DIN PLUG - 591-0510 - DELTRON

5 PIN (240) BLACK LOCKING DIN PLUG; Connector Body Material:Metal; Connector Mounting:Cable; Contact Plating:Silver; Contact Termination:Screw; Gender:Plug; No. of Contacts:5; SVHC:No SVHC (20-Jun-2013); Series:-; Cable Diameter Max:5.5mm; Colour:Black Gender : Plug ; SVHC : No SVHC (16-Dec-2013) ; Connector Mounting : Cable ; Contact Plating : Silver ; Connector Body Material : Metal ; Contact Termination : Screw ; No. of Contacts : 5

CN00044
590-0500

590-0500

DELTRON

5 PIN (180) NICKEL LOCKING DIN PLUG - 590-0500 - DELTRON

5 PIN (180) NICKEL LOCKING DIN PLUG; Connector Body Material:Metal; Connector Mounting:Cable; Contact Plating:Silver; Contact Termination:Screw; Gender:Plug; No. of Contacts:5; SVHC:No SVHC (20-Jun-2013); Series:-; Body Plating:Nickel; Cable Diameter Max Gender : Plug ; SVHC : No SVHC (16-Dec-2013) ; Connector Mounting : Cable ; Contact Plating : Silver ; Connector Body Material : Metal ; Contact Termination : Screw ; No. of Contacts : 5

AV19808
PSG03447

PSG03447

PRO SIGNAL

DIN PLUG, LOCKING, 4P - PSG03447 - PRO SIGNAL

DIN PLUG, LOCKING, 4P; Connector Mounting:Cable; Contact Plating:Nickel; Contact Termination:Solder; Gender:Plug; No. of Contacts:4; Series:-; Colour:Silver; Connector Colour:Silver; Connector Type:DIN Audio SVHC : To Be Advised ; Gender : Plug ; Connector Mounting : Cable ; Contact Plating : Nickel ; Contact Termination : Solder ; No. of Contacts : 4

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought