Low

PREHKEYTEC  71430-050  5 PIN DIN PLUG - LOCKING

5 PIN DIN PLUG - LOCKING; Connector Body Material:-; Connector Mounting:Cable; Contact Plating:Tin; Gender:Plug; No. of Contacts:5; SVHC:No SVHC (16-Jun-2014); Cable Diameter Max:5.5mm; Connector Type:DIN Audio; Contact Termination:Solder; Current Rating - 71430-050 - PREHKEYTEC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PREHKEYTEC
  • Order Code: CN00750
  • Manufacturer Part No 71430-050

Product Information



5 PIN DIN PLUG - LOCKING

  • Connector Body Material: -
  • Connector Mounting: Cable
  • Contact Plating: Tin
  • Gender: Plug
  • No. of Contacts: 5
  • SVHC: No SVHC (17-Dec-2014)
  • Cable Diameter Max: 5.5mm
  • Connector Type: DIN Audio
  • Contact Termination: Solder
  • Current Rating: 3A
  • DC Current Max: 3A
  • External Length / Height: 60mm
  • Pin Size: 1.5mm
  • Voltage Rating V AC: 34V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  123


  • 123 in stock for next day delivery (UK stock)
   
 
Check stock and lead times
  • 100 will be available for delivery on Apr 28, 2015

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £2.09 (£2.508)

Save at least £2.00 (£2.40)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £2.09 (£2.508)
10 - 99 £1.89 (£2.268)
100+ £1.69 (£2.028)

Legislation and Environmental


Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN04027
MHDC09S

MHDC09S

MH CONNECTORS

D CONNECTOR 9 SOCKET; Accessory Type:Dust Cover; Connector Body Material:LDPE (Low Density Polyethylene); For Use With:MHDCIP Series D Sub Connectors; SVHC:No SVHC (16-Jun-2014); Cable Exit Angle:-; Colour:Translucent; D Sub Shell Size:DE; Material:LDPE. - MHDC09S - MH CONNECTORS

D CONNECTOR 9 SOCKET; Accessory Type:Dust Cover; Connector Body Material:LDPE (Low Density Polyethylene); For Use With:MHDCIP Series D Sub Connectors; SVHC:No SVHC (16-Jun-2014); Cable Exit Angle:-; Colour:Translucent; D Sub Shell Size:DE; Material:LDPE. Connector Body Material : LDPE (Low Density Polyethylene) ; SVHC : No SVHC (17-Dec-2014) ; Accessory Type : Dust Cover ; For Use With : MHDCIP Series D Sub Connectors

15

15 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.46 (£0.552) 10+ £0.41 (£0.492)

Buy
CN17420
103.886

103.886

FISCHER CONNECTORS

PROTECTIVE SLEEVE, IP68, KKE,103 SERIES; Accessory Type:Sleeve; Connector Body Material:Thermoplastic; For Use With:KE Series Cable Mounted Receptacles; SVHC:No SVHC (16-Jun-2014); MSL:-; Series:Core - 103.886 - FISCHER CONNECTORS

PROTECTIVE SLEEVE, IP68, K/KE,103 SERIES; Accessory Type:Sleeve; Connector Body Material:Thermoplastic; For Use With:KE Series Cable Mounted Receptacles; SVHC:No SVHC (16-Jun-2014); MSL:-; Series:Core Connector Body Material : Thermoplastic ; SVHC : No SVHC (16-Jun-2014) ; Accessory Type : Sleeve ; For Use With : KE Series Cable Mounted Receptacles

9

9 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.35 (£2.82) 10+ £2.15 (£2.58) 25+ £1.95 (£2.34) 50+ £1.85 (£2.22)

Buy
CN14734
MSTBVA2,5/3-G-5,08

MSTBVA2,5/3-G-5,08

PHOENIX CONTACT

HEADER, VERTICAL, 5.08MM, 3WAY; Block Orientation:Through Hole Vertical; Gender:Header; No. of Positions:3; Pitch Spacing:5.08mm; Rated Current:12A; Rated Voltage:250V; Contact Material:-; Contact Plating:-; Contact Termination:Through Hole Vertical; Con - MSTBVA2,53-G-5,08 - PHOENIX CONTACT

HEADER, VERTICAL, 5.08MM, 3WAY; Block Orientation:Through Hole Vertical; Gender:Header; No. of Positions:3; Pitch Spacing:5.08mm; Rated Current:12A; Rated Voltage:250V; Contact Material:-; Contact Plating:-; Contact Termination:Through Hole Vertical; Con SVHC : To Be Advised ; Block Orientation : Through Hole Vertical ; Gender : Header ; Pitch Spacing : 5.08mm ; Rated Voltage : 250V ; No. of Positions : 3 ; Rated Current : 12A

26

26 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.48 (£0.576) 25+ £0.40 (£0.48)

Buy
LM01042
LTC1210

LTC1210

LABEL THE CABLE

CABLE LABEL LTC ROLL 3M; Legend:-; Legend Colour:-; Marker Colour:-; Marker Dimensions:-; Marker Material:-; MSL:- - LTC1210 - LABEL THE CABLE

CABLE LABEL LTC ROLL 3M; Legend:-; Legend Colour:-; Marker Colour:-; Marker Dimensions:-; Marker Material:-; MSL:- Legend Colour : - ; SVHC : To Be Advised ; Marker Material : - ; Marker Colour : - ; Legend : - ; Marker Dimensions : -

In stock

Price for: Each 1

1+ £4.46 (£5.352) 3+ £4.25 (£5.10)

Buy
LM01053
LTC5110

LTC5110

LABEL THE CABLE

CABLE LABEL LTC TUBE 2M; Legend:-; Legend Colour:-; Marker Colour:-; Marker Dimensions:-; Marker Material:-; MSL:- - LTC5110 - LABEL THE CABLE

CABLE LABEL LTC TUBE 2M; Legend:-; Legend Colour:-; Marker Colour:-; Marker Dimensions:-; Marker Material:-; MSL:- Legend Colour : - ; SVHC : To Be Advised ; Marker Material : - ; Marker Colour : - ; Legend : - ; Marker Dimensions : -

In stock

Price for: Each 1

1+ £14.95 (£17.94) 3+ £14.24 (£17.088)

Buy
CS24888
009-000-004-42

009-000-004-42

CONNECTIX CABLING SYSTEMS

BLANK PANEL, 10", 2U; Body Colour:Black; Enclosure Material:Steel; External Depth - Imperial:-; External Depth - Metric:10mm; External Height - Imperial:-; External Height - Metric:88mm; External Width - Imperial:-; External Width - Metric:260mm - 009-000-004-42 - CONNECTIX CABLING SYSTEMS

BLANK PANEL, 10", 2U; Body Colour:Black; Enclosure Material:Steel; External Depth - Imperial:-; External Depth - Metric:10mm; External Height - Imperial:-; External Height - Metric:88mm; External Width - Imperial:-; External Width - Metric:260mm External Height - Imperial : - ; External Depth - Imperial : - ; Enclosure Material : Steel ; SVHC : To Be Advised ; Body Colour : Black ; External Depth - Metric : 10mm ; External Width - Imperial : - ; External Width - Metric : 260mm ; External Height - Metric : 88mm

In stock

Price for: Each 1

1+ £10.24 (£12.288) 3+ £9.49 (£11.388)