STERLING SECURITY PRODUCTS  CPL151  PADLOCK COMBINATION 50MM

STERLING SECURITY PRODUCTS - CPL151 - PADLOCK COMBINATION 50MM

Image is for illustrative purposes only. Please refer to product description.

Product Overview


  • Solid brass body
  • Hardened steel chrome plated shackle
  • Resettable 4 dial combination
  • Double locking mechanism
  • Press shackle to release and open
  • Clam packed
  • 10 year manufacturers guarantee
Back to top

Product Specifications, Documents & More


  • External Depth: 25.3mm
  • External Width: 51mm
  • SVHC: To Be Advised
  • Shackle Clearance - Horizontal: 25.1mm
  • Shackle Clearance - Vertical: 26.8mm
  • Shackle Diameter: 8mm
  • Size (mm): 41.7mm

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  19


  • 19 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £13.85 (£16.62) £13.85

Save at least £4.15 (£4.98)
by buying 5 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £13.85 (£16.62)
5+ £13.02 (£15.624)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 83011000
  • Weight (kg): .27
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SR06946
K13050D

K13050D

KASP SECURITY

KASP SECURITY - K13050D - PADLOCK LAMINATED 50MM

PADLOCK LAMINATED 50MM; Lock Material:Laminated Steel; SVHC:No SVHC (17-Dec-2014); Shackle Clearance - Horizontal:23mm; Shackle Clearance - Vertical:28mm; Shackle Diameter:9.5mm; Width:50mm; Material:Steel Laminated; Size (mm):50mm Lock Material : Laminated Steel ; Shackle Clearance - Horizontal : 23mm ; SVHC : No SVHC (15-Jun-2015) ; Shackle Diameter : 9.5mm ; Shackle Clearance - Vertical : 28mm ; Width : 50mm

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £8.16 (£9.792) 5+ £7.74 (£9.288)

Buy
SR06950
K13050A1

K13050A1

KASP SECURITY

KASP SECURITY - K13050A1 - PADLOCK LAMINATED 50MM KA

PADLOCK LAMINATED 50MM KA; SVHC:No SVHC (17-Dec-2014); Shackle Clearance - Horizontal:23mm; Shackle Clearance - Vertical:28mm; Shackle Diameter:9.5mm; Size (mm):50mm Lock Material : - ; Shackle Clearance - Horizontal : 23mm ; SVHC : No SVHC (15-Jun-2015) ; Shackle Diameter : 9.5mm ; Shackle Clearance - Vertical : 28mm ; Width : -

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £10.53 (£12.636) 5+ £9.65 (£11.58)

Buy
SR06278
MPL152KA251

MPL152KA251

UNBRANDED

UNBRANDED - MPL152KA251 - PADLOCK, MARINE 50MM KEYED ALIKE

PADLOCK, MARINE 50MM KEYED ALIKE SVHC : To Be Advised

7

7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £21.24 (£25.488) 5+ £20.27 (£24.324)

Buy
SR06649
1503EURD

1503EURD

MASTER LOCK

MASTER LOCK - 1503EURD - PADLOCK, COMBINATION 48MM

PADLOCK, COMBINATION 48MM; Lock Material:Zinc; Shackle Clearance - Horizontal:21mm; Shackle Clearance - Vertical:19mm; Shackle Diameter:7mm; Width:48mm; External Width:48mm; Material:Zinc Die Cast; Size (mm):48mm Lock Material : Die-cast Zinc ; SVHC : To Be Advised ; Shackle Clearance - Horizontal : 21mm ; Shackle Diameter : 7mm ; Shackle Clearance - Vertical : 19mm ; Width : 48mm

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.71 (£6.852) 10+ £5.07 (£6.084)

Buy
SR09096
CP50S

CP50S

SQUIRE

SQUIRE - CP50S - PADLOCK COMBI 50MM ALL-WEATHER

PADLOCK COMBI 50MM ALL-WEATHER; Lock Material:Die-cast Alloy; Shackle Clearance - Horizontal:22.6mm; Shackle Clearance - Vertical:26mm; Shackle Diameter:8mm; Width:50mm; External Depth:26mm Lock Material : Die-cast Alloy ; SVHC : To Be Advised ; Shackle Clearance - Horizontal : 22.6mm ; Shackle Diameter : 8mm ; Shackle Clearance - Vertical : 26mm ; Width : 50mm

37

37 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £19.24 (£23.088) 3+ £18.39 (£22.068)

Buy
SR04924
BL4BK

BL4BK

STERLING SECURITY PRODUCTS

STERLING SECURITY PRODUCTS - BL4BK - BLACK LOCK-OUT PADLOCK

BLACK LOCK-OUT PADLOCK SVHC : To Be Advised

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £7.71 (£9.252) 3+ £7.19 (£8.628)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Associated Products


Customers Also Bought