FASTRON  MICC-470K-02  Surface Mount Power Inductor, MICC Series, 47 µH, ± 10%, 200 mA, 7.7 MHz

FASTRON - MICC-470K-02 - INDUCTOR, CHOKE COIL, LEADED, 47UH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: FT00751
  • Manufacturer Part No MICC-470K-02

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • DC Current Rating: 200mA
  • Inductance: 47µH
  • Inductance Tolerance: ± 10%
  • Inductor Case Style: Axial Leaded
  • Product Range: MICC Series
  • SVHC: To Be Advised
  • Self Resonant Frequency Min: 7.7MHz

Find similar products  grouped by common attribute

Availability

Availability:  731

Available until stock is exhausted


  • 731 in stock ready for despatch (UK stock)
   

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: £0.10 (£0.12) £0.1

Save at least £2.00 (£2.40)
by buying 100 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
10 - 99 £0.10 (£0.12)
100 - 499 £0.08 (£0.096)
500 - 999 £0.07 (£0.084)
1000+ £0.06 (£0.072)
 
 
Low

Legislation and Environmental


  • Country of Origin: Malaysia

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85045020
  • Weight (kg): .0004
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
FT01385
744841247

744841247

WURTH ELEKTRONIK

WURTH ELEKTRONIK - 744841247 - CHOKE, COMMON MODE, 47UH 2A

CHOKE, COMMON MODE, 47UH 2A; Inductance:47µH; Product Range:WURTH ELEKTRONIK - WE-CMB Series; Rated Current:2A; SVHC:No SVHC (16-Jun-2014); DC Current Max:2A; DC Current Rating:2A; DC Resistance Max:0.04ohm; Inductance Tolerance:± 30%; Inductor Type:Comm Inductance : 47µH ; SVHC : No SVHC (17-Dec-2014) ; Rated Current : 2A ; Product Range : WE-CMB Series

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £1.68 (£2.016) 10+ £1.66 (£1.992) 50+ £1.62 (£1.944) 100+ £1.58 (£1.896)

Buy
FT00750
MICC-390K-02

MICC-390K-02

FASTRON

FASTRON - MICC-390K-02 - INDUCTOR, CHOKE COIL, LEADED, 39UH

INDUCTOR, CHOKE COIL, LEADED, 39UH; Available until stocks are exhausted.

564

Available until stock is exhausted

Price for: Each 1

10+ £0.10 (£0.12) 100+ £0.08 (£0.096) 500+ £0.07 (£0.084) 1000+ £0.06 (£0.072)

Buy

(Available until stock is exhausted)

FT00747
MICC-180K-02

MICC-180K-02

FASTRON

FASTRON - MICC-180K-02 - INDUCTOR, CHOKE COIL, LEADED, 18UH

INDUCTOR, CHOKE COIL, LEADED, 18UH; Available until stocks are exhausted.

53

Available until stock is exhausted

Price for: Each 1

10+ £0.10 (£0.12) 100+ £0.08 (£0.096) 500+ £0.07 (£0.084) 1000+ £0.06 (£0.072)

Buy

(Available until stock is exhausted)

FT00752
MICC-680K-02

MICC-680K-02

FASTRON

FASTRON - MICC-680K-02 - INDUCTOR, CHOKE COIL, LEADED, 68UH

INDUCTOR, CHOKE COIL, LEADED, 68UH; Available until stocks are exhausted.

107

Available until stock is exhausted

Price for: Each 1

10+ £0.10 (£0.12) 100+ £0.08 (£0.096) 500+ £0.07 (£0.084) 1000+ £0.06 (£0.072)

Buy

(Available until stock is exhausted)

FT00743
MICC-4R7K-02

MICC-4R7K-02

FASTRON

FASTRON - MICC-4R7K-02 - INDUCTOR, CHOKE COIL, LEADED, 4.7UH

INDUCTOR, CHOKE COIL, LEADED, 4.7UH; Available until stocks are exhausted.

751

Available until stock is exhausted

Price for: Each 1

10+ £0.10 (£0.12) 100+ £0.08 (£0.096) 500+ £0.07 (£0.084) 1000+ £0.06 (£0.072)

Buy

(Available until stock is exhausted)

FT00768
SMCC-470K-02

SMCC-470K-02

FASTRON

FASTRON - SMCC-470K-02 - INDUCTOR, CHOKE COIL, LEADED, 47UH

INDUCTOR, CHOKE COIL, LEADED, 47UH; Available until stocks are exhausted. Q Test Frequency : 2.52MHz ; Inductor Case Style : Axial Leaded ; Inductance : 47µH ; Core Material : Ferrite ; Q Factor : 40 ; DC Resistance Max : 1.1ohm ; SVHC : To Be Advised ; Self Resonant Frequency Min : 7.5MHz ; DC Current Rating : 450mA ; Product Range : FASTRON - SMCC Series ; Inductance Tolerance : ± 10%

719

Available until stock is exhausted

Price for: Each 1

5+ £0.12 (£0.144) 50+ £0.11 (£0.132) 250+ £0.10 (£0.12) 500+ £0.09 (£0.108)

Buy

(Available until stock is exhausted)

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought