Low

FASTRON  MICC-470K-02  INDUCTOR, CHOKE COIL, LEADED, 47UH

INDUCTOR, CHOKE COIL, LEADED, 47UH - MICC-470K-02 - FASTRON

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FASTRON
  • Order Code: FT00751
  • Manufacturer Part No MICC-470K-02

Product Information


INDUCTOR, CHOKE COIL, LEADED, 47UH
  • DC Current Rating: 200mA
  • Inductance: 47µH
  • Inductance Tolerance: ± 10%
  • Inductor Case Style: Axial Leaded
  • Product Range: FASTRON - MICC Series
  • Self Resonant Frequency Min: 7.7MHz
  • Body Diameter: 3.3mm
  • Core Material: Ferrite
  • External Length / Height: 7mm
  • Inductance Measurement Frequency: 20kHz
  • Inductor Type: RF Choke
  • Lead Diameter: 0.5mm
  • Lead Length: 63mm
  • Q Test Frequency: 2.52MHz
  • Resonant Frequency: 7.7MHz

Find similar products  grouped by common attribute

Availability

Availability:  In stock

(Available until stock is exhausted)


Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: £0.10 (£0.12)

Save at least £2.00 (£2.40)
by buying 100 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
10 - 99 £0.10 (£0.12)
100 - 499 £0.08 (£0.096)
500 - 999 £0.07 (£0.084)
1000+ £0.06 (£0.072)

Legislation and Environmental


  • Country of Origin: Malaysia

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85045020
  • Weight (kg): .0004
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
FT01385
744841247

744841247

WURTH ELEKTRONIK

CHOKE, COMMON MODE, 47UH 2A - 744841247 - WURTH ELEKTRONIK

CHOKE, COMMON MODE, 47UH 2A; Inductance:47µH; Product Range:WURTH ELEKTRONIK - WE-CMB Series; Rated Current:2A; SVHC:No SVHC (20-Jun-2013); Core Material:Nickel Zinc; DC Current Max:2A; DC Current Rating:2A; DC Resistance Max:0.04ohm; Inductance Toleranc Inductance : 47µH ; Rated Current : 2A ; SVHC : No SVHC (16-Dec-2013) ; Product Range : WURTH ELEKTRONIK - WE-CMB Series

FT00768
SMCC-470K-02

SMCC-470K-02

FASTRON

INDUCTOR, CHOKE COIL, LEADED, 47UH - SMCC-470K-02 - FASTRON

INDUCTOR, CHOKE COIL, LEADED, 47UH; Available until stocks are exhausted. Q Test Frequency : 2.52MHz ; Inductor Case Style : Axial Leaded ; Inductance : 47µH ; Core Material : Ferrite ; Q Factor : 40 ; DC Resistance Max : 1.1ohm ; SVHC : To Be Advised ; Self Resonant Frequency Min : 7.5MHz ; DC Current Rating : 450mA ; Product Range : FASTRON - SMCC Series ; Inductance Tolerance : ± 10%

FT00750
MICC-390K-02

MICC-390K-02

FASTRON

INDUCTOR, CHOKE COIL, LEADED, 39UH - MICC-390K-02 - FASTRON

INDUCTOR, CHOKE COIL, LEADED, 39UH; Available until stocks are exhausted.

FT00747
MICC-180K-02

MICC-180K-02

FASTRON

INDUCTOR, CHOKE COIL, LEADED, 18UH - MICC-180K-02 - FASTRON

INDUCTOR, CHOKE COIL, LEADED, 18UH; Available until stocks are exhausted.

FT00748
MICC-220K-02

MICC-220K-02

FASTRON

INDUCTOR, CHOKE COIL, LEADED, 22UH - MICC-220K-02 - FASTRON

INDUCTOR, CHOKE COIL, LEADED, 22UH; Available until stocks are exhausted.

FT00752
MICC-680K-02

MICC-680K-02

FASTRON

INDUCTOR, CHOKE COIL, LEADED, 68UH - MICC-680K-02 - FASTRON

INDUCTOR, CHOKE COIL, LEADED, 68UH; Available until stocks are exhausted.

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought