Low

VISHAY  BPW34  PHOTODIODE

PHOTODIODE; Angle of Half Sensitivity ±:65°; Dark Current:2nA; Diode Case Style:DIP; MSL:-; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Packaging:Each; Wavelength of Peak Sensitivity:900nm; Active Area:7.5mm²; Breakdo - BPW34 - VISHAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Order Code: SC07697
  • Manufacturer Part No BPW34

Product Information


PHOTODIODE
  • Angle of Half Sensitivity ±: 65°
  • Dark Current: 2nA
  • Diode Case Style: DIP
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Wavelength of Peak Sensitivity: 900nm
  • Active Area: 7.5mm²
  • Breakdown Voltage Vbr: 60V
  • Diode Type: Photodiode
  • External Depth: 2.8mm
  • External Length / Height: 4.3mm
  • External Width: 4.7mm
  • Fall Time tf: 0.05µs
  • Lead Spacing: 5.1mm
  • Operating Temperature Range: -40°C to +100°C
  • Peak Spectral Response Wavelength: 900nm
  • Peak Wavelength: 850nm
  • Reverse Voltage Vr Max: 60V
  • Rise Time: 0.05µs
  • Wavelength Typ: 900nm
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
Price: £0.80 (£0.96)

Save at least £2.00 (£2.40)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £0.80 (£0.96)
10 - 99 £0.60 (£0.72)
100 - 249 £0.51 (£0.612)
250+ £0.45 (£0.54)

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: Philippines

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85414090
  • Weight (kg): .0001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
MC01804
GLCB-01A4J

GLCB-01A4J

HONEYWELL S&C

LIMIT SWITCH, ADJ ROD LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Adjustable Rod Lever; Approval Bodies:CSA - GLCB-01A4J - HONEYWELL S&C

LIMIT SWITCH, ADJ ROD LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Adjustable Rod Lever; Approval Bodies:CSA Contact Voltage AC Max : 300V ; SVHC : No SVHC (16-Jun-2014) ; Operating Force Max : 0.12N ; Contact Current DC Max : 10A ; Contact Voltage DC Max : 250V ; Contact Current AC Max : 10A

1

1 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £28.49 (£34.188) 5+ £28.24 (£33.888) 10+ £27.99 (£33.588) 20+ £26.95 (£32.34)

Buy
MC01791
14CE3-1

14CE3-1

HONEYWELL S&C

LIMIT SWITCH, CROSS ROLLER; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Limit Switch Actuator:Cross Roller Plunger; Operating Force Max:11.8N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Cr - 14CE3-1 - HONEYWELL S&C

LIMIT SWITCH, CROSS ROLLER; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Limit Switch Actuator:Cross Roller Plunger; Operating Force Max:11.8N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Cr Contact Voltage AC Max : 240V ; SVHC : No SVHC (17-Dec-2014) ; Operating Force Max : 11.8N ; Contact Current DC Max : 3A ; Contact Voltage DC Max : 28V ; Limit Switch Actuator : Cross Roller Plunger ; Contact Current AC Max : 5A

N/A

 

Price for: Each 1

1+ £46.77 (£56.124) 5+ £46.18 (£55.416) 10+ £45.59 (£54.708)

Buy

Please contact us for latest stock details.

MC01808
GLCB-01A5B

GLCB-01A5B

HONEYWELL S&C

LIMIT SWITCH, OFF ROLLER LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Offset Roller Lever; Approval Bodies:CS - GLCB-01A5B - HONEYWELL S&C

LIMIT SWITCH, OFF ROLLER LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Offset Roller Lever; Approval Bodies:CS Contact Voltage AC Max : 300V ; SVHC : No SVHC (16-Jun-2014) ; Operating Force Max : 0.12N ; Contact Current DC Max : 10A ; Contact Voltage DC Max : 250V ; Contact Current AC Max : 10A

3

3 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £27.99 (£33.588) 5+ £27.74 (£33.288) 10+ £27.49 (£32.988) 20+ £27.24 (£32.688)

Buy
TL11470
1-65-415

1-65-415

STANLEY FAT MAX

SCREWDRIVER, VDE, PH1 X 100MM; Blade Length:100mm; Phillips Tip Size:#1; SVHC:No SVHC (16-Jun-2014); Handle Colour:Red Yellow; Screwdriver Type:Phillips; Tip Nozzle Style:Phillips - 1-65-415 - STANLEY FAT MAX

SCREWDRIVER, VDE, PH1 X 100MM; Blade Length:100mm; Phillips Tip Size:#1; SVHC:No SVHC (16-Jun-2014); Handle Colour:Red / Yellow; Screwdriver Type:Phillips; Tip / Nozzle Style:Phillips Blade Length : 100mm ; SVHC : No SVHC (16-Jun-2014) ; Phillips Tip Size : #1

In stock

Price for: Each 1

1+ £5.60 (£6.72) 5+ £5.29 (£6.348)

Buy
SC12384
BPW21R

BPW21R

VISHAY

PHOTODIODE, COLOUR CORRECTED; Angle of Half Sensitivity ±:50°; Dark Current:2nA; Diode Case Style:TO-5; MSL:-; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Packaging:Each; Wavelength of Peak Sensitivity:565nm; Active A - BPW21R - VISHAY

PHOTODIODE, COLOUR CORRECTED; Angle of Half Sensitivity ±:50°; Dark Current:2nA; Diode Case Style:TO-5; MSL:-; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Packaging:Each; Wavelength of Peak Sensitivity:565nm; Active A SVHC : To Be Advised ; Operating Temperature Max : 125°C ; MSL : - ; Packaging : Each ; No. of Pins : 2 ; Operating Temperature Min : -40°C ; Dark Current : 2000pA ; Wavelength of Peak Sensitivity : 565nm ; Angle of Half Sensitivity ± : 50° ; Diode Case Style : TO-5

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £4.76 (£5.712) 25+ £4.62 (£5.544) 50+ £4.49 (£5.388)

Buy
SC12526
ADL-65075TL

ADL-65075TL

LASER COMPONENTS

LASER DIODE, 655NM; Current Rating:27mA; Diode Case Style:-; Laser Class:-; No. of Pins:3; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Power:7mW; SVHC:No SVHC (16-Jun-2014); Wavelength Typ:650nm; Operating Temperature Range:-1 - ADL-65075TL - LASER COMPONENTS

LASER DIODE, 655NM; Current Rating:27mA; Diode Case Style:-; Laser Class:-; No. of Pins:3; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Power:7mW; SVHC:No SVHC (16-Jun-2014); Wavelength Typ:650nm; Operating Temperature Range:-1 Current Rating : 27mA ; SVHC : No SVHC (16-Jun-2014) ; Wavelength Typ : 650nm ; Output Power : 7mW ; Operating Temperature Max : 70°C ; No. of Pins : 3 ; Laser Class : - ; Operating Temperature Min : -10°C ; Diode Case Style : -

2

2 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £4.64 (£5.568) 10+ £3.64 (£4.368) 100+ £3.28 (£3.936)