Low

VISHAY  BPW34  PHOTODIODE

PHOTODIODE - BPW34 - VISHAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Order Code: SC07697
  • Manufacturer Part No BPW34

Product Information



  • Angle of Half Sensitivity ±: 65°
  • Dark Current: 2nA
  • Diode Case Style: DIP
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Wavelength of Peak Sensitivity: 900nm
  • Active Area: 7.5mm²
  • Breakdown Voltage Vbr: 60V
  • Diode Type: Photodiode
  • External Depth: 2.8mm
  • External Length / Height: 4.3mm
  • External Width: 4.7mm
  • Fall Time tf: 0.05µs
  • Lead Spacing: 5.1mm
  • Operating Temperature Range: -40°C to +100°C
  • Peak Spectral Response Wavelength: 900nm
  • Peak Wavelength: 850nm
  • Reverse Voltage Vr Max: 60V
  • Rise Time: 0.05µs
  • Wavelength Typ: 900nm

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  22


  • 22 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.80 (£0.96)

Save at least £2.00 (£2.40)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £0.80 (£0.96)
10 - 99 £0.60 (£0.72)
100 - 249 £0.51 (£0.612)
250+ £0.45 (£0.54)

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: Philippines

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85414090
  • Weight (kg): .0001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC07700
BPW34S

BPW34S

OSRAM

PHOTODIODE - BPW34S - OSRAM

PHOTODIODE; Angle of Half Sensitivity ±:60°; Dark Current:2nA; Diode Case Style:SMD; MSL:MSL 4 - 72 hours; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Packaging:Each; Wavelength of Peak Sensitivity:850nm; Active Area: SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 100°C ; MSL : MSL 4 - 72 hours ; Packaging : Each ; No. of Pins : 2 ; Operating Temperature Min : -40°C ; Dark Current : 2000pA ; Wavelength of Peak Sensitivity : 850nm ; Angle of Half Sensitivity ± : 60° ; Diode Case Style : SMD

34

34 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.55 (£0.66) 10+ £0.46 (£0.552) 100+ £0.37 (£0.444) 250+ £0.33 (£0.396)

Buy
SC07703
SFH203P

SFH203P

OSRAM

PHOTODIODE - SFH203P - OSRAM

PHOTODIODE; Angle of Half Sensitivity ±:75°; Dark Current:1nA; Diode Case Style:T-1 3/4 (5mm); MSL:-; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Packaging:Each; Wavelength of Peak Sensitivity:850nm; Active Area:1mm² SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 100°C ; MSL : - ; Packaging : Each ; No. of Pins : 2 ; Operating Temperature Min : -40°C ; Dark Current : 1000pA ; Wavelength of Peak Sensitivity : 850nm ; Angle of Half Sensitivity ± : 75° ; Diode Case Style : T-1 3/4 (5mm)

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.75 (£0.90) 10+ £0.59 (£0.708) 100+ £0.49 (£0.588) 250+ £0.45 (£0.54)

Buy
SC07706
SFH206K

SFH206K

OSRAM

PHOTODIODE - SFH206K - OSRAM

PHOTODIODE; Angle of Half Sensitivity ±:60°; Dark Current:2nA; Diode Case Style:T-1 3/4 (5mm); MSL:-; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Packaging:Each; Wavelength of Peak Sensitivity:850nm; Active Area:7mm² SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 100°C ; MSL : - ; Packaging : Each ; No. of Pins : 2 ; Operating Temperature Min : -40°C ; Dark Current : 2000pA ; Wavelength of Peak Sensitivity : 850nm ; Angle of Half Sensitivity ± : 60° ; Diode Case Style : T-1 3/4 (5mm)

8

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.72 (£0.864) 10+ £0.58 (£0.696) 100+ £0.49 (£0.588) 250+ £0.43 (£0.516)

Buy
SC07707
SFH213

SFH213

OSRAM

PHOTODIODE - SFH213 - OSRAM

PHOTODIODE; Angle of Half Sensitivity ±:10°; Dark Current:1nA; Diode Case Style:T-1 3/4 (5mm); MSL:-; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Packaging:Each; Wavelength of Peak Sensitivity:850nm; Active Area:1mm² SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 100°C ; MSL : - ; Packaging : Each ; No. of Pins : 2 ; Operating Temperature Min : -40°C ; Dark Current : 1000pA ; Wavelength of Peak Sensitivity : 850nm ; Angle of Half Sensitivity ± : 10° ; Diode Case Style : T-1 3/4 (5mm)

25

25 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.45 (£0.54) 10+ £0.41 (£0.492)

Buy
SC07702
BPW41N

BPW41N

VISHAY

PHOTODIODE, IR FILTERED - BPW41N - VISHAY

PHOTODIODE, IR FILTERED; Angle of Half Sensitivity ±:65°; Dark Current:2nA; Diode Case Style:Radial Leaded; MSL:-; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Packaging:Each; Wavelength of Peak Sensitivity:950nm; Acti SVHC : To Be Advised ; Operating Temperature Max : 100°C ; MSL : - ; Packaging : Each ; No. of Pins : 2 ; Operating Temperature Min : -40°C ; Dark Current : 2000pA ; Wavelength of Peak Sensitivity : 950nm ; Angle of Half Sensitivity ± : 65° ; Diode Case Style : Radial Leaded

32

32 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.40 (£0.48) 10+ £0.36 (£0.432) 100+ £0.32 (£0.384) 250+ £0.31 (£0.372)

Buy
SC12384
BPW21R

BPW21R

VISHAY

PHOTODIODE, COLOUR CORRECTED - BPW21R - VISHAY

PHOTODIODE, COLOUR CORRECTED; Angle of Half Sensitivity ±:50°; Dark Current:2nA; Diode Case Style:TO-5; MSL:-; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Packaging:Each; Wavelength of Peak Sensitivity:565nm; Active A SVHC : To Be Advised ; Operating Temperature Max : 125°C ; MSL : - ; Packaging : Each ; No. of Pins : 2 ; Operating Temperature Min : -40°C ; Dark Current : 2000pA ; Wavelength of Peak Sensitivity : 565nm ; Angle of Half Sensitivity ± : 50° ; Diode Case Style : TO-5

7

7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £4.76 (£5.712) 25+ £4.62 (£5.544) 50+ £4.49 (£5.388)