VISHAY - BPW34 - PHOTODIODE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SC07697
  • Manufacturer Part No BPW34

Product Overview


The BPW34 is a silicon PIN Photodiode with high speed and high radiant sensitivity in miniature, flat, top view, clear plastic package. It is sensitive to visible and near infrared radiation.
  • 7.5mm² Radiant Sensitive Area
  • High Photo Sensitivity
  • High Radiant Sensitivity
  • Suitable for Visible and near Infrared Radiation
  • Fast Response Times
  • 65° Angle of Half Sensitivity

Applications

Consumer Electronics
Back to top

Product Specifications, Documents & More


  • Wavelength of Peak Sensitivity 900nm
  • Angle of Half Sensitivity ± 65°
  • Dark Current 2000pA
  • Diode Case Style DIP
  • No. of Pins 2Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 100°C
  • Packaging Each
  • Product Range -
  • MSL -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  16


  • 16 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
  • 25 will be available for delivery on May 14, 2016

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.80 (£0.96) £0.8

Save at least £2.00 (£2.40)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £0.80 (£0.96)
10 - 99 £0.60 (£0.72)
100 - 249 £0.51 (£0.612)
250+ £0.45 (£0.54)
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: Philippines

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85414090
  • Weight (kg): .0001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC07702
BPW41N

BPW41N

VISHAY

VISHAY - BPW41N - PHOTODIODE, IR FILTERED

PHOTODIODE, IR FILTERED; Angle of Half Sensitivity ±:65°; Dark Current:2nA; Diode Case Style:Radial Leaded; MSL:-; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Packaging:Each; Wavelength of Peak Sensitivity:950nm; Acti SVHC : To Be Advised ; Operating Temperature Max : 100°C ; MSL : - ; Packaging : Each ; No. of Pins : 2 ; Operating Temperature Min : -40°C ; Dark Current : 2000pA ; Wavelength of Peak Sensitivity : 950nm ; Angle of Half Sensitivity ± : 65° ; Diode Case Style : Radial Leaded

15

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.40 (£0.48) 10+ £0.36 (£0.432) 100+ £0.32 (£0.384) 250+ £0.31 (£0.372)

Buy
SC12384
BPW21R

BPW21R

VISHAY

VISHAY - BPW21R - PHOTODIODE, COLOUR CORRECTED

PHOTODIODE, COLOUR CORRECTED; Angle of Half Sensitivity ±:50°; Dark Current:2nA; Diode Case Style:TO-5; MSL:-; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Packaging:Each; Wavelength of Peak Sensitivity:565nm; Active A SVHC : To Be Advised ; Operating Temperature Max : 125°C ; MSL : - ; Packaging : Each ; No. of Pins : 2 ; Operating Temperature Min : -40°C ; Dark Current : 2000pA ; Wavelength of Peak Sensitivity : 565nm ; Angle of Half Sensitivity ± : 50° ; Diode Case Style : TO-5

5

7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £5.09 (£6.108) 25+ £4.94 (£5.928) 50+ £4.80 (£5.76)

Buy
SC07700
BPW34S

BPW34S

OSRAM

OSRAM - BPW34S - PHOTODIODE

PHOTODIODE; Angle of Half Sensitivity ±:60°; Dark Current:2nA; Diode Case Style:SMD; MSL:MSL 4 - 72 hours; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Packaging:Each; Wavelength of Peak Sensitivity:850nm; Active Area: SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 100°C ; MSL : MSL 4 - 72 hours ; Packaging : Each ; No. of Pins : 2 ; Operating Temperature Min : -40°C ; Dark Current : 2000pA ; Wavelength of Peak Sensitivity : 850nm ; Angle of Half Sensitivity ± : 60° ; Diode Case Style : SMD

2

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.55 (£0.66) 10+ £0.46 (£0.552) 100+ £0.37 (£0.444) 250+ £0.33 (£0.396)

Buy
SC07698
BPW34-B

BPW34-B

OSRAM

OSRAM - BPW34-B - PHOTODIODE, BLUE ENHANCED

PHOTODIODE, BLUE ENHANCED; Angle of Half Sensitivity ±:60°; Dark Current:2nA; Diode Case Style:DIP; MSL:-; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; Wavelength of Peak Sensitivity:850nm; Active Area:7 SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 85°C ; MSL : - ; Packaging : Each ; No. of Pins : 2 ; Operating Temperature Min : -40°C ; Dark Current : 2000pA ; Wavelength of Peak Sensitivity : 850nm ; Angle of Half Sensitivity ± : 60° ; Diode Case Style : DIP

4

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £3.16 (£3.792) 10+ £2.50 (£3.00)

Buy
SC07699
BPW34-FA

BPW34-FA

OSRAM

OSRAM - BPW34-FA - PHOTODIODE, IR FILTERED

PHOTODIODE, IR FILTERED; Angle of Half Sensitivity ±:60°; Dark Current:2nA; Diode Case Style:DIP; MSL:-; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Packaging:Each; Wavelength of Peak Sensitivity:880nm; Active Area:7m SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 100°C ; MSL : - ; Packaging : Each ; No. of Pins : 2 ; Operating Temperature Min : -40°C ; Dark Current : 2000pA ; Wavelength of Peak Sensitivity : 880nm ; Angle of Half Sensitivity ± : 60° ; Diode Case Style : DIP

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £0.62 (£0.744) 10+ £0.49 (£0.588) 100+ £0.44 (£0.528) 250+ £0.40 (£0.48)

Buy
SC07701
BPW34FS

BPW34FS

OSRAM

OSRAM - BPW34FS - PHOTODIODE, IR FILTERED

PHOTODIODE, IR FILTERED; Angle of Half Sensitivity ±:60°; Dark Current:2nA; Diode Case Style:SMD; MSL:MSL 4 - 72 hours; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Packaging:Cut Tape; Wavelength of Peak Sensitivity:95 SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 100°C ; MSL : MSL 4 - 72 hours ; Packaging : Cut Tape ; No. of Pins : 2 ; Operating Temperature Min : -40°C ; Dark Current : 2000pA ; Wavelength of Peak Sensitivity : 950nm ; Angle of Half Sensitivity ± : 60° ; Diode Case Style : SMD

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each (Supplied on Cut Tape)

1+ £0.55 (£0.66) 10+ £0.49 (£0.588) 100+ £0.40 (£0.48) 250+ £0.35 (£0.42)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Customers Also Bought