Low

UNBRANDED  BUZ90AF  MOSFET, BUZ90AF

MOSFET, BUZ90AF; No. of Pins:3; Device Marking:BUZ90AF - BUZ90AF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UNBRANDED
  • Order Code: SCBUZ90AF
  • Manufacturer Part No BUZ90AF

Product Information



MOSFET, BUZ90AF

  • No. of Pins: 3
  • Device Marking: BUZ90AF

Find similar products  grouped by common attribute

Availability

Availability:  2


  • 2 in stock for next day delivery (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £2.45 (£2.94)

Save at least £2.80 (£3.36)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £2.45 (£2.94)
5+ £1.89 (£2.268)

Legislation and Environmental


  • Country of Origin: Austria

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85412900
  • Weight (kg): .005
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC2SK1118
2SK1118

2SK1118

--

MOSFET, 2SK1118; No. of Pins:3; Transistor Polarity:N Channel; Device Marking:2SK1118 - 2SK1118

MOSFET, 2SK1118; No. of Pins:3; Transistor Polarity:N Channel; Device Marking:2SK1118 SVHC : To Be Advised ; Transistor Polarity : N Channel ; No. of Pins : 3

1

1 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.24 (£6.288) 5+ £4.02 (£4.824)

Buy
SCUA7809
UA7809

UA7809

--

IC, REGULATOR 9.0V; No. of Pins:3; Device Marking:UA7809; IC Generic Number:7809; Output Current Max:1.5A; Output Voltage:9V; Voltage Regulator Type:Positive Fixed - UA7809

IC, REGULATOR +9.0V; No. of Pins:3; Device Marking:UA7809; IC Generic Number:7809; Output Current Max:1.5A; Output Voltage:9V; Voltage Regulator Type:Positive Fixed SVHC : To Be Advised ; No. of Pins : 3

4

4 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.52 (£0.624) 5+ £0.31 (£0.372)

Buy
SC07832
BUK444-800B

BUK444-800B

--

SI-N 800V 1.2A 30W SOT186; Continuous Drain Current Id:1.2A; Drain Source Voltage Vds:800V; No. of Pins:3; On Resistance Rds(on):8ohm; Power Dissipation Pd:30W; Transistor Case Style:TO-220; Transistor Polarity:N Channel; Device Marking:BUK444-800B; Puls - BUK444-800B

SI-N 800V 1.2A 30W SOT186; Continuous Drain Current Id:1.2A; Drain Source Voltage Vds:800V; No. of Pins:3; On Resistance Rds(on):8ohm; Power Dissipation Pd:30W; Transistor Case Style:TO-220; Transistor Polarity:N Channel; Device Marking:BUK444-800B; Puls Power Dissipation Pd : 30W ; SVHC : To Be Advised ; Continuous Drain Current Id : 1.2A ; Transistor Polarity : N Channel ; No. of Pins : 3 ; Transistor Case Style : TO-220 ; On Resistance Rds(on) : 8ohm ; Drain Source Voltage Vds : 800V

2

2 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £3.21 (£3.852) 5+ £2.46 (£2.952)

Buy
SC2SK1058
2SK1058

2SK1058

RENESAS

N-FET 160V 7A 100W; Continuous Drain Current Id:7A; Drain Source Voltage Vds:160V; No. of Pins:3; On Resistance Rds(on):1.7ohm; Power Dissipation Pd:100W; SVHC:No SVHC (17-Dec-2014); Transistor Polarity:N Channel; Current Temperature:25°C; Device Marking - 2SK1058 - RENESAS

N-FET 160V 7A 100W; Continuous Drain Current Id:7A; Drain Source Voltage Vds:160V; No. of Pins:3; On Resistance Rds(on):1.7ohm; Power Dissipation Pd:100W; SVHC:No SVHC (17-Dec-2014); Transistor Polarity:N Channel; Current Temperature:25°C; Device Marking Power Dissipation Pd : 100W ; Continuous Drain Current Id : 7A ; SVHC : No SVHC (17-Dec-2014) ; Transistor Polarity : N Channel ; No. of Pins : 3 ; On Resistance Rds(on) : 1.7ohm ; Drain Source Voltage Vds : 160V

5

5 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £7.59 (£9.108) 5+ £7.29 (£8.748)

Buy
SCBUZ90A
BUZ90A

BUZ90A

--

N-MOS 600V 4A 75W 2R; Continuous Drain Current Id:4A; Drain Source Voltage Vds:600V; No. of Pins:3; On Resistance Rds(on):2ohm; Power Dissipation Pd:75W; Transistor Polarity:N Channel; Device Marking:BUZ90A - BUZ90A

N-MOS 600V 4A 75W 2R; Continuous Drain Current Id:4A; Drain Source Voltage Vds:600V; No. of Pins:3; On Resistance Rds(on):2ohm; Power Dissipation Pd:75W; Transistor Polarity:N Channel; Device Marking:BUZ90A Power Dissipation Pd : 75W ; SVHC : To Be Advised ; Continuous Drain Current Id : 4A ; Transistor Polarity : N Channel ; No. of Pins : 3 ; On Resistance Rds(on) : 2ohm ; Drain Source Voltage Vds : 600V

In stock

Price for: Each 1

1+ £1.91 (£2.292) 5+ £1.56 (£1.872)

Buy
SC2SK2039
2SK2039-TOS

2SK2039-TOS

--

N-FET 900V 5A 150W; Continuous Drain Current Id:5A; No. of Pins:3; Transistor Polarity:N Channel; Device Marking:2SK2039 - 2SK2039-TOS

N-FET 900V 5A 150W; Continuous Drain Current Id:5A; No. of Pins:3; Transistor Polarity:N Channel; Device Marking:2SK2039 SVHC : To Be Advised ; Continuous Drain Current Id : 5A ; Transistor Polarity : N Channel ; No. of Pins : 3

3

3 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £3.25 (£3.90) 5+ £2.75 (£3.30)