Low

UNBRANDED  BUZ90AF  MOSFET, BUZ90AF

MOSFET, BUZ90AF; No. of Pins:3; Device Marking:BUZ90AF - BUZ90AF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UNBRANDED
  • Order Code: SCBUZ90AF
  • Manufacturer Part No BUZ90AF

Product Information



MOSFET, BUZ90AF

  • No. of Pins: 3
  • Device Marking: BUZ90AF

Find similar products  grouped by common attribute

Availability

Availability:  2


  • 2 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £2.45 (£2.94)

Save at least £2.80 (£3.36)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £2.45 (£2.94)
5+ £1.89 (£2.268)

Legislation and Environmental


  • Country of Origin: Austria

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85412900
  • Weight (kg): .005
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC06297
FQP70N10.

FQP70N10.

FAIRCHILD SEMICONDUCTOR

MOSFET, N TO-220, FQP70N10 - FQP70N10. - FAIRCHILD SEMICONDUCTOR

MOSFET, N TO-220, FQP70N10; Continuous Drain Current Id:57A; Drain Source Voltage Vds:100V; MSL:-; No. of Pins:3; On Resistance Rds(on):23mohm; Operating Temperature Max:175°C; Power Dissipation Pd:160W; Rds(on) Test Voltage Vgs:10V; SVHC:No SVHC (17-Dec Threshold Voltage Vgs : 2V ; Power Dissipation Pd : 160W ; Continuous Drain Current Id : 57A ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 175°C ; Rds(on) Test Voltage Vgs : 10V ; MSL : - ; Transistor Polarity : N Channel ; No. of Pins : 3 ; Transistor Case Style : TO-220 ; On Resistance Rds(on) : 0.023ohm ; Drain Source Voltage Vds : 100V

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.36 (£1.632) 25+ £1.05 (£1.26)

Buy
SC06301
FQP13N50.

FQP13N50.

FAIRCHILD SEMICONDUCTOR

MOSFET, N TO-220, FQP13N50 - FQP13N50. - FAIRCHILD SEMICONDUCTOR

MOSFET, N TO-220, FQP13N50; Continuous Drain Current Id:12.5A; Drain Source Voltage Vds:500V; MSL:-; No. of Pins:3; On Resistance Rds(on):430mohm; Operating Temperature Max:150°C; Power Dissipation Pd:170W; Rds(on) Test Voltage Vgs:10V; SVHC:No SVHC (17- Threshold Voltage Vgs : 3V ; Power Dissipation Pd : 170W ; Continuous Drain Current Id : 12.5A ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 150°C ; Rds(on) Test Voltage Vgs : 10V ; MSL : - ; Transistor Polarity : N Channel ; No. of Pins : 3 ; Transistor Case Style : TO-220 ; On Resistance Rds(on) : 0.43ohm ; Drain Source Voltage Vds : 500V

7

7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.48 (£1.776) 25+ £1.14 (£1.368)

Buy
SC06049
HUF75345G3.

HUF75345G3.

FAIRCHILD SEMICONDUCTOR

MOSFET, N TO-247 - HUF75345G3. - FAIRCHILD SEMICONDUCTOR

MOSFET, N TO-247; Continuous Drain Current Id:75A; Drain Source Voltage Vds:55V; MSL:-; No. of Pins:3; On Resistance Rds(on):7mohm; Operating Temperature Max:175°C; Power Dissipation Pd:215W; Rds(on) Test Voltage Vgs:10V; SVHC:No SVHC (17-Dec-2014); Thre Threshold Voltage Vgs : 2V ; Power Dissipation Pd : 215W ; Continuous Drain Current Id : 75A ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 175°C ; Rds(on) Test Voltage Vgs : 10V ; MSL : - ; Transistor Polarity : N Channel ; No. of Pins : 3 ; Transistor Case Style : TO-247 ; On Resistance Rds(on) : 0.007ohm ; Drain Source Voltage Vds : 55V

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.48 (£2.976) 25+ £1.91 (£2.292)

Buy
SC06316
FQA24N60.

FQA24N60.

FAIRCHILD SEMICONDUCTOR

MOSFET, N TO-3P - FQA24N60. - FAIRCHILD SEMICONDUCTOR

MOSFET, N TO-3P; Continuous Drain Current Id:23.5A; Drain Source Voltage Vds:600V; MSL:-; No. of Pins:3; On Resistance Rds(on):240mohm; Operating Temperature Max:150°C; Power Dissipation Pd:310W; Rds(on) Test Voltage Vgs:10V; SVHC:No SVHC (17-Dec-2014) Threshold Voltage Vgs : 3V ; Power Dissipation Pd : 310W ; Continuous Drain Current Id : 23.5A ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 150°C ; Rds(on) Test Voltage Vgs : 10V ; MSL : - ; Transistor Polarity : N Channel ; No. of Pins : 3 ; Transistor Case Style : TO-3P ; On Resistance Rds(on) : 0.24ohm ; Drain Source Voltage Vds : 600V

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £4.16 (£4.992) 25+ £3.20 (£3.84)

Buy
SC06326
FQA65N20.

FQA65N20.

FAIRCHILD SEMICONDUCTOR

MOSFET, N TO-3P - FQA65N20. - FAIRCHILD SEMICONDUCTOR

MOSFET, N TO-3P; Continuous Drain Current Id:65A; Drain Source Voltage Vds:200V; MSL:-; No. of Pins:3; On Resistance Rds(on):32mohm; Operating Temperature Max:150°C; Power Dissipation Pd:310W; Rds(on) Test Voltage Vgs:10V; SVHC:No SVHC (17-Dec-2014); Thr Threshold Voltage Vgs : 3V ; Power Dissipation Pd : 310W ; Continuous Drain Current Id : 65A ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 150°C ; Rds(on) Test Voltage Vgs : 10V ; MSL : - ; Transistor Polarity : N Channel ; No. of Pins : 3 ; Transistor Case Style : TO-3P ; On Resistance Rds(on) : 0.032ohm ; Drain Source Voltage Vds : 200V

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £3.39 (£4.068) 25+ £2.89 (£3.468)

Buy
SC06320
FQA170N06.

FQA170N06.

FAIRCHILD SEMICONDUCTOR

MOSFET, N TO-3P - FQA170N06. - FAIRCHILD SEMICONDUCTOR

MOSFET, N TO-3P; Continuous Drain Current Id:170A; Drain Source Voltage Vds:60V; MSL:-; No. of Pins:3; On Resistance Rds(on):5.6mohm; Operating Temperature Max:175°C; Power Dissipation Pd:375W; Rds(on) Test Voltage Vgs:10V; SVHC:No SVHC (17-Dec-2014); Th Threshold Voltage Vgs : 2V ; Power Dissipation Pd : 375W ; Continuous Drain Current Id : 170A ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 175°C ; Rds(on) Test Voltage Vgs : 10V ; MSL : - ; Transistor Polarity : N Channel ; No. of Pins : 3 ; Transistor Case Style : TO-3P ; On Resistance Rds(on) : 0.0056ohm ; Drain Source Voltage Vds : 60V

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £4.51 (£5.412) 25+ £3.46 (£4.152)