Low

PANASONIC  EEUFC1V681  CAPACITOR, 680UF 35V

CAPACITOR, 680UF 35V - EEUFC1V681 - PANASONIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC
  • Order Code: CA05167
  • Manufacturer Part No EEUFC1V681

Product Information


CAPACITOR, 680UF 35V
  • Capacitance: 680µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 12.5mm
  • ESR: -
  • Height: 20mm
  • Lead Spacing: 5mm
  • Lifetime @ Temperature: 3000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: PANASONIC - AEC-Q200 FC Series
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 35V
  • Capacitance Tolerance ±: ± 20%
  • External Length / Height: 20mm
  • Impedance: 0.038ohm
  • Impedance Frequency: 100kHz
  • Impedance Temperature: 20°C
  • Lead Diameter: 0.6mm
  • No. of Pins: 2
  • Operating Life Temperature: 105°C
  • Operating Temperature Range: -55°C to +105°C
  • Operating life Time: 3000h
  • Ripple Current AC: 1655mA
  • Ripple Current Frequency: 100kHz
  • Ripple Current Temperature: 105°C
  • Terminal Type: Wire Ended
  • Tolerance +: 20%
  • Tolerance -: 20%
  • Voltage Rating V DC: 35V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3194

Availability

Availability:
Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.57 (£0.684)

Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £0.57 (£0.684)
10 - 49 £0.53 (£0.636)
50 - 99 £0.47 (£0.564)
100+ £0.33 (£0.396)

Legislation and Environmental


  • Country of Origin: Japan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322200
  • Weight (kg): .004
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
CA08023
35ZLH680MEFC10X23

35ZLH680MEFC10X23

RUBYCON

CAPACITOR, 680UF, 35V - 35ZLH680MEFC10X23 - RUBYCON

CAPACITOR, 680UF, 35V; Capacitance:680µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; Height:23mm; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Mi ESR : - ; Diameter : 10mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -40°C ; SVHC : No SVHC (16-Dec-2013) ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 35V ; Height : 23mm ; Operating Temperature Max : 105°C ; Product Range : RUBYCON - ZLH Series ; Packaging : - ; Capacitance : 680µF ; Life Time @ Temperature : 10000 hours @ 105°C ; Lead Spacing : 5mm

CA07558
35ZL680MEFC12.5X20

35ZL680MEFC12.5X20

RUBYCON

CAPACITOR, 680UF, 35V - 35ZL680MEFC12.5X20 - RUBYCON

CAPACITOR, 680UF, 35V; Capacitance:680µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature M ESR : - ; Diameter : 12.5mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -40°C ; SVHC : No SVHC (16-Dec-2013) ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 35V ; Height : 20mm ; Operating Temperature Max : 105°C ; Product Range : RUBYCON - ZL Series ; Packaging : - ; Capacitance : 680µF ; Life Time @ Temperature : 5000 hours @ 105°C ; Lead Spacing : 5mm

CA08024
EEUFM1V681

EEUFM1V681

PANASONIC

CAPACITOR, RADIAL, 35V, 680UF - EEUFM1V681 - PANASONIC

CAPACITOR, RADIAL, 35V, 680UF; Capacitance:680µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Operating Tempe ESR : - ; Diameter : 12.5mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -40°C ; SVHC : To Be Advised ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 35V ; Height : 20mm ; Operating Temperature Max : 105°C ; Product Range : PANASONIC - FM Series ; Packaging : - ; Capacitance : 680µF ; Life Time @ Temperature : 5000 hours @ 105°C ; Lead Spacing : 5mm

CA05168
EEUFC1V102

EEUFC1V102

PANASONIC

CAPACITOR, 1000UF 35V - EEUFC1V102 - PANASONIC

CAPACITOR, 1000UF 35V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; Height:25mm; Lead Spacing:5mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature ESR : - ; Diameter : 12.5mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -55°C ; SVHC : To Be Advised ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 35V ; Height : 25mm ; Operating Temperature Max : 105°C ; Product Range : PANASONIC - FC Series ; Packaging : - ; Capacitance : 1000µF ; Life Time @ Temperature : 3000 hours @ 105°C ; Lead Spacing : 5mm

CA05171
EEUFC1V222

EEUFC1V222

PANASONIC

CAPACITOR, 2200UF 35V - EEUFC1V222 - PANASONIC

CAPACITOR, 2200UF 35V; Capacitance:2200µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Height:31.5mm; Lead Spacing:7.5mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperatur ESR : - ; Diameter : 16mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -55°C ; SVHC : To Be Advised ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 35V ; Height : 31.5mm ; Operating Temperature Max : 105°C ; Product Range : PANASONIC - FC Series ; Packaging : - ; Capacitance : 2200µF ; Life Time @ Temperature : 3000 hours @ 105°C ; Lead Spacing : 7.5mm

CA05163
EEUFC1V820

EEUFC1V820

PANASONIC

CAPACITOR, 82UF 35V - EEUFC1V820 - PANASONIC

CAPACITOR, 82UF 35V; Capacitance:82µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:6.3mm; Height:15mm; Lead Spacing:2.5mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Min ESR : - ; Diameter : 6.3mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -55°C ; SVHC : To Be Advised ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 35V ; Height : 15mm ; Operating Temperature Max : 105°C ; Product Range : PANASONIC - FC Series ; Packaging : - ; Capacitance : 82µF ; Life Time @ Temperature : 3000 hours @ 105°C ; Lead Spacing : 2.5mm

Back to top

Customers Also Bought