PANASONIC ELECTRONIC COMPONENTS  EEUFC1V681  Electrolytic Capacitor, FC Series, 680 µF, ± 20%, 35 V, 12.5 mm, Radial Leaded

PANASONIC ELECTRONIC COMPONENTS - EEUFC1V681 - CAPACITOR, 680UF 35V

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 2.2µF to 15000µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Automotive grade AEC-Q200 compliant
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C

Applications

Automotive; Industrial; Power Management; Consumer Electronics; Portable Devices

Product Range

Back to top

Product Information


  • Product Range FC Series
  • Capacitance 680µF
  • Capacitance Tolerance ± 20%
  • Voltage Rating 35V
  • Diameter 12.5mm
  • Capacitor Terminals Radial Leaded
  • Packaging Each
  • ESR -
  • Height 20mm
  • Lead Spacing 5mm
  • Lifetime @ Temperature 3000 hours @ 105°C
  • Operating Temperature Min -55°C
  • Operating Temperature Max 105°C
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  170


  • 170 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.60 (£0.72) £0.6

Save at least £0.40 (£0.48)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £0.60 (£0.72)
10 - 49 £0.56 (£0.672)
50 - 99 £0.50 (£0.60)
100+ £0.35 (£0.42)
 
 
Low

Legislation and Environmental


  • Country of Origin: Japan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322200
  • Weight (kg): .004
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CA08023
35ZLH680MEFC10X23

35ZLH680MEFC10X23

RUBYCON

RUBYCON - 35ZLH680MEFC10X23 - CAPACITOR, 680UF, 35V

CAPACITOR, 680UF, 35V; Capacitance:680µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; ESR:-; Height:23mm; Lead Spacing:5mm; Lifetime @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperat Lifetime @ Temperature : 10000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 5mm ; Diameter : 10mm ; Capacitor Terminals : Radial Leaded ; Height : 23mm ; SVHC : To Be Advised ; Voltage Rating : 35V ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 680µF ; ESR : - ; Product Range : ZLH Series

88

88 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.35 (£0.42) 50+ £0.32 (£0.384) 100+ £0.27 (£0.324) 500+ £0.25 (£0.30) 1000+ £0.24 (£0.288)

Buy
CA07558
35ZL680MEFC12.5X20

35ZL680MEFC12.5X20

RUBYCON

RUBYCON - 35ZL680MEFC12.5X20 - CAPACITOR, 680UF, 35V

CAPACITOR, 680UF, 35V; Capacitance:680µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; ESR:-; Height:20mm; Lead Spacing:5mm; Lifetime @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Operating Tempera Lifetime @ Temperature : 5000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 5mm ; Diameter : 12.5mm ; Capacitor Terminals : Radial Leaded ; Height : 20mm ; SVHC : To Be Advised ; Voltage Rating : 35V ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 680µF ; ESR : - ; Product Range : ZL Series

24

24 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.63 (£0.756) 50+ £0.52 (£0.624)

Buy
CA05168
EEUFC1V102

EEUFC1V102

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFC1V102 - CAPACITOR, 1000UF 35V

CAPACITOR, 1000UF 35V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; ESR:-; Height:25mm; Lead Spacing:5mm; Lifetime @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temper Lifetime @ Temperature : 3000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -55°C ; Lead Spacing : 5mm ; Diameter : 12.5mm ; Capacitor Terminals : Radial Leaded ; Height : 25mm ; Voltage Rating : 35V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 1000µF ; ESR : - ; Product Range : FC Series

190

190 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.54 (£0.648) 10+ £0.49 (£0.588) 50+ £0.46 (£0.552) 100+ £0.40 (£0.48)

Buy
CA05171
EEUFC1V222

EEUFC1V222

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFC1V222 - CAPACITOR, 2200UF 35V

CAPACITOR, 2200UF 35V; Capacitance:2200µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; ESR:-; Height:31.5mm; Lead Spacing:7.5mm; Lifetime @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temp Lifetime @ Temperature : 3000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -55°C ; Lead Spacing : 7.5mm ; Diameter : 16mm ; Capacitor Terminals : Radial Leaded ; Height : 31.5mm ; Voltage Rating : 35V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 2200µF ; ESR : - ; Product Range : FC Series

8

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.99 (£1.188) 10+ £0.91 (£1.092) 50+ £0.85 (£1.02) 100+ £0.71 (£0.852)

Buy
CA05163
EEUFC1V820

EEUFC1V820

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFC1V820 - CAPACITOR, 82UF 35V

CAPACITOR, 82UF 35V; Capacitance:82µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:6.3mm; ESR:-; Height:15mm; Lead Spacing:2.5mm; Lifetime @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperatu Lifetime @ Temperature : 3000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -55°C ; Lead Spacing : 2.5mm ; Diameter : 6.3mm ; Capacitor Terminals : Radial Leaded ; Height : 15mm ; Voltage Rating : 35V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 82µF ; ESR : - ; Product Range : AEC-Q200 FC Series

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £0.20 (£0.24) 10+ £0.19 (£0.228) 50+ £0.18 (£0.216) 100+ £0.14 (£0.168)

Buy
CA05165
EEUFC1V221

EEUFC1V221

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFC1V221 - CAPACITOR, 220UF 35V

CAPACITOR, 220UF 35V; Capacitance:220µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; ESR:-; Height:12.5mm; Lead Spacing:5mm; Lifetime @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperat Lifetime @ Temperature : 3000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -55°C ; Lead Spacing : 5mm ; Diameter : 10mm ; Capacitor Terminals : Radial Leaded ; Height : 12.5mm ; Voltage Rating : 35V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 220µF ; ESR : - ; Product Range : AEC-Q200 FC Series

Awaiting Delivery

Alternatives

Price for: Each

1+ £0.21 (£0.252) 10+ £0.19 (£0.228) 50+ £0.18 (£0.216) 100+ £0.13 (£0.156)

Buy
Back to top

Customer Reviews


Customer Q&A Exchange

Customers Also Bought