Low

PANDUIT  HLS-15R0.  HOOK AND LOOP, TAK-TY, 4.5M, BLACK

VELCRO BLACK - HLS-15R0. - PANDUIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANDUIT
  • Order Code: CB10906
  • Manufacturer Part No HLS-15R0.

Product Information


HOOK AND LOOP, TAK-TY, 4.5M, BLACK
  • Cable Tie Width: -
  • Fastener Colour: Black
  • Roll Length: -
  • SVHC: No SVHC (17-Dec-2014)
  • Tensile Strength N/m²: -
  • Tensile Strength Pounds: -
  • Cable Diameter Min: 6.4mm
  • Colour: Black
  • External Length / Height: 4572mm
  • External Width: 19mm
  • Height: 4572mm
  • Material: Hook and Loop
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
Price: £18.70 (£22.44)

Save at least £26.10 (£31.32)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £18.70 (£22.44)
10+ £16.09 (£19.308)

Legislation and Environmental


  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 59061000
  • Weight (kg): .061
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN11475
SHP1

SHP1

PRO POWER

TWIST ON WIRE CONNECTOR 8.60MM; Accessory Type:Wire Connector; Cable Diameter Max:8.6mm; Cable Diameter Min:6.7mm; For Use With:Stranded Cable; Material:PVC - SHP1 - PRO POWER

TWIST ON WIRE CONNECTOR 8.60MM; Accessory Type:Wire Connector; Cable Diameter Max:8.6mm; Cable Diameter Min:6.7mm; For Use With:Stranded Cable; Material:PVC SVHC : To Be Advised

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Pack of 10

1+ £0.20 (£0.24) 10+ £0.18 (£0.216)

Buy
CN11477
SHP3

SHP3

PRO POWER

TWIST ON WIRE CONNECTOR 12.00MM; Accessory Type:Wire Connector; Cable Diameter Max:12mm; Cable Diameter Min:9.9mm; For Use With:Stranded Cable; Material:PVC - SHP3 - PRO POWER

TWIST ON WIRE CONNECTOR 12.00MM; Accessory Type:Wire Connector; Cable Diameter Max:12mm; Cable Diameter Min:9.9mm; For Use With:Stranded Cable; Material:PVC SVHC : To Be Advised

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Pack of 10

1+ £0.33 (£0.396) 10+ £0.29 (£0.348)

Buy
CN11478
SHP4

SHP4

PRO POWER

TWIST ON WIRE CONNECTOR 14.00MM; Accessory Type:Wire Connector; Cable Diameter Max:14mm; Cable Diameter Min:11mm; For Use With:Stranded Cable; Material:PVC - SHP4 - PRO POWER

TWIST ON WIRE CONNECTOR 14.00MM; Accessory Type:Wire Connector; Cable Diameter Max:14mm; Cable Diameter Min:11mm; For Use With:Stranded Cable; Material:PVC SVHC : To Be Advised

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Pack of 10

1+ £0.42 (£0.504) 10+ £0.37 (£0.444)

Buy
CN11479
SHP5

SHP5

PRO POWER

TWIST ON WIRE CONNECTOR 16.80MM; Accessory Type:Wire Connector; Cable Diameter Max:16.8mm; Cable Diameter Min:12.7mm; For Use With:Stranded Cable; Material:PVC - SHP5 - PRO POWER

TWIST ON WIRE CONNECTOR 16.80MM; Accessory Type:Wire Connector; Cable Diameter Max:16.8mm; Cable Diameter Min:12.7mm; For Use With:Stranded Cable; Material:PVC SVHC : To Be Advised

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Pack of 10

1+ £0.53 (£0.636) 10+ £0.48 (£0.576)

Buy
CN11476
SHP2

SHP2

PRO POWER

TWIST ON WIRE CONNECTOR 10.00MM; Accessory Type:Wire Connector; Cable Diameter Max:9.8mm; Cable Diameter Min:7.4mm; For Use With:Stranded Cable; Material:PVC - SHP2 - PRO POWER

TWIST ON WIRE CONNECTOR 10.00MM; Accessory Type:Wire Connector; Cable Diameter Max:9.8mm; Cable Diameter Min:7.4mm; For Use With:Stranded Cable; Material:PVC SVHC : To Be Advised

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Pack of 10

1+ £0.27 (£0.324) 10+ £0.24 (£0.288)

Buy
CN15718
828920-1

828920-1

TE CONNECTIVITY / AMP

SEAL, SINGLE WIRE, 0.5-1MM2; Cable Diameter Max:2.5mm; For Use With:2.5mm Sealed Circular Connector; Seal Material:Rubber; Series:2.5 mm System; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Wire Area Size Max:1mm²; Wire Area Size Min: - 828920-1 - TE CONNECTIVITY AMP

SEAL, SINGLE WIRE, 0.5-1MM2; Cable Diameter Max:2.5mm; For Use With:2.5mm Sealed Circular Connector; Seal Material:Rubber; Series:2.5 mm System; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Wire Area Size Max:1mm²; Wire Area Size Min: SVHC : No SVHC (16-Jun-2014) ; Cable Diameter Max : 2.5mm ; Seal Material : Rubber ; Series : 2.5 mm System ; For Use With : 2.5mm Sealed Circular Connector

In stock

Price for: Each 1

5+ £0.05 (£0.06) 100+ £0.04 (£0.048)