Low

UNBRANDED  MOR01SJ0151A10  RESISTOR, 1W 5% 150R

RESISTOR, 1W 5% 150R - MOR01SJ0151A10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UNBRANDED
  • Order Code: RE04260
  • Manufacturer Part No MOR01SJ0151A10

Product Information


RESISTOR, 1W 5% 150R
  • Power Rating: 1W
  • Product Range: UNBRANDED - MOR
  • Resistance: 150ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: -
  • Resistor Element Material: Metal Oxide
  • Temperature Coefficient: ± 350ppm/°C
  • Voltage Rating: 350V
  • Tolerance +: 5%
  • Tolerance -: 5%
  • Temperature Coeff. -: 350ppm/°C
  • Voltage Rating V DC: 350V
  • Temperature Coeff. +: 350ppm/°C
  • External Length / Height: 10mm
  • No. of Pins: 2
  • Operating Temperature Max: 155°C
  • Operating Temperature Min: -55°C
  • Operating Temperature Range: -55°C to +155°C
  • Series: MOR

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3228

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: £0.06 (£0.072)

Save at least £2.00 (£2.40)
by buying 100 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
10 - 99 £0.06 (£0.072)
100 - 499 £0.04 (£0.048)
500 - 999 £0.035 (£0.042)
1000+ £0.03 (£0.036)

Legislation and Environmental


  • Country of Origin: Thailand

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85332100
  • Weight (kg): .001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
RE04945
MCF 1W 150R

MCF 1W 150R

MULTICOMP

RESISTOR, 1W 5% 150R - MCF 1W 150R - MULTICOMP

RESISTOR, 1W 5% 150R; Power Rating:1W; Product Range:MULTICOMP - MCF Series; Resistance:150ohm; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Carbon Film; SVHC:No SVHC (20-Jun-2013); Temperature Coefficient:0ppm/° Power Rating : 1W ; SVHC : No SVHC (16-Dec-2013) ; Product Range : MULTICOMP - MCF Series ; Resistor Element Type : Carbon Film ; Temperature Coefficient : 0ppm/°C to -450ppm/°C ; Resistance Tolerance : ± 5% ; Voltage Rating : 500V ; Resistor Case Style : Axial Leaded ; Resistance : 150ohm

RE05097
MFP1-150R JI

MFP1-150R JI

WELWYN

RESISTOR, 1W 5% 150R - MFP1-150R JI - WELWYN

RESISTOR, 1W 5% 150R; Power Rating:1W; Product Range:WELWYN - MFP Series; Resistance:150ohm; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; SVHC:No SVHC (16-Dec-2013); Temperature Coefficient:± 50ppm/°C Power Rating : 1W ; SVHC : No SVHC (16-Dec-2013) ; Product Range : WELWYN - MFP Series ; Resistor Element Type : Metal Film ; Temperature Coefficient : ± 50ppm/°C ; Resistance Tolerance : ± 5% ; Voltage Rating : 350V ; Resistor Case Style : Axial Leaded ; Resistance : 150ohm

RE05227
ROX3SJ150R

ROX3SJ150R

TE CONNECTIVITY / NEOHM

RESISTOR, 3W, 5%, 150R - ROX3SJ150R - TE CONNECTIVITY NEOHM

RESISTOR, 3W, 5%, 150R; Power Rating:3W; Product Range:TE CONNECTIVITY - ROX Series; Resistance:150ohm; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Oxide; Temperature Coefficient:± 350ppm/°C; Voltage Ratin Power Rating : 3W ; SVHC : To Be Advised ; Product Range : TE CONNECTIVITY - ROX Series ; Resistor Element Type : Metal Oxide ; Temperature Coefficient : ± 350ppm/°C ; Resistance Tolerance : ± 5% ; Voltage Rating : 350V ; Resistor Case Style : Axial Leaded ; Resistance : 150ohm

RE05181
ROX2SJ150R

ROX2SJ150R

TE CONNECTIVITY / NEOHM

RESISTOR, 2W, 5%, 150R - ROX2SJ150R - TE CONNECTIVITY NEOHM

RESISTOR, 2W, 5%, 150R; Power Rating:2W; Product Range:TE CONNECTIVITY - ROX Series; Resistance:150ohm; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Oxide; Temperature Coefficient:± 350ppm/°C; Voltage Ratin Power Rating : 2W ; SVHC : To Be Advised ; Product Range : TE CONNECTIVITY - ROX Series ; Resistor Element Type : Metal Oxide ; Temperature Coefficient : ± 350ppm/°C ; Resistance Tolerance : ± 5% ; Voltage Rating : 350V ; Resistor Case Style : Axial Leaded ; Resistance : 150ohm

RE04065
MCF 1W 1M

MCF 1W 1M

--

RESISTOR, 1W 5% 1M - MCF 1W 1M

RESISTOR, 1W 5% 1M; Power Rating:1W; Product Range:UNBRANDED - MCF; Resistance:1Mohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Temperature Coefficient:± 350ppm/°C; Voltage Rating:500V; Tolerance +:5%; Tolerance -:5%; Temperature Coeff. -:350ppm/ Power Rating : 1W ; SVHC : To Be Advised ; Product Range : UNBRANDED - MCF ; Resistor Element Type : Carbon Film ; Temperature Coefficient : ± 350ppm/°C ; Resistance Tolerance : ± 5% ; Voltage Rating : 500V ; Resistor Case Style : - ; Resistance : 1Mohm

RE04041
MCF 1W 22R

MCF 1W 22R

--

RESISTOR, 1W 5% 22R - MCF 1W 22R

RESISTOR, 1W 5% 22R; Power Rating:1W; Product Range:UNBRANDED - MCF; Resistance:22ohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Temperature Coefficient:± 350ppm/°C; Voltage Rating:500V; Tolerance +:5%; Tolerance -:5%; Temperature Coeff. -:350ppm Power Rating : 1W ; SVHC : To Be Advised ; Product Range : UNBRANDED - MCF ; Resistor Element Type : Carbon Film ; Temperature Coefficient : ± 350ppm/°C ; Resistance Tolerance : ± 5% ; Voltage Rating : 500V ; Resistor Case Style : - ; Resistance : 22ohm

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought