Low

UNBRANDED  MOR01SJ0151A10  RESISTOR, 1W 5% 150R

RESISTOR, 1W 5% 150R; Power Rating:1W; Product Range:UNBRANDED - MOR; Resistance:150ohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element Material:Metal Oxide; Temperature Coefficient:± 350ppm°C; Voltage Rating:350V; Tolerance :5%; To - MOR01SJ0151A10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UNBRANDED
  • Order Code: RE04260
  • Manufacturer Part No MOR01SJ0151A10

Product Information


RESISTOR, 1W 5% 150R
  • Power Rating: 1W
  • Product Range: MOR
  • Resistance: 150ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: -
  • Resistor Element Material: Metal Oxide
  • Temperature Coefficient: ± 350ppm/°C
  • Voltage Rating: 350V
  • Tolerance +: 5%
  • Tolerance -: 5%
  • Temperature Coeff. -: 350ppm/°C
  • Voltage Rating V DC: 350V
  • Temperature Coeff. +: 350ppm/°C
  • External Length / Height: 10mm
  • No. of Pins: 2
  • Operating Temperature Max: 155°C
  • Operating Temperature Min: -55°C
  • Operating Temperature Range: -55°C to +155°C
  • Series: MOR

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3228

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: £0.06 (£0.072)

Save at least £2.00 (£2.40)
by buying 100 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
10 - 99 £0.06 (£0.072)
100 - 499 £0.04 (£0.048)
500 - 999 £0.035 (£0.042)
1000+ £0.03 (£0.036)

Legislation and Environmental


  • Country of Origin: Thailand

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85332100
  • Weight (kg): .001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
PW02684
NK120P100PUK/E+

NK120P100PUK/E+

PRO POWER

AC-DC POWER SUPPLY 12V 1A 2.1MM DC PLUG; Output Connector:2.1mm x 5mm x 12mm; Output Power Max:12W; Plug Type:UK; Power Supply Output Type:Fixed; Approval Bodies:CE, CEC; Current Rating:1A; No. of Outputs:1; Output Current:1A; Output Power:12W; Output Vo - NK120P100PUKE - PRO POWER

AC-DC POWER SUPPLY 12V 1A 2.1MM DC PLUG; Output Connector:2.1mm x 5mm x 12mm; Output Power Max:12W; Plug Type:UK; Power Supply Output Type:Fixed; Approval Bodies:CE, CEC; Current Rating:1A; No. of Outputs:1; Output Current:1A; Output Power:12W; Output Vo SVHC : No SVHC ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5mm x 12mm ; Output Power Max : 12W

In stock

Price for: Each 1

1+ £5.76 (£6.912) 4+ £5.56 (£6.672)

Buy
PW03004
25HK-U-050A120-CP

25HK-U-050A120-CP

IDEAL POWER

AC-DC POWER SUPPLY, 5V 1.2A; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. of - 25HK-U-050A120-CP - IDEAL POWER

AC-DC POWER SUPPLY, 5V 1.2A; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. of SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Power Max : 6W

In stock

Price for: Each 1

1+ £5.39 (£6.468) 3+ £4.95 (£5.94)

Buy
PW03007
25HK-U-090A066-CP

25HK-U-090A066-CP

IDEAL POWER

AC-DC POWER SUPPLY, 9V 660MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. of - 25HK-U-090A066-CP - IDEAL POWER

AC-DC POWER SUPPLY, 9V 660MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. of SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Power Max : 6W

In stock

Price for: Each 1

1+ £5.39 (£6.468) 3+ £4.95 (£5.94)

Buy
PW03009
25HK-U-150A040-CP

25HK-U-150A040-CP

IDEAL POWER

AC-DC POWER SUPPLY, 15V 400MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o - 25HK-U-150A040-CP - IDEAL POWER

AC-DC POWER SUPPLY, 15V 400MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Power Max : 6W

In stock

Price for: Each 1

1+ £5.39 (£6.468) 3+ £4.95 (£5.94)

Buy
PW03008
25HK-U-120A050-CP

25HK-U-120A050-CP

IDEAL POWER

AC-DC POWER SUPPLY, 12V 500MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o - 25HK-U-120A050-CP - IDEAL POWER

AC-DC POWER SUPPLY, 12V 500MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Power Max : 6W

In stock

Price for: Each 1

1+ £5.39 (£6.468) 3+ £4.95 (£5.94)

Buy
PW03011
25HK-U-240A025-CP

25HK-U-240A025-CP

IDEAL POWER

AC-DC POWER SUPPLY, 24V 250MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o - 25HK-U-240A025-CP - IDEAL POWER

AC-DC POWER SUPPLY, 24V 250MA; Output Connector:2.1mm x 5.5mm x 12mm; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. o SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : 2.1mm x 5.5mm x 12mm ; Output Power Max : 6W

In stock

Price for: Each 1

1+ £5.39 (£6.468) 3+ £4.95 (£5.94)