Low

KASP SECURITY  K11960D  PADLOCK COMBI 60MM OPEN SHACKLE

PADLOCK COMBI 60MM OPEN SHACKLE - K11960D - KASP SECURITY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KASP SECURITY
  • Order Code: SR07417
  • Manufacturer Part No K11960D

Product Information


60mm Open Shackle High Security Combination Padlock
The Kasp 119 series padlocks are amongst the most secure combination padlocks available. The weather resistant electro-plated lock body with rust free internal components and dual drainage system ensures that the Kasp 119 series is ideal for outdoor use, whilst offering the convenience of a keyless locking mechanism allowing the code to be set to a memorable number of choice.
  • Lock Material: Steel
  • SVHC: No SVHC (17-Dec-2014)
  • Shackle Clearance - Horizontal: 21mm
  • Shackle Clearance - Vertical: 28mm
  • Shackle Diameter: 11mm
  • Width: 62mm
  • Colour: Black
  • External Depth: 37mm
  • External Width: 185mm
  • Material: Hardened Steel
  • Size (mm): 62mm

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/2111

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £29.99 (£35.988)

Save at least £11.50 (£13.80)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £29.99 (£35.988)
5+ £27.69 (£33.228)

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • Tariff No: 83011000
  • Weight (kg): .728
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
SR07418
K11960XD

K11960XD

KASP SECURITY

PADLOCK COMBI 60MM CLOSE SHACKLE - K11960XD - KASP SECURITY

PADLOCK COMBI 60MM CLOSE SHACKLE; Lock Material:Steel; SVHC:No SVHC (16-Dec-2013); Shackle Clearance - Horizontal:21mm; Shackle Clearance - Vertical:30mm; Shackle Diameter:11mm; Width:62mm; Colour:Black; External Depth:37mm; External Width:185mm; Materia Lock Material : Steel ; Width : 62mm ; SVHC : No SVHC (16-Dec-2013) ; Shackle Clearance - Vertical : 30mm ; Shackle Clearance - Horizontal : 21mm ; Shackle Diameter : 11mm

SR06995
K16060

K16060

KASP SECURITY

PADLOCK DISC 60MM - K16060 - KASP SECURITY

PADLOCK DISC 60MM; Lock Material:Stainless Steel; Shackle Clearance - Horizontal:15mm; Shackle Clearance - Vertical:13mm; Shackle Diameter:8mm; Width:60mm; Body Material:Steel; Material:Stainless Steel; Size (mm):60mm Lock Material : Stainless Steel ; Width : 60mm ; SVHC : No SVHC (16-Dec-2013) ; Shackle Clearance - Vertical : 13mm ; Shackle Clearance - Horizontal : 15mm ; Shackle Diameter : 8mm

SR08692
K10530YELD

K10530YELD

KASP SECURITY

PADLOCK, COMBI, ALUMINIUM, 30MM, YEL - K10530YELD - KASP SECURITY

PADLOCK, COMBI, ALUMINIUM, 30MM, YEL; Lock Material:Aluminium; SVHC:No SVHC (16-Dec-2013); Shackle Clearance - Horizontal:12mm; Shackle Clearance - Vertical:27mm; Shackle Diameter:5mm; Width:30mm; Colour:Yellow; MSL:- Lock Material : Aluminium ; Width : 30mm ; SVHC : No SVHC (16-Dec-2013) ; Shackle Clearance - Vertical : 27mm ; Shackle Clearance - Horizontal : 12mm ; Shackle Diameter : 5mm

SR08682
K10520REDD

K10520REDD

KASP SECURITY

PADLOCK, COMBI, ALUMINIUM, 20MM, RED - K10520REDD - KASP SECURITY

PADLOCK, COMBI, ALUMINIUM, 20MM, RED; Lock Material:Aluminium; SVHC:No SVHC (16-Dec-2013); Shackle Clearance - Horizontal:9mm; Shackle Clearance - Vertical:21mm; Shackle Diameter:3mm; Width:20mm; Colour:Red; MSL:- Lock Material : Aluminium ; Width : 20mm ; SVHC : No SVHC (16-Dec-2013) ; Shackle Clearance - Vertical : 21mm ; Shackle Clearance - Horizontal : 9mm ; Shackle Diameter : 3mm

SR08688
K10530REDD

K10530REDD

KASP SECURITY

PADLOCK, COMBI, ALUMINIUM, 30MM, RED - K10530REDD - KASP SECURITY

PADLOCK, COMBI, ALUMINIUM, 30MM, RED; Lock Material:Aluminium; SVHC:No SVHC (16-Dec-2013); Shackle Clearance - Horizontal:12mm; Shackle Clearance - Vertical:27mm; Shackle Diameter:5mm; Width:30mm; Colour:Red; MSL:- Lock Material : Aluminium ; Width : 30mm ; SVHC : No SVHC (16-Dec-2013) ; Shackle Clearance - Vertical : 27mm ; Shackle Clearance - Horizontal : 12mm ; Shackle Diameter : 5mm

SR08684
K10520PIND

K10520PIND

KASP SECURITY

PADLOCK, COMBI, ALUMINIUM, 20MM, PINK - K10520PIND - KASP SECURITY

PADLOCK, COMBI, ALUMINIUM, 20MM, PINK; Lock Material:Aluminium; SVHC:No SVHC (16-Dec-2013); Shackle Clearance - Horizontal:9mm; Shackle Clearance - Vertical:21mm; Shackle Diameter:3mm; Width:20mm; Colour:Pink; MSL:- Lock Material : Aluminium ; Width : 20mm ; SVHC : No SVHC (16-Dec-2013) ; Shackle Clearance - Vertical : 21mm ; Shackle Clearance - Horizontal : 9mm ; Shackle Diameter : 3mm

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Associated Products


Customers Also Bought