Low

ADS WORLDWIDE  ADS1015  AMPLIFIER-ADS1015 15W MIXER AMP

AMPLIFIER-ADS1015 15W MIXER AMP; Plug Type:UK; Frequency Response Max:13kHz; Frequency Response Min:100Hz; Power Rating RMS:15W; Supply Voltage V AC:240V; Supply Voltage V DC:12V; Weight:3.46kg - ADS1015 - ADS WORLDWIDE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ADS WORLDWIDE
  • Order Code: DP27487
  • Manufacturer Part No ADS1015

Product Information



Features two unbalanced microphone inputs and two auxiliary inputs for background music. Separate Mic 1 and Mic 2, tone and auxiliary volume controls in addition to a master control. Offers low impedance or 100V line selection.

  • Inputs for 2 unbalanced mics
  • 2 auxiliary inputs
  • THD@ rated power- <lt/> 1%
  • Mic Input- 1.5mV/2KΩ
  • Aux Input- 100mV/47KΩ
  • S/N- 55dB (mics and aux)
  • Bass control- ±10dB @ 100Hz
  • Treble control- ±10dB @ 10Hz
  • Plug Type: UK
  • Frequency Response Max: 13kHz
  • Frequency Response Min: 100Hz
  • Power Rating RMS: 15W
  • Supply Voltage V AC: 240V
  • Supply Voltage V DC: 12V
  • Weight: 3.46kg

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  32


  • 32 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £65.58 (£78.696)

Save at least £10.65 (£12.78)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £65.58 (£78.696)
3+ £62.03 (£74.436)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85184080
  • Weight (kg): 4.58
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
AV08943
G038AE

G038AE

--

4-POLE SPEAKON P-P(2X2.25MM) -15M - G038AE - --

4-POLE SPEAKON P-P(2X2.25MM) -15M; Connector Type A:Speakon Plug, 4 way; Connector Type B:Speakon Plug, 4 way; Lead Length:15m; No. of Poles:4 SVHC : To Be Advised ; Connector Type A : Speakon Plug, 4 way ; Connector Type B : Speakon Plug, 4 way

2

(Available until stock is exhausted)

Price for: Each 1

1+ £20.05 (£24.06) 10+ £18.17 (£21.804)

Buy

(Available until stock is exhausted)

AV08929
G035AS.

G035AS.

--

2-POLE SPEAKON P-P -6M - G035AS. - --

2-POLE SPEAKON P-P -6M; Connector Type A:Speakon Plug, 2 Way; Connector Type B:Speakon Plug, 2 Way; Lead Length:6m; Colour:Black and Blue; No. of Poles:2 SVHC : To Be Advised ; Connector Type A : Speakon Plug, 2 Way ; Connector Type B : Speakon Plug, 2 Way

21

21 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £9.78 (£11.736) 10+ £8.86 (£10.632)

Buy
AV08933
G035ADE

G035ADE

--

4-POLE SPEAKON P-P(2X1.5MM)-1 - G035ADE - --

4-POLE SPEAKON P-P(2X1.5MM)-1; Connector Type A:Speakon Plug, 4 way; Connector Type B:Speakon Plug, 4 way; Lead Length:1m; No. of Poles:4 SVHC : To Be Advised ; Connector Type A : Speakon Plug, 4 way ; Connector Type B : Speakon Plug, 4 way

21

(Available until stock is exhausted)

Price for: Each 1

1+ £9.92 (£11.904) 10+ £8.99 (£10.788)

Buy

(Available until stock is exhausted)

AV08957
G038DA

G038DA

--

JACK SPEAKER LEAD (2X1.5MM)/6M - G038DA - --

JACK SPEAKER LEAD (2X1.5MM)/6M; Connector Type A:6.35mm (1/4") Mono Jack Plug; Connector Type B:6.35mm (1/4") Mono Jack Plug; Lead Length:6m; No. of Poles:2 SVHC : To Be Advised ; Connector Type A : 6.35mm (1/4") Mono Jack Plug ; Connector Type B : 6.35mm (1/4") Mono Jack Plug

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £9.70 (£11.64) 10+ £8.79 (£10.548)

Buy
AV08928
G035AR

G035AR

--

2-POLE SPEAKON P-P -3M - G035AR - --

2-POLE SPEAKON P-P -3M; Cable Length - Imperial:-; Cable Length - Metric:-; Connector Type A:Speakon Plug, 2 Way; Connector Type B:Speakon Plug, 2 Way; Jacket Colour:-; Lead Length:3m; Colour:Black and Blue; No. of Poles:2 Jacket Colour : - ; Cable Length - Imperial : - ; SVHC : To Be Advised ; Cable Length - Metric : - ; Connector Type A : Speakon Plug, 2 Way ; Connector Type B : Speakon Plug, 2 Way

35

35 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £7.89 (£9.468) 10+ £7.15 (£8.58)

Buy
AV08927
G035AQ

G035AQ

--

2-POLE SPEAKON P-P- 1M - G035AQ - --

2-POLE SPEAKON P-P- 1M; Cable Length - Imperial:-; Cable Length - Metric:-; Connector Type A:Speakon Plug, 2 Way; Connector Type B:Speakon Plug, 2 Way; Jacket Colour:-; SVHC:No SVHC (16-Jun-2014); Lead Length:1m; No. of Poles:2 Jacket Colour : - ; Cable Length - Imperial : - ; SVHC : No SVHC (16-Jun-2014) ; Cable Length - Metric : - ; Connector Type A : Speakon Plug, 2 Way ; Connector Type B : Speakon Plug, 2 Way

16

16 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £6.61 (£7.932) 10+ £5.99 (£7.188)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
DP27242
PA-1000B

PA-1000B

INTER M

PA-1000B 30W P.A. AMPLIFIER

External Depth:260mm; External Length / Height:88mm; External Width:300mm; Frequency Response Max:15kHz; Frequency Response Min:80Hz; No. of Inputs:4; Output Power:30W; Supply Voltage V AC:23

6

Price for: Each 1

1+ £93.17 (£111.804) 3+ £90.41 (£108.492)

Buy
  • 6 in stock ready for despatch (UK stock)

 

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought