Low

ADS WORLDWIDE  ADS1015  AMPLIFIER-ADS1015 15W MIXER AMP

AMPLIFIER-ADS1015 15W MIXER AMP - ADS1015 - ADS WORLDWIDE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ADS WORLDWIDE
  • Order Code: DP27487
  • Manufacturer Part No ADS1015

Product Information


Features two unbalanced microphone inputs and two auxiliary inputs for background music. Separate Mic 1 and Mic 2, tone and auxiliary volume controls in addition to a master control. Offers low impedance or 100V line selection.
Inputs for 2 unbalanced mics
2 auxiliary inputs
  • THD@ rated power: <lt/> 1%
  • Mic Input: 1.5mV/2K?
  • Aux Input: 100mV/47K?
  • S/N: 55dB (mics and aux)
  • Bass control: ±10dB @ 100Hz
  • Treble control: ±10dB @ 10Hz
  • Plug Type: UK
  • Frequency Response Max: 13kHz
  • Frequency Response Min: 100Hz
  • Power Rating RMS: 15W
  • Supply Voltage V AC: 240V
  • Supply Voltage V DC: 12V
  • Weight: 3.46kg

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/500

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £65.58 (£78.696)

Save at least £10.65 (£12.78)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £65.58 (£78.696)
3+ £62.03 (£74.436)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85184080
  • Weight (kg): 4.58
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
DP26684
JPA-1240A

JPA-1240A

JD MEDIA

5 ZONE 240W MIXER AMP - JPA-1240A - JD MEDIA

5 ZONE 240W MIXER AMP

DP27666
JPA480C

JPA480C

UNBRANDED

AMPLIFIER, 480W 100V POWER AMP - JPA480C

AMPLIFIER, 480W 100V POWER AMP

DP26683
JPA-1120A

JPA-1120A

JEDIA

5 ZONE 120W MIXER AMP - JPA-1120A - JEDIA

5 ZONE 120W MIXER AMP

SE00364
AMP ADDER

AMP ADDER

GLOBAL COMMUNICATIONS

TVLINK AMP ADDER - AMP ADDER - GLOBAL COMMUNICATIONS

TVLINK AMP ADDER SVHC : To Be Advised

HK00030
E-4

E-4

CEBEK

15W POWER AMP MONO - E-4 - CEBEK

15W POWER AMP MONO SVHC : To Be Advised

HK00273
ES-4

ES-4

CEBEK

2 X 15W STEREO AMP - ES-4 - CEBEK

2 X 15W STEREO AMP SVHC : To Be Advised

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
DP27242
PA-1000B

PA-1000B

INTER M

PA-1000B 30W P.A. AMPLIFIER

External Depth:260mm; External Length / Height:88mm; External Width:300mm; Frequency Response Max:15kHz; Frequency Response Min:80Hz; No. of Inputs:4; Output Power:30W; Supply Voltage V AC:23

In stock

Price for: Each 1

1+ £93.17 (£111.804) 3+ £90.41 (£108.492)

Buy

Associated Products


Customers Also Bought