Low

ADS WORLDWIDE  ADS1015  AMPLIFIER-ADS1015 15W MIXER AMP

AMPLIFIER-ADS1015 15W MIXER AMP; Plug Type:UK; Frequency Response Max:13kHz; Frequency Response Min:100Hz; Power Rating RMS:15W; Supply Voltage V AC:240V; Supply Voltage V DC:12V; Weight:3.46kg - ADS1015 - ADS WORLDWIDE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ADS WORLDWIDE
  • Order Code: DP27487
  • Manufacturer Part No ADS1015

Product Information


Features two unbalanced microphone inputs and two auxiliary inputs for background music. Separate Mic 1 and Mic 2, tone and auxiliary volume controls in addition to a master control. Offers low impedance or 100V line selection.
Inputs for 2 unbalanced mics
2 auxiliary inputs
THD@ rated power- <lt/> 1%
Mic Input- 1.5mV/2KΩ
Aux Input- 100mV/47KΩ
S/N- 55dB (mics and aux)
Bass control- ±10dB @ 100Hz
Treble control- ±10dB @ 10Hz
  • Plug Type: UK
  • Frequency Response Max: 13kHz
  • Frequency Response Min: 100Hz
  • Power Rating RMS: 15W
  • Supply Voltage V AC: 240V
  • Supply Voltage V DC: 12V
  • Weight: 3.46kg
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
Price: £65.58 (£78.696)

Save at least £10.65 (£12.78)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £65.58 (£78.696)
3+ £62.03 (£74.436)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85184080
  • Weight (kg): 4.58
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CB13185
PETBK8B10

PETBK8B10

PRO POWER

SLEEVING, BRAID, 8MM, BLACK, 10M; Internal Diameter:8mm; Length:10m; SVHC:No SVHC (16-Jun-2014); Sleeving Tubing Type:Braided; Sleeving Colour:Black; Sleeving Material:PET (Polyester); Cable Diameter Max:17mm; Cable Diameter Min:5mm; Reel Length (Imper - PETBK8B10 - PRO POWER

SLEEVING, BRAID, 8MM, BLACK, 10M; Internal Diameter:8mm; Length:10m; SVHC:No SVHC (16-Jun-2014); Sleeving / Tubing Type:Braided; Sleeving Colour:Black; Sleeving Material:PET (Polyester); Cable Diameter Max:17mm; Cable Diameter Min:5mm; Reel Length (Imper Sleeving Colour : Black ; Length : 10m ; Sleeving Material : PE (Polyester) ; SVHC : No SVHC (16-Jun-2014) ; Internal Diameter : 8mm ; Sleeving / Tubing Type : Braided

In stock

Price for: Coil of 1

1+ £6.10 (£7.32) 5+ £5.76 (£6.912)

Buy
SC10035
LF A103S

LF A103S

IQD FREQUENCY PRODUCTS

CRYSTAL, SMD, 32.768000KHZ; Crystal Case:10.4mm x 4mm; Load Capacitance:12.5pF; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; SVHC:No SVHC (17-Dec-2014); Crystal Mounting Type:SMD; Frequency:32.768kHz; Frequency Stability:± 20ppm; No. - LF A103S - IQD FREQUENCY PRODUCTS

CRYSTAL, SMD, 32.768000KHZ; Crystal Case:10.4mm x 4mm; Load Capacitance:12.5pF; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; SVHC:No SVHC (17-Dec-2014); Crystal Mounting Type:SMD; Frequency:32.768kHz; Frequency Stability:± 20ppm; No. SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 60°C ; Load Capacitance : 12.5pF ; Operating Temperature Min : -10°C ; Crystal Case : 10.4mm x 4mm

In stock

Price for: Each 1

1+ £0.75 (£0.90) 10+ £0.59 (£0.708) 100+ £0.49 (£0.588)

Buy
PW03415
PPW00016

PPW00016

PRO POWER

LEAD, DC POWER, 2.1MM PLG-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.1mm DC Power Plug; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- - PPW00016 - PRO POWER

LEAD, DC POWER, 2.1MM PLG-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.1mm DC Power Plug; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- Jacket Colour : Black ; Cable Length - Imperial : 4.92ft ; Cable Length - Metric : 1.5m ; Connector Type A : 2.1mm DC Power Plug ; Connector Type B : Free Ends

In stock

Price for: Each 1

1+ £0.38 (£0.456) 25+ £0.31 (£0.372)

Buy
PW03419
PPW00020

PPW00020

PRO POWER

LEAD, DC POWER, 2.5MM PLG-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.5mm DC Power Plug; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- - PPW00020 - PRO POWER

LEAD, DC POWER, 2.5MM PLG-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.5mm DC Power Plug; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- Jacket Colour : Black ; Cable Length - Imperial : 4.92ft ; Cable Length - Metric : 1.5m ; Connector Type A : 2.5mm DC Power Plug ; Connector Type B : Free Ends

In stock

Price for: Each 1

1+ £0.38 (£0.456) 25+ £0.31 (£0.372)

Buy
PW03407
PPW00008

PPW00008

PRO POWER

LEAD, DC POWER, 2.1MM SKT-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.1mm DC Power Socket; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- - PPW00008 - PRO POWER

LEAD, DC POWER, 2.1MM SKT-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.1mm DC Power Socket; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- Jacket Colour : Black ; Cable Length - Imperial : 4.92ft ; Cable Length - Metric : 1.5m ; Connector Type A : 2.1mm DC Power Socket ; Connector Type B : Free Ends

In stock

Price for: Each 1

1+ £0.58 (£0.696) 25+ £0.48 (£0.576)

Buy
PW03411
PPW00012

PPW00012

PRO POWER

LEAD, DC POWER, 2.5MM SKT-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.5mm DC Power Socket; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- - PPW00012 - PRO POWER

LEAD, DC POWER, 2.5MM SKT-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.5mm DC Power Socket; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- Jacket Colour : Black ; Cable Length - Imperial : 4.92ft ; Cable Length - Metric : 1.5m ; Connector Type A : 2.5mm DC Power Socket ; Connector Type B : Free Ends

In stock

Price for: Each 1

1+ £0.54 (£0.648) 25+ £0.45 (£0.54)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
DP27242
PA-1000B

PA-1000B

INTER M

PA-1000B 30W P.A. AMPLIFIER

External Depth:260mm; External Length / Height:88mm; External Width:300mm; Frequency Response Max:15kHz; Frequency Response Min:80Hz; No. of Inputs:4; Output Power:30W; Supply Voltage V AC:23

In stock

Price for: Each 1

1+ £93.17 (£111.804) 3+ £90.41 (£108.492)

Buy

Associated Products


Customers Also Bought