ADASTRA  952.176  CEILING SPEAKER, 100V WHITE 6W

-- - 952.176 - CEILING SPEAKER, 100V WHITE 6W

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Order Code: LS01141
  • Manufacturer Part No 952.176

Product Overview


A 100V line ceiling speaker designed to match 12V ceiling halogen downlights. The speakers are suitable for speech and background music in public or commercial buildings. Features quick and easy clip mounts and in a white finish to match interior decorations.
  • 2.5" Speaker produces a good clean sound for most applications
  • Easy to fit with a 3-step fitting method
  • Integral 100V transformer, ready wired with terminal block
  • ABS body with metal grilles
Back to top

Product Information


  • Transformer Power Tappings 6/3/1.5/0.75W
  • Frequency Response Min 120Hz
  • Frequency Response Max 20kHz
  • External Height
  • External Width 100mm
  • External Depth 95mm
  • Product Range
  • Power Rating RMS 6 W
  • Loudspeaker Diameter 2.5 "
  • Behind Panel Depth 100 mm
  • Sound Level SPL 85 dB
  • Panel Cutout Diameter 92 mm
  • Material ABS
  • Weight 650 g
  • Input Voltage 100 V
  • Sound Emmission Angular Size 120°
  • External Length / Height 100 mm
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  11


  • 11 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
  • 1 will be available for delivery on May 31, 2016

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £11.18 (£13.416) £11.18

Save at least £10.60 (£12.72)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £11.18 (£13.416)
10+ £10.12 (£12.144)
 
 
Low

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85182995
  • Weight (kg): .583
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
LS03350
PLS00089

PLS00089

PULSE

PULSE - PLS00089 - CEILING SPEAKER, 8OHM WHITE 20W

CEILING SPEAKER, 8OHM WHITE 20W; External Depth:-; External Length / Height:68mm; External Width:-; Frequency Response Max:14kHz; Frequency Response Min:90Hz; Behind Panel Depth:58mm; External Diameter:204mm; Height:68mm; Impedance:8ohm; Panel Cutout Dia SVHC : No SVHC (17-Dec-2014) ; External Width : - ; Frequency Response Max : 14kHz ; External Depth : - ; Frequency Response Min : 90Hz

821

821 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £10.92 (£13.104) 10+ £9.90 (£11.88) 50+ £9.32 (£11.184)

Buy
LS00347
BK560T

BK560T

DNH

DNH - BK560T - CEILING SPEAKER, 100V WHITE

CEILING SPEAKER, 100V WHITE; External Depth:82mm; External Length / Height:82mm; External Width:-; Frequency Response Max:15kHz; Frequency Response Min:130Hz; Transformer Power Tappings:50/100V; External Diameter:177mm; Impedance:8ohm; Input Voltage:100V Transformer Power Tappings : 50/100V ; SVHC : To Be Advised ; External Width : - ; Frequency Response Max : 15kHz ; External Depth : 82mm ; Frequency Response Min : 130Hz

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £25.67 (£30.804) 5+ £24.91 (£29.892)

Buy
LS00348
BKF560T

BKF560T

DNH

DNH - BKF560T - CEILING SPEAKER, 100V WHITE + DUST DOME

CEILING SPEAKER, 100V WHITE + DUST DOME; External Depth:82mm; External Length / Height:82mm; External Width:-; Frequency Response Max:15kHz; Frequency Response Min:130Hz; Transformer Power Tappings:50/100V; External Diameter:177mm; Impedance:8ohm; Input Transformer Power Tappings : 50/100V ; SVHC : To Be Advised ; External Width : - ; Frequency Response Max : 15kHz ; External Depth : 82mm ; Frequency Response Min : 130Hz

2

Available until stock is exhausted

Price for: Each

1+ £30.54 (£36.648) 5+ £29.62 (£35.544)

Buy

(Available until stock is exhausted)

LS03919
BPF860T

BPF860T

DNH

DNH - BPF860T - 6W CEILING SPEAKER 8",100V BACK BOX

6W CEILING SPEAKER 8",100V BACK BOX; External Depth:162mm; Frequency Response Max:20kHz; Frequency Response Min:150Hz; Transformer Power Tappings:0.5 / 1.5 / 3 / 6W; Colour:White (RAL9010); External Diameter:268mm; Input Voltage:100V; Loudspeaker Diamete Transformer Power Tappings : 0.5 / 1.5 / 3 / 6W ; External Depth : 162mm ; Frequency Response Min : 150Hz ; Frequency Response Max : 20kHz

1

Available until stock is exhausted

Price for: Each

1+ £33.92 (£40.704)

Buy

(Available until stock is exhausted)

LS03544
F-2352SC

F-2352SC

TOA ELECTRONICS

TOA ELECTRONICS - F-2352SC - CEILING SPEAKER, 8OHM/100V 12CM

CEILING SPEAKER, 8OHM/100V 12CM; External Depth:154mm; External Length / Height:-; External Width:230mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Transformer Power Tappings:6W, 3W, 1W, 0.5W Transformer Power Tappings : 6W, 3W, 1W, 0.5W ; SVHC : To Be Advised ; External Width : 230mm ; Frequency Response Max : 20kHz ; External Depth : 154mm ; Frequency Response Min : 80Hz

N/A

 

Price for: Each

1+ £52.05 (£62.46) 5+ £46.61 (£55.932)

Buy

Please contact us for latest stock details.

AV19633
AVID-SYSTEM-C

AVID-SYSTEM-C

CLEVER LITTLE BOX

CLEVER LITTLE BOX - AVID-SYSTEM-C - AMPLIFIER KIT, TWO CEILING SPEAKERS

AMPLIFIER KIT, TWO CEILING SPEAKERS SVHC : To Be Advised

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £165.84 (£199.01) 3+ £161.39 (£193.67)

Buy
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Customers Also Bought