Low

UNBRANDED  952.176  CEILING SPEAKER, 100V WHITE 6W

CEILING SPEAKER, 100V WHITE 6W - 952.176

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: UNBRANDED
  • Order Code: LS01141
  • Manufacturer Part No 952.176

Product Information


Compact Ceiling Speaker - 100V
A 100V line ceiling speaker designed to match 12V ceiling halogen downlights. The speakers are suitable for speech and background music in public or commercial buildings. Features quick and easy clip mounts and in a white finish to match interior decorations.
2.5" Speaker produces a good clean sound for most applications
Easy to fit with a 3-step fitting method
Integral 100V transformer, ready wired with terminal block
ABS body with metal grilles
  • External Depth: 95mm
  • External Length / Height: 100mm
  • External Width: 100mm
  • Frequency Response Max: 20kHz
  • Frequency Response Min: 120Hz
  • Transformer Power Tappings: 6/3/1.5/0.75W
  • Behind Panel Depth: 100mm
  • Input Voltage: 100V
  • Loudspeaker Diameter: 2.5"
  • Material: ABS
  • Panel Cutout Diameter: 92mm
  • Power Rating RMS: 6W
  • Sound Emmission Angular Size: 120°
  • Sound Level SPL: 85dB
  • Surface Finish: White
  • Weight: 650g

Find similar products  grouped by common attribute

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £10.55 (£12.66)

Save at least £4.80 (£5.76)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £10.55 (£12.66)
10+ £9.55 (£11.46)

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85182995
  • Weight (kg): .583
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
AV07388
CS-100

CS-100

KOSS AUDIO & VIDEO

HEADSET, KOSS STEREO HEADSET MIC - CS-100 - KOSS AUDIO & VIDEO

HEADSET, KOSS STEREO HEADSET + MIC; Frequency Response Max:16kHz; Frequency Response Min:30Hz; Impedance:32ohm; Lead Length:2.5m

AV07387
CS-95

CS-95

KOSS AUDIO & VIDEO

HEADPHONES, KOSS HEADST AND MIC - CS-95 - KOSS AUDIO & VIDEO

HEADPHONES, KOSS HEADST AND MIC; Frequency Response Max:16kHz; Frequency Response Min:30Hz; Impedance:32ohm; Lead Length:2.5m

AV22635
UR50

UR50

KOSS AUDIO & VIDEO

HEADPHONES, STEREO, SILVER - UR50 - KOSS AUDIO & VIDEO

HEADPHONES, STEREO, SILVER; Connector Type:3.5mm Stereo Jack Plug; Drive Unit Type:(Not Available); Frequency Response Max:22kHz; Frequency Response Min:16Hz; Impedance:38ohm; Lead Length:1.2m; Colour:Silver Connector Type : 3.5mm Stereo Jack Plug ; Impedance : 38ohm ; SVHC : To Be Advised ; Lead Length : 1.2m ; Drive Unit Type : (Not Available) ; Frequency Response Min : 16Hz ; Frequency Response Max : 22kHz

AV22636
UR55

UR55

KOSS AUDIO & VIDEO

HEADPHONES, STEREO, BLACK - UR55 - KOSS AUDIO & VIDEO

HEADPHONES, STEREO, BLACK; Connector Type:3.5mm Stereo Jack Plug; Drive Unit Type:-; Frequency Response Max:22kHz; Frequency Response Min:18Hz; Impedance:36ohm; Lead Length:1.2m; Colour:Black Connector Type : 3.5mm Stereo Jack Plug ; Impedance : 36ohm ; SVHC : To Be Advised ; Lead Length : 1.2m ; Drive Unit Type : - ; Frequency Response Min : 18Hz ; Frequency Response Max : 22kHz

AV22990
KPH7

KPH7

KOSS AUDIO & VIDEO

HEADPHONES, LIGHTWEIGHT - KPH7 - KOSS AUDIO & VIDEO

HEADPHONES, LIGHTWEIGHT; Connector Type:3.5mm Stereo Jack Plug, 90°; Drive Unit Type:Dynamic; Frequency Response Max:18kHz; Frequency Response Min:80Hz; Impedance:32ohm; Lead Length:1.2m; Sound Level SPL:91dB Connector Type : 3.5mm Stereo Jack Plug, 90° ; Impedance : 32ohm ; Lead Length : 1.2m ; Drive Unit Type : Dynamic ; Frequency Response Min : 80Hz ; Frequency Response Max : 18kHz

LS03350
PLS00089

PLS00089

PULSE

CEILING SPEAKER, 8OHM WHITE 20W - PLS00089 - PULSE

CEILING SPEAKER, 8OHM WHITE 20W; External Length / Height:68mm; Frequency Response Max:14kHz; Frequency Response Min:90Hz; Behind Panel Depth:58mm; External Diameter:204mm; Height:68mm; Impedance:8ohm; Panel Cutout Diameter:165mm; Power Max:35W Peak; Pow Frequency Response Max : 14kHz ; External Length / Height : 68mm ; Frequency Response Min : 90Hz

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought