Low

UNBRANDED  952.176  CEILING SPEAKER, 100V WHITE 6W

CEILING SPEAKER, 100V WHITE 6W; External Depth:95mm; External Length  Height:100mm; External Width:100mm; Frequency Response Max:20kHz; Frequency Response Min:120Hz; Transformer Power Tappings:631.50.75W; Behind Panel Depth:100mm; Input Voltage:100V - 952.176

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: UNBRANDED
  • Order Code: LS01141
  • Manufacturer Part No 952.176

Product Information


Compact Ceiling Speaker - 100V
A 100V line ceiling speaker designed to match 12V ceiling halogen downlights. The speakers are suitable for speech and background music in public or commercial buildings. Features quick and easy clip mounts and in a white finish to match interior decorations.
2.5" Speaker produces a good clean sound for most applications
Easy to fit with a 3-step fitting method
Integral 100V transformer, ready wired with terminal block
ABS body with metal grilles
  • External Depth: 95mm
  • External Length / Height: 100mm
  • External Width: 100mm
  • Frequency Response Max: 20kHz
  • Frequency Response Min: 120Hz
  • Transformer Power Tappings: 6/3/1.5/0.75W
  • Behind Panel Depth: 100mm
  • Input Voltage: 100V
  • Loudspeaker Diameter: 2.5"
  • Material: ABS
  • Panel Cutout Diameter: 92mm
  • Power Rating RMS: 6W
  • Sound Emmission Angular Size: 120°
  • Sound Level SPL: 85dB
  • Surface Finish: White
  • Weight: 650g
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
Price: £10.55 (£12.66)

Save at least £10.00 (£12.00)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £10.55 (£12.66)
10+ £9.55 (£11.46)

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85182995
  • Weight (kg): .583
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
PL09022
SQE3263.5FM

SQE3263.5FM

PRO POWER

SOCKET OUTLET 32A 240V; Connector Mounting:-; Current Rating:32A; Gender:Receptacle; Series:-; Colour:Grey; External Depth:150mm; External Length Height:426mm; External Width:97mm; No. of Outlets:1; Voltage Rating V AC:240V - SQE3263.5FM - PRO POWER

SOCKET OUTLET 32A 240V; Connector Mounting:-; Current Rating:32A; Gender:Receptacle; Series:-; Colour:Grey; External Depth:150mm; External Length / Height:426mm; External Width:97mm; No. of Outlets:1; Voltage Rating V AC:240V Current Rating : 32A ; SVHC : To Be Advised ; Gender : Receptacle ; Series : - ; Connector Mounting : -

In stock

Price for: Each 1

1+ £49.88 (£59.856) 5+ £46.02 (£55.224)

Buy
CB16128
HSBOX19RED

HSBOX19RED

PRO POWER

HEATSHRINK BOXED 2:1 19.00MM RED 5M; Shrink Ratio:2:1; Total Length - Metric:5m; Colour:Red; External Length Height:5m; Fully Shrunk Diameter:9.5mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrink Te - HSBOX19RED - PRO POWER

HEATSHRINK BOXED 2:1 19.00MM RED 5M; Shrink Ratio:2:1; Total Length - Metric:5m; Colour:Red; External Length / Height:5m; Fully Shrunk Diameter:9.5mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrink Te SVHC : To Be Advised ; Shrink Ratio : 2:1 ; Total Length - Metric : 5m

In stock

Price for: Each 1

1+ £5.80 (£6.96) 3+ £5.41 (£6.492)

Buy
CB16132
HSBOX3.2BLUE

HSBOX3.2BLUE

PRO POWER

HEATSHRINK BOXED 2:1 3.20MM BLUE 15M; Shrink Ratio:2:1; Total Length - Metric:15m; Colour:Blue; External Length Height:15m; Fully Shrunk Diameter:1.6mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrin - HSBOX3.2BLUE - PRO POWER

HEATSHRINK BOXED 2:1 3.20MM BLUE 15M; Shrink Ratio:2:1; Total Length - Metric:15m; Colour:Blue; External Length / Height:15m; Fully Shrunk Diameter:1.6mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrin SVHC : To Be Advised ; Shrink Ratio : 2:1 ; Total Length - Metric : 15m

In stock

Price for: Each 1

1+ £4.39 (£5.268) 3+ £3.96 (£4.752)

Buy
CB16121
HSBOX1.6RED

HSBOX1.6RED

PRO POWER

HEATSHRINK BOXED 2:1 1.60MM RED 20M; Shrink Ratio:2:1; Total Length - Metric:20m; Colour:Red; External Length Height:20m; Fully Shrunk Diameter:0.8mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrink - HSBOX1.6RED - PRO POWER

HEATSHRINK BOXED 2:1 1.60MM RED 20M; Shrink Ratio:2:1; Total Length - Metric:20m; Colour:Red; External Length / Height:20m; Fully Shrunk Diameter:0.8mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrink SVHC : To Be Advised ; Shrink Ratio : 2:1 ; Total Length - Metric : 20m

In stock

Price for: Each 1

1+ £3.75 (£4.50) 3+ £3.30 (£3.96)

Buy
CB16122
HSBOX2.4RED

HSBOX2.4RED

PRO POWER

HEATSHRINK BOXED 2:1 2.40MM RED 15M; Shrink Ratio:2:1; Total Length - Metric:15m; Colour:Red; External Length Height:15m; Fully Shrunk Diameter:1.2mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrink - HSBOX2.4RED - PRO POWER

HEATSHRINK BOXED 2:1 2.40MM RED 15M; Shrink Ratio:2:1; Total Length - Metric:15m; Colour:Red; External Length / Height:15m; Fully Shrunk Diameter:1.2mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrink SVHC : To Be Advised ; Shrink Ratio : 2:1 ; Total Length - Metric : 15m

In stock

Price for: Each 1

1+ £3.75 (£4.50) 3+ £3.30 (£3.96)

Buy
CB16125
HSBOX6.4RED

HSBOX6.4RED

PRO POWER

HEATSHRINK BOXED 2:1 6.40MM RED 12M; Shrink Ratio:2:1; Total Length - Metric:12m; Colour:Red; External Length Height:12m; Fully Shrunk Diameter:3.2mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrink - HSBOX6.4RED - PRO POWER

HEATSHRINK BOXED 2:1 6.40MM RED 12M; Shrink Ratio:2:1; Total Length - Metric:12m; Colour:Red; External Length / Height:12m; Fully Shrunk Diameter:3.2mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrink SVHC : To Be Advised ; Shrink Ratio : 2:1 ; Total Length - Metric : 12m

In stock

Price for: Each 1

1+ £4.72 (£5.664) 3+ £4.39 (£5.268)