Low

TIMEGUARD  DS1  TIME DELAY SWITCH - 2 WIRE

TIME DELAY SWITCH - 2 WIRE - DS1 - TIMEGUARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TIMEGUARD
  • Order Code: PL02762
  • Manufacturer Part No DS1

Product Information



  • No. of Gangs: 1
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  8


  • 8 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £23.21 (£27.852)

Save at least £12.55 (£15.06)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £23.21 (£27.852)
5+ £20.70 (£24.84)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85366990
  • Weight (kg): .119
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
PL02764
DS2

DS2

TIMEGUARD

TIME DELAY SWITCH - 3 WIRE - DS2 - TIMEGUARD

TIME DELAY SWITCH - 3 WIRE; No. of Gangs:1 SVHC : No SVHC (17-Dec-2014) ; No. of Gangs : 1 ; Product Range : -

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £29.20 (£35.04) 5+ £26.51 (£31.812)

Buy
PL13486
WXT101

WXT101

TIMEGUARD

SOCKET, 13A, SWITCHED, OUTDOOR, IP66 - WXT101 - TIMEGUARD

SOCKET, 13A, SWITCHED, OUTDOOR, IP66; IP Rating:IP66; Series:Weathersafe; External Depth:75.5mm; External Length / Height:142.5mm; External Width:117mm; MSL:-; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Voltage Rating V AC:230V IP Rating : IP66 ; SVHC : No SVHC (17-Dec-2014) ; Series : Weathersafe

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £25.84 (£31.008) 5+ £24.18 (£29.016)

Buy
SW04336
49-59113

49-59113

ITW SWITCHES

SWITCH, ROUND, GREEN - 49-59113 - ITW SWITCHES

SWITCH, ROUND, GREEN; Contact Configuration:SPST-NO; Contact Current Max:400mA; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:50V; SVHC:No SVHC (16-Jun-2014); Switch Operation:Off-(On); Switch Terminals:Wire Leaded; Actuation Type:Round; Actuator / Switch Terminals : Wire Leaded ; Contact Configuration : SPST-NO ; SVHC : No SVHC (16-Jun-2014) ; Contact Current Max : 400mA ; Switch Operation : Off-(On) ; Contact Voltage AC Nom : 125V ; Contact Voltage DC Nom : 50V ; Product Range : 49-59 Series

9

9 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.69 (£6.828) 25+ £5.29 (£6.348) 50+ £4.79 (£5.748) 100+ £4.39 (£5.268)

Buy
SW04340
49-59212

49-59212

ITW SWITCHES

SWITCH, SQUARE, RED - 49-59212 - ITW SWITCHES

SWITCH, SQUARE, RED; Contact Configuration:SPST-NO; Contact Current Max:400mA; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:50V; SVHC:No SVHC (16-Jun-2014); Switch Operation:Off-(On); Switch Terminals:Wire Leaded; Actuation Type:Square; Actuator / Switch Terminals : Wire Leaded ; Contact Configuration : SPST-NO ; SVHC : No SVHC (16-Jun-2014) ; Contact Current Max : 400mA ; Switch Operation : Off-(On) ; Contact Voltage AC Nom : 125V ; Contact Voltage DC Nom : 50V ; Product Range : 49-59 Series

12

12 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.69 (£6.828) 25+ £5.29 (£6.348) 50+ £4.79 (£5.748) 100+ £4.39 (£5.268)

Buy
SW04337
49-59111

49-59111

ITW SWITCHES

SWITCH, ROUND, BLACK - 49-59111 - ITW SWITCHES

SWITCH, ROUND, BLACK; Contact Configuration:SPST-NO; Contact Current Max:400mA; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:50V; SVHC:No SVHC (16-Jun-2014); Switch Operation:Off-(On); Switch Terminals:Wire Leaded; Actuation Type:Round; Actuator / Switch Terminals : Wire Leaded ; Contact Configuration : SPST-NO ; SVHC : No SVHC (16-Jun-2014) ; Contact Current Max : 400mA ; Switch Operation : Off-(On) ; Contact Voltage AC Nom : 125V ; Contact Voltage DC Nom : 50V ; Product Range : 49-59 Series

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.69 (£6.828) 25+ £5.29 (£6.348) 50+ £4.79 (£5.748) 100+ £4.39 (£5.268)

Buy
SW04338
49-59112

49-59112

ITW SWITCHES

SWITCH, ROUND, RED - 49-59112 - ITW SWITCHES

SWITCH, ROUND, RED; Contact Configuration:SPST-NO; Contact Current Max:400mA; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:50V; SVHC:No SVHC (16-Jun-2014); Switch Operation:Off-(On); Switch Terminals:Wire Leaded; Actuation Type:Round; Actuator / C Switch Terminals : Wire Leaded ; Contact Configuration : SPST-NO ; SVHC : No SVHC (16-Jun-2014) ; Contact Current Max : 400mA ; Switch Operation : Off-(On) ; Contact Voltage AC Nom : 125V ; Contact Voltage DC Nom : 50V ; Product Range : 49-59 Series

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £6.12 (£7.344) 25+ £5.69 (£6.828) 50+ £5.15 (£6.18) 100+ £4.72 (£5.664)