Low

UNBRANDED  M6 X 25 HEX SS BZP  HEX SET SCREWS M6 X 25

HEX SET SCREWS M6 X 25 - M6 X 25 HEX SS BZP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: UNBRANDED
  • Order Code: FN00305
  • Manufacturer Part No M6 X 25 HEX SS BZP

Product Information


ISO metric, grade 8.8 steel, zinc plated, hexagon head set screws. Advantages over ordinary mild steel equivalent set screws is an increased strength capacity, (minimum ultimate tensile strength 80kgf/mm or 800Mpa). This increased strength allows fewer or smaller diameter fasteners to be used. Increased strength also gives greater impact, shock and vibration loads when tightened correctly. 50 set screws per pack.
  • Fastener Material: Steel
  • Fastener Plating: Bright Zinc
  • Screw Head Style: Hex
  • Screw Length: 25mm
  • Thread Size - Imperial: -
  • Thread Size - Metric: M6
  • Body Plating: Zinc
  • Length: 25mm
  • Material: Steel
  • Thread Length: 25mm
  • Thread Size: M6

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/2776

Availability

Availability:  In stock


Price for: Pack of 50

Minimum order quantity: 1

Order multiple quantity: 1

Price: £4.22 (£5.064)

Save at least £2.55 (£3.06)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £4.22 (£5.064)
5+ £3.71 (£4.452)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • Tariff No: 73181589
  • Weight (kg): .327
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
TL10410
D00201

D00201

DURATOOL

SOCKET SET, 94PC - D00201 - DURATOOL

SOCKET SET, 94PC; Kit Contents:4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PZ1, PZ2, T8, T10, T15, T20, T25, T30 Kit Contents : 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PZ1, PZ2, T8, T10, T15, T20, T25, T30 ; SVHC : To Be Advised

TL10403
D00194

D00194

DURATOOL

TAP & DIE SET, TUNGSTEN 40PC - D00194 - DURATOOL

TAP & DIE SET, TUNGSTEN 40PC; Kit Contents:40 Pieces Taps & Dies, Tap Wrench, Die Handle, Screwdriver, Screwpitch Gauge; Kit Contents Descriptive:3 x 0.5, 3 x 0.6, 4 x 0.7, 4 x 0.75, 5 x 0.8, 5 x 0.9, 6 x 1.0, 6 x 0.75, 7 x 1.0, 7 x 0.75, 8 x 1.25, 8 x 1 Kit Contents : 40 Pieces Taps & Dies, Tap Wrench, Die Handle, Screwdriver, Screwpitch Gauge ; SVHC : To Be Advised

TL12001
1PK-900NCM

1PK-900NCM

PROSKIT INDUSTRIES

PRO'S ELECTRONICS TOOL KIT IRON UK - 1PK-900NCM - PROSKIT INDUSTRIES

PRO'S ELECTRONICS TOOL KIT +IRON UK; Kit Contents:- Kit Contents : - ; SVHC : To Be Advised

TL14664
P-90249

P-90249

MAKITA

100PIECE DRILL & SCREWDRIVER SET - P-90249 - MAKITA

100PIECE DRILL & SCREWDRIVER SET; Kit Contents:- Kit Contents : - ; SVHC : To Be Advised

TL14995
D02200

D02200

DURATOOL

SCREWDRIVER SET, 6PC - D02200 - DURATOOL

SCREWDRIVER SET, 6PC; Kit Contents:3 x Slotted, 1 x PH1, 2 x Pozi Screwdrivers Kit Contents : 3 x Slotted, 1 x PH1, 2 x Pozi Screwdrivers ; SVHC : To Be Advised

TL10369
D00160

D00160

DURATOOL

SCREWDRIVER SET, 22PC - D00160 - DURATOOL

SCREWDRIVER SET, 22PC; Kit Contents:9, 6, 8, 3, 4, 5, 6mm, PH0, PH1, PH2, PH2, PH3, T10, T15, T20, T25, T30; Kit Contents Descriptive:22pc Screwdriver Set; 9x250mm Slotted, 6x38mm Stubby Slotted, 8x200mm Slotted, 3x75mm Slotted, 3x75mm No.0 Phillips, 6x3 Kit Contents : 9, 6, 8, 3, 4, 5, 6mm, PH0, PH1, PH2, PH2, PH3, T10, T15, T20, T25, T30 ; SVHC : To Be Advised

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought