Low

JEDIA  ZA-1120A  5 ZONE 120W MIXER AMP

5 ZONE 120W MIXER AMP - ZA-1120A - JEDIA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: JEDIA
  • Order Code: DP26683
  • Manufacturer Part No ZA-1120A

Product Information


Economical and multi-zone mixer amplifier which allows for loudspeaker zone selection from the unit or from up to three remote paging microphones. The amplifier also allows for independent attenuation of each zone and the facility to switch music on or off in each zone. Integral module slots enable a dedicated FM/AM Tuner or a MP3/CD/AM/FM/RDS receiver. Separate EQ as well as phantom power on each of the five mic/line inputs allow for flexible system design.
Five zone speaker output with 'all call' option
Six step speaker output attenuation for each zone
Five input channels-three mic/line inputs with mic priority selector and two further line inputs
Input channel gain, bass and treble controls
Phantom power option on mic sockets
7-pin DIN connector for PTT mic
Record output sockets
Automatic variable speed fan
Over-current protection and thermal cut-out
Output short circuit protection
Output level LED indicators
5 ZONE 120W MIXER AMP

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:
Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £367.30 (£440.76)

Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £367.30 (£440.76)

Legislation and Environmental


  • Country of Origin: South Korea

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85185000
  • Weight (kg): 10
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
DP26684
JPA-1240A

JPA-1240A

JD MEDIA

5 ZONE 240W MIXER AMP - JPA-1240A - JD MEDIA

5 ZONE 240W MIXER AMP SVHC : To Be Advised

In stock

Price for: Each 1

1+ £412.08 (£494.50)

Buy
DP32074
MX225

MX225

ART

MIXER, 5 ZONE, 2 INPUT; External Depth:184mm; External Length Height:44.5mm; External Width:483mm; Weight:2.42kg - MX225 - ART

MIXER, 5 ZONE, 2 INPUT; External Depth:184mm; External Length / Height:44.5mm; External Width:483mm; Weight:2.42kg SVHC : To Be Advised

In stock

Price for: Each 1

1+ £153.55 (£184.26) 3+ £148.93 (£178.72)

Buy
DP26691
JRC-10

JRC-10

JEDIA

5 ZONE REMOTE DESK PAGING MIC; Sensitivity:-; Device Type:Paging Microphone; External Length Height:372mm; Transducer Function:Microphone - JRC-10 - JEDIA

5 ZONE REMOTE DESK PAGING MIC; Sensitivity:-; Device Type:Paging Microphone; External Length / Height:372mm; Transducer Function:Microphone Sensitivity : - ; SVHC : To Be Advised

In stock

Price for: Each 1

1+ £141.67 (£170.00)

Buy
DP32185
Z5M

Z5M

CITRONIC

MIXER, ZONING, 2 INPUT5 ZONE - Z5M - CITRONIC

MIXER, ZONING, 2 INPUT/5 ZONE SVHC : To Be Advised ; Plug Type : -

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £74.17 (£89.004)

Buy
DP30959
A-1712

A-1712

TOA ELECTRONICS

MIXER AMPLIFER, 9 INPUT, 2 ZONE 120W - A-1712 - TOA ELECTRONICS

MIXER AMPLIFER, 9 INPUT, 2 ZONE 120W SVHC : To Be Advised

In stock

Price for: Each 1

1+ £255.83 (£307.00) 5+ £248.20 (£297.84)

Buy
DP30963
A-1812

A-1812

TOA ELECTRONICS

MIXER AMPLIFIER, 6 INPUT, 2 ZONE, 120W - A-1812 - TOA ELECTRONICS

MIXER AMPLIFIER, 6 INPUT, 2 ZONE, 120W SVHC : To Be Advised

In stock

Price for: Each 1

1+ £277.00 (£332.40) 5+ £268.70 (£322.44)