JEDIA  ZA-1120A  5 ZONE 120W MIXER AMP

JEDIA - ZA-1120A - 5 ZONE 120W MIXER AMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: DP26683
  • Manufacturer Part No ZA-1120A

Product Overview


Economical and multi-zone mixer amplifier which allows for loudspeaker zone selection from the unit or from up to three remote paging microphones. The amplifier also allows for independent attenuation of each zone and the facility to switch music on or off in each zone. Integral module slot for optional audio source modules. Separate EQ as well as phantom power on each of the five mic/line inputs allow for flexible system design.
  • Five zone speaker output with 'all call' option
  • Six step speaker output attenuation for each zone
  • Five input channels-three mic/line inputs with mic priority selector and two further line inputs
  • Input channel gain, bass and treble controls
  • Phantom power option on mic sockets
  • 7-pin DIN connector for PTT mic
  • Record output sockets
  • Automatic variable speed fan
  • Over-current protection and thermal cut-out
  • Output short circuit protection
  • Output level LED indicators
Back to top

Product Specifications, Documents & More


  • External Depth: 352mm
  • External Length / Height: 133mm
  • External Width: 430mm
  • Frequency Response Max: 16kHz
  • Frequency Response Min: 55Hz
  • Output Voltage: 100V
  • Power Rating RMS: 120W
  • SVHC: To Be Advised
  • Supply Voltage V AC: 240V
  • Supply Voltage V DC: 24V
  • Total Harmonic Distortion: 1%
  • Weight: 13kg

View this product in our online or paper catalogue


Availability

Availability:  4


  • 4 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £344.90 (£413.88) £344.9

Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £344.90 (£413.88)
 
 
Low

Legislation and Environmental


  • Country of Origin: South Korea

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85185000
  • Weight (kg): 10
Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
DP26684
JPA-1240A

JPA-1240A

JD MEDIA

5 ZONE 240W MIXER AMP

5 ZONE 240W MIXER AMP; External Depth:352mm; External Length / Height:133mm; External Width:430mm; Frequency Response Max:16kHz; Frequency Response Min:55Hz; Output Voltage:100V; Power Rating RMS:24

Price for: Each 1

1+ £462.00 (£554.40)

Buy

 

 
Check more stock
    More stock available week commencing 3/7/16

Associated Products


Customers Also Bought