Low

MULLER  SC44.22  DIGITAL TIME SWITCH

DIGITAL TIME SWITCH; Contact Current Max:16A; Contact Style:1CO; Controller Output:Digital; SVHC:No SVHC (16-Jun-2014); Time Max:7Days; Time Min:24h; Contact Rating:1.5 VA; Current Rating:16A; External Depth:53mm; External Length  Height:94.5mm; For Use - SC44.22 - MULLER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULLER
  • Order Code: PL08766
  • Manufacturer Part No SC44.22

Product Information


30 memory locations
On, off or pulse functions (1 - 59 seconds)
Holiday switching (1 - 99 days)
Permanently on or off with manual switch
Manual override
Analogue display of switching program for current day of week
6 years power back up
Automatic sorting of switching times on read out
Unrestrictive block-programming of days
Fully automatic summertime when date entered (European standard)
  • Contact Current Max: 16A
  • Contact Style: 1CO
  • Controller Output: Digital
  • SVHC: No SVHC (16-Jun-2014)
  • Time Max: 7Days
  • Time Min: 24h
  • Contact Rating: 1.5 VA
  • Current Rating: 16A
  • External Depth: 53mm
  • External Length / Height: 94.5mm
  • For Use With: Switch Boards
  • Material: AgCdO
  • Mounting Type: Panel, Wall Mount
  • Operating Time Range: 1 minute
  • Output Type: Digital
  • Supply Frequency Max: 60Hz
  • Supply Frequency Min: 50Hz
  • Supply Voltage Max: 230V
  • Supply Voltage V AC: 230V
  • Time Range: 24h / 7day
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
Price: £106.34 (£127.608)

Save at least £20.01 (£24.012)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £106.34 (£127.608)
3+ £99.67 (£119.604)

Legislation and Environmental


  • Country of Origin: Germany

    Country in which last significant manufacturing process was carried out

  • Tariff No: 91070000
  • Weight (kg): .3
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN18567
1803581

1803581

PHOENIX CONTACT

PLUG, FREE, 3.81MM, 3WAY; Conductor Area CSA:1.5mm²; No. of Positions:3; Pitch Spacing:3.81mm; Rated Current:8A; Rated Voltage:160V; SVHC:No SVHC (16-Jun-2014); Wire Connection Method:Screw; Wire Size AWG Max:16AWG; Wire Size AWG Min:28AWG; Connector Mou - 1803581 - PHOENIX CONTACT

PLUG, FREE, 3.81MM, 3WAY; Conductor Area CSA:1.5mm²; No. of Positions:3; Pitch Spacing:3.81mm; Rated Current:8A; Rated Voltage:160V; SVHC:No SVHC (16-Jun-2014); Wire Connection Method:Screw; Wire Size AWG Max:16AWG; Wire Size AWG Min:28AWG; Connector Mou Wire Size AWG Min : 28AWG ; Wire Size AWG Max : 16AWG ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 3.81mm ; Rated Voltage : 160V ; Conductor Area CSA : 1.5mm² ; Wire Connection Method : Screw ; No. of Positions : 3 ; Rated Current : 8A

In stock

Price for: Each 1

1+ £1.50 (£1.80) 25+ £1.45 (£1.74) 100+ £1.35 (£1.62) 250+ £1.25 (£1.50)

Buy
CN18569
1803604

1803604

PHOENIX CONTACT

PLUG, FREE, 3.81MM, 5WAY; Conductor Area CSA:1.5mm²; No. of Positions:5; Pitch Spacing:3.81mm; Rated Current:8A; Rated Voltage:160V; SVHC:No SVHC (16-Jun-2014); Wire Connection Method:Screw; Wire Size AWG Max:16AWG; Wire Size AWG Min:28AWG; Connector Mou - 1803604 - PHOENIX CONTACT

PLUG, FREE, 3.81MM, 5WAY; Conductor Area CSA:1.5mm²; No. of Positions:5; Pitch Spacing:3.81mm; Rated Current:8A; Rated Voltage:160V; SVHC:No SVHC (16-Jun-2014); Wire Connection Method:Screw; Wire Size AWG Max:16AWG; Wire Size AWG Min:28AWG; Connector Mou Wire Size AWG Min : 28AWG ; Wire Size AWG Max : 16AWG ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 3.81mm ; Rated Voltage : 160V ; Conductor Area CSA : 1.5mm² ; Wire Connection Method : Screw ; No. of Positions : 5 ; Rated Current : 8A

In stock

Price for: Each 1

1+ £2.55 (£3.06) 25+ £2.30 (£2.76) 100+ £2.05 (£2.46) 250+ £1.95 (£2.34)

Buy
CN18570
1803617

1803617

PHOENIX CONTACT

PLUG, FREE, 3.81MM, 6WAY; Conductor Area CSA:1.5mm²; No. of Positions:6; Pitch Spacing:3.81mm; Rated Current:8A; Rated Voltage:160V; SVHC:No SVHC (16-Jun-2014); Wire Connection Method:Screw; Wire Size AWG Max:16AWG; Wire Size AWG Min:28AWG; Connector Mou - 1803617 - PHOENIX CONTACT

PLUG, FREE, 3.81MM, 6WAY; Conductor Area CSA:1.5mm²; No. of Positions:6; Pitch Spacing:3.81mm; Rated Current:8A; Rated Voltage:160V; SVHC:No SVHC (16-Jun-2014); Wire Connection Method:Screw; Wire Size AWG Max:16AWG; Wire Size AWG Min:28AWG; Connector Mou Wire Size AWG Min : 28AWG ; Wire Size AWG Max : 16AWG ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 3.81mm ; Rated Voltage : 160V ; Conductor Area CSA : 1.5mm² ; Wire Connection Method : Screw ; No. of Positions : 6 ; Rated Current : 8A

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £4.25 (£5.10) 25+ £2.75 (£3.30) 100+ £2.60 (£3.12) 250+ £2.45 (£2.94)

Buy
CN18571
1803633

1803633

PHOENIX CONTACT

PLUG, FREE, 3.81MM, 8WAY; Conductor Area CSA:1.5mm²; No. of Positions:8; Pitch Spacing:3.81mm; Rated Current:8A; Rated Voltage:160V; SVHC:No SVHC (16-Jun-2014); Wire Connection Method:Screw; Wire Size AWG Max:16AWG; Wire Size AWG Min:28AWG; Connector Mou - 1803633 - PHOENIX CONTACT

PLUG, FREE, 3.81MM, 8WAY; Conductor Area CSA:1.5mm²; No. of Positions:8; Pitch Spacing:3.81mm; Rated Current:8A; Rated Voltage:160V; SVHC:No SVHC (16-Jun-2014); Wire Connection Method:Screw; Wire Size AWG Max:16AWG; Wire Size AWG Min:28AWG; Connector Mou Wire Size AWG Min : 28AWG ; Wire Size AWG Max : 16AWG ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 3.81mm ; Rated Voltage : 160V ; Conductor Area CSA : 1.5mm² ; Wire Connection Method : Screw ; No. of Positions : 8 ; Rated Current : 8A

In stock

Price for: Each 1

1+ £3.95 (£4.74) 25+ £3.75 (£4.50) 100+ £3.45 (£4.14) 250+ £2.75 (£3.30)

Buy
CN18572
1803646

1803646

PHOENIX CONTACT

PLUG, FREE, 3.81MM, 9WAY; Conductor Area CSA:1.5mm²; No. of Positions:9; Pitch Spacing:3.81mm; Rated Current:8A; Rated Voltage:160V; SVHC:No SVHC (16-Jun-2014); Wire Connection Method:Screw; Wire Size AWG Max:16AWG; Wire Size AWG Min:28AWG; Connector Mou - 1803646 - PHOENIX CONTACT

PLUG, FREE, 3.81MM, 9WAY; Conductor Area CSA:1.5mm²; No. of Positions:9; Pitch Spacing:3.81mm; Rated Current:8A; Rated Voltage:160V; SVHC:No SVHC (16-Jun-2014); Wire Connection Method:Screw; Wire Size AWG Max:16AWG; Wire Size AWG Min:28AWG; Connector Mou Wire Size AWG Min : 28AWG ; Wire Size AWG Max : 16AWG ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 3.81mm ; Rated Voltage : 160V ; Conductor Area CSA : 1.5mm² ; Wire Connection Method : Screw ; No. of Positions : 9 ; Rated Current : 8A

In stock

Price for: Each 1

1+ £5.25 (£6.30) 25+ £4.95 (£5.94) 100+ £4.65 (£5.58) 250+ £4.35 (£5.22)

Buy
CN18573
1803659

1803659

PHOENIX CONTACT

PLUG, FREE, 3.81MM, 10WAY; Conductor Area CSA:1.5mm²; No. of Positions:10; Pitch Spacing:3.81mm; Rated Current:8A; Rated Voltage:160V; SVHC:No SVHC (16-Jun-2014); Wire Connection Method:Screw; Wire Size AWG Max:16AWG; Wire Size AWG Min:28AWG; Connector M - 1803659 - PHOENIX CONTACT

PLUG, FREE, 3.81MM, 10WAY; Conductor Area CSA:1.5mm²; No. of Positions:10; Pitch Spacing:3.81mm; Rated Current:8A; Rated Voltage:160V; SVHC:No SVHC (16-Jun-2014); Wire Connection Method:Screw; Wire Size AWG Max:16AWG; Wire Size AWG Min:28AWG; Connector M Wire Size AWG Min : 28AWG ; Wire Size AWG Max : 16AWG ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 3.81mm ; Rated Voltage : 160V ; Conductor Area CSA : 1.5mm² ; Wire Connection Method : Screw ; No. of Positions : 10 ; Rated Current : 8A

In stock

Price for: Each 1

1+ £5.50 (£6.60) 25+ £5.25 (£6.30) 100+ £5.15 (£6.18) 250+ £4.95 (£5.94)