Low

MULLER  SC44.22  DIGITAL TIME SWITCH

DIGITAL TIME SWITCH; Contact Current Max:16A; Contact Style:1CO; Controller Output:Digital; SVHC:No SVHC (16-Jun-2014); Time Max:7Days; Time Min:24h; Contact Rating:1.5 VA; Current Rating:16A; External Depth:53mm; External Length  Height:94.5mm; For Use - SC44.22 - MULLER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULLER
  • Order Code: PL08766
  • Manufacturer Part No SC44.22

Product Information



30 memory locations

  • On, off or pulse functions (1 - 59 seconds)
  • Holiday switching (1 - 99 days)
  • Permanently on or off with manual switch
  • Manual override
  • Analogue display of switching program for current day of week
  • 6 years power back up
  • Automatic sorting of switching times on read out
  • Unrestrictive block-programming of days
  • Fully automatic summertime when date entered (European standard)
  • Contact Current Max: 16A
  • Contact Style: 1CO
  • Controller Output: Digital
  • SVHC: No SVHC (16-Jun-2014)
  • Time Max: 7Days
  • Time Min: 24h
  • Contact Rating: 1.5 VA
  • Current Rating: 16A
  • External Depth: 53mm
  • External Length / Height: 94.5mm
  • For Use With: Switch Boards
  • Material: AgCdO
  • Mounting Type: Panel, Wall Mount
  • Operating Time Range: 1 minute
  • Output Type: Digital
  • Supply Frequency Max: 60Hz
  • Supply Frequency Min: 50Hz
  • Supply Voltage Max: 230V
  • Supply Voltage V AC: 230V
  • Time Range: 24h / 7day

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  7


  • 7 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 11 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £106.34 (£127.608)

Save at least £20.01 (£24.012)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £106.34 (£127.608)
3+ £99.67 (£119.604)

Legislation and Environmental


  • Country of Origin: Germany

    Country in which last significant manufacturing process was carried out

  • Tariff No: 91070000
  • Weight (kg): .3
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SR00007
EMERALD Mk.3 Light C

EMERALD Mk.3 Light C

GJD

EMERALD MK.3 LIGHT CONTROL - GJD

EMERALD MK.3 LIGHT CONTROL SVHC : To Be Advised

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £59.29 (£71.148) 3+ £57.48 (£68.976)

Buy
CS26744
SW-005

SW-005

BRAINBOXES

ETHERNET SWITCH, INDUSTRIAL 5 PORT - SW-005 - BRAINBOXES

ETHERNET SWITCH, INDUSTRIAL 5 PORT; Current Rating:-; SVHC:No SVHC (16-Jun-2014); Data Rate Max:100Mbps; MSL:-; No. of Ports:5; Plug Type:-; Switch Mounting:DIN Rail Current Rating : - ; SVHC : No SVHC (17-Dec-2014)

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £29.95 (£35.94)

Buy
CS26745
SW-504

SW-504

BRAINBOXES

ETHERNET SWITCH, INDUSTRIAL 4 PORT - SW-504 - BRAINBOXES

ETHERNET SWITCH, INDUSTRIAL 4 PORT; Current Rating:-; SVHC:No SVHC (16-Jun-2014); Data Rate Max:100Mbps; MSL:-; No. of Ports:4; Plug Type:-; Switch Mounting:DIN Rail Current Rating : - ; SVHC : No SVHC (17-Dec-2014)

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £44.95 (£53.94)

Buy
CS28079
ED-204

ED-204

BRAINBOXES

ETHERNET TO DIGITAL I/O,4PORT SELECTABLE - ED-204 - BRAINBOXES

ETHERNET TO DIGITAL I/O,4PORT SELECTABLE; Current Rating:1A; SVHC:No SVHC (16-Jun-2014); MSL:-; Voltage Rating:30VDC Current Rating : 1A ; SVHC : No SVHC (17-Dec-2014)

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £119.95 (£143.94)

Buy
MC01883
IR32VOE000

IR32VOE000

CAREL

TEMPERATURE CONTROLLER, NTC - IR32VOE000 - CAREL

TEMPERATURE CONTROLLER, NTC; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Output Voltage Max:250VAC; Output Voltage Min:-; SVHC:No SVHC (17-Dec-2014); Temperature Accuracy ±:-; Accuracy:± 0.5%; Accuracy %:0.5%; Display:Digital LED; Exte SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 50°C ; Output Voltage Max : 250VAC ; Operating Temperature Min : 0°C ; Temperature Accuracy ± : - ; Output Voltage Min : -

N/A

 

Price for: Each 1

1+ £61.08 (£73.296) 5+ £58.72 (£70.464) 10+ £54.02 (£64.824) 25+ £52.60 (£63.12)

Buy

Please contact us for latest stock details.

MC01888
IR32Z10000

IR32Z10000

CAREL

TEMPERATURE CONTROLLER, IR, PT100 - IR32Z10000 - CAREL

TEMPERATURE CONTROLLER, IR, PT100; Operating Temperature Max:600°C; Operating Temperature Min:-99°C; Output Voltage Max:250VAC; Output Voltage Min:-; SVHC:No SVHC (17-Dec-2014); Temperature Accuracy ±:-; Accuracy:± 0.5%; Accuracy %:0.5%; Display:Digital SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 600°C ; Output Voltage Max : 250VAC ; Operating Temperature Min : -99°C ; Temperature Accuracy ± : - ; Output Voltage Min : -

N/A

 

Price for: Each 1

1+ £115.17 (£138.20) 5+ £111.62 (£133.94) 10+ £104.15 (£124.98) 25+ £100.40 (£120.48)

Buy

Please contact us for latest stock details.

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought