Low

ETERNA  N64/3  LAMP, TRIPHOSPHOR, T4, 10W, 341/352MM

LAMP, TRIPHOSPHOR, T4, 10W, 341352MM; Bulb Diameter:-; Colour Temperature Typ:3400K; Lamp Base Type:T4; Length:341mm; Luminous Flux:-; Power Rating:10W; SVHC:No SVHC (17-Dec-2014); Supply Voltage:-; Material:Opal Glass - N643 - ETERNA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ETERNA
  • Order Code: LA02748
  • Manufacturer Part No N64/3

Product Information



LAMP, TRIPHOSPHOR, T4, 10W, 341/352MM

  • Bulb Diameter: -
  • Colour Temperature Typ: 3400K
  • Lamp Base Type: T4
  • Length: 341mm
  • Luminous Flux: -
  • Power Rating: 10W
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: -
  • Material: Opal Glass

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  784


  • 784 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 14 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £2.52 (£3.024)

Save at least £0.95 (£1.14)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £2.52 (£3.024)
5+ £2.33 (£2.796)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 94054035
  • Weight (kg): .045
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CBBR5829
12461

12461

PRO POWER

SLEEVED GROMMET; Cable Diameter Max:6.1mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open Sleeved; Mounting Hole Dia:7.6mm; Panel Thickness Max:3.8mm; Body Length:31.7mm - 12461 - PRO POWER

SLEEVED GROMMET; Cable Diameter Max:6.1mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open Sleeved; Mounting Hole Dia:7.6mm; Panel Thickness Max:3.8mm; Body Length:31.7mm SVHC : To Be Advised ; Cable Diameter Max : 6.1mm ; Panel Thickness Max : 3.8mm ; Grommet Material : PVC (Polyvinylchloride) ; Grommet Colour : Black ; Grommet Type : Open Sleeved ; Cable Diameter Min : - ; Mounting Hole Dia : 7.6mm

112

112 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 50

1+ £2.26 (£2.712) 5+ £2.04 (£2.448) 10+ £1.88 (£2.256) 20+ £1.81 (£2.172)

Buy
CBBR5900
50687

50687

PRO POWER

SLEEVED GROMMET; Cable Diameter Max:6.4mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open Sleeved; Mounting Hole Dia:9.5mm; Panel Thickness Max:2.4mm; Body Length:14.3mm - 50687 - PRO POWER

SLEEVED GROMMET; Cable Diameter Max:6.4mm; Cable Diameter Min:-; Grommet Colour:Black; Grommet Material:PVC (Polyvinylchloride); Grommet Type:Open Sleeved; Mounting Hole Dia:9.5mm; Panel Thickness Max:2.4mm; Body Length:14.3mm SVHC : To Be Advised ; Cable Diameter Max : 6.4mm ; Panel Thickness Max : 2.4mm ; Grommet Material : PVC (Polyvinylchloride) ; Grommet Colour : Black ; Grommet Type : Open Sleeved ; Cable Diameter Min : - ; Mounting Hole Dia : 9.5mm

168

168 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 50

1+ £3.23 (£3.876) 50+ £3.05 (£3.66) 100+ £2.86 (£3.432)

Buy
SR07070
ELEB-R

ELEB-R

POWER:EMERGENCY

LEGEND, RIGHT ARROW; External Height:388mm; External Width:388mm; Sign Colour:White on Green; Sign Legend:Fire Exit Arrow Right; Sign Material:Acrylic; Sign Type:Fire Exit; External Length Height:188mm - ELEB-R - POWER:EMERGENCY

LEGEND, RIGHT ARROW; External Height:388mm; External Width:388mm; Sign Colour:White on Green; Sign Legend:Fire Exit Arrow Right; Sign Material:Acrylic; Sign Type:Fire Exit; External Length / Height:188mm Sign Colour : White on Green ; Sign Material : Acrylic ; Sign Legend : Fire Exit Arrow Right ; SVHC : To Be Advised ; External Height : 388mm ; External Width : 388mm ; Sign Type : Fire Exit

9

9 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £3.02 (£3.624) 5+ £2.82 (£3.384)

Buy
SR07069
ELEB-L

ELEB-L

POWER:EMERGENCY

LEGEND, LEFT ARROW; External Height:188mm; External Width:388mm; Sign Colour:White on Green; Sign Legend:Fire Exit Arrow Left; Sign Material:Acrylic; Sign Type:Fire Exit; External Length Height:188mm - ELEB-L - POWER:EMERGENCY

LEGEND, LEFT ARROW; External Height:188mm; External Width:388mm; Sign Colour:White on Green; Sign Legend:Fire Exit Arrow Left; Sign Material:Acrylic; Sign Type:Fire Exit; External Length / Height:188mm Sign Colour : White on Green ; Sign Material : Acrylic ; Sign Legend : Fire Exit Arrow Left ; SVHC : To Be Advised ; External Height : 188mm ; External Width : 388mm ; Sign Type : Fire Exit

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £3.50 (£4.20) 5+ £3.19 (£3.828)

Buy
CB12531
HFTW13637

HFTW13637

PRO POWER

HEATSHRINK T WALL 2:1 BK 6.40MM 100M; Shrink Ratio:2:1; Colour:Black; External Length Height:100m; Fully Shrunk Diameter:3.2mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:6.4mm - HFTW13637 - PRO POWER

HEATSHRINK T WALL 2:1 BK 6.40MM 100M; Shrink Ratio:2:1; Colour:Black; External Length / Height:100m; Fully Shrunk Diameter:3.2mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:6.4mm SVHC : To Be Advised ; Shrink Ratio : 2:1

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £24.65 (£29.58) 3+ £22.67 (£27.204)

Buy
CB12532
HFTW13638

HFTW13638

PRO POWER

HEATSHRINK T WALL 2:1 BK 9.50MM 100M; Shrink Ratio:2:1; Colour:Black; External Length Height:100m; Fully Shrunk Diameter:4.75mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:9.5mm - HFTW13638 - PRO POWER

HEATSHRINK T WALL 2:1 BK 9.50MM 100M; Shrink Ratio:2:1; Colour:Black; External Length / Height:100m; Fully Shrunk Diameter:4.75mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:9.5mm SVHC : To Be Advised ; Shrink Ratio : 2:1

7

7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £27.18 (£32.616) 3+ £25.48 (£30.576)