Low

PRO ELEC  9218N  FUSED SPUR SWITCHED WITH NEON

FUSED SPUR SWITCHED WITH NEON - 9218N - PRO ELEC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO ELEC
  • Order Code: PL09223
  • Manufacturer Part No 9218N

Product Information


A spur conenction unit.
Conforms to BS1363
  • Finish: White Moulded
  • Series: -
  • Approval Category: BS 1363
  • Box Quantity: 1
  • Colour: White
  • Current Rating: 13A
  • External Depth: 50mm
  • External Length / Height: 85mm
  • External Width: 50mm
  • Fixing Centres: 60mm
  • Fixing Hole Diameter: 4mm
  • Length: 85mm
  • No. of Contacts: 4
  • No. of Earth Contacts: 2
  • Voltage Rating V AC: 250V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1880

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £3.14 (£3.768)

Save at least £0.85 (£1.02)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £3.14 (£3.768)
5 - 9 £2.97 (£3.564)
10 - 19 £2.79 (£3.348)
20+ £2.58 (£3.096)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85353010
  • Weight (kg): .12
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
PL09226
9228N

9228N

PRO ELEC

FUSED SPUR UNSWITCHED WITH NEON - 9228N - PRO ELEC

FUSED SPUR UNSWITCHED WITH NEON; Approval Category:BS 1363; Box Quantity:1; Colour:White; Current Rating:13A; External Depth:50mm; External Length / Height:85mm; External Width:50mm; Fixing Centres:60mm; Fixing Hole Diameter:4mm; Length:85mm; No. of Cont SVHC : To Be Advised

PL10172
CCA052

CCA052

CLICK

CONNECTION UNIT FUSED SWITCH NEON - CCA052 - CLICK

CONNECTION UNIT FUSED SWITCH + NEON; Series:-; Cable Diameter Max:4.00mm; Colour:White; Current Rating:13A; Mounting Type:Wall; Wire Area Size Max:4.00mm²; Wire Area Size Min:2.50mm² Series : - ; SVHC : To Be Advised

PL00582
K337WHI

K337WHI

MK (ELECTRIC)

SPUR UNIT - FUSED CORD OUTLET - K337WHI - MK (ELECTRIC)

SPUR UNIT - FUSED + CORD OUTLET; Series:-; Approval Bodies:BS; Colour:White Series : - ; SVHC : No SVHC (16-Dec-2013)

PL08908
852

852

BG

CONNECTION UNIT SWITCHED NEON - 852 - BG

CONNECTION UNIT SWITCHED + NEON SVHC : To Be Advised

PL08907
850

850

BG

CONNECTION UNIT SWITCHED - 850 - BG

CONNECTION UNIT SWITCHED SVHC : To Be Advised

PL10171
CCA050

CCA050

CLICK

CONNECTION UNIT FUSED 13A - CCA050 - CLICK

CONNECTION UNIT FUSED 13A; Series:-; Cable Diameter Max:4.00mm; Colour:White; Current Rating:13A; Mounting Type:Wall; Wire Area Size Max:4.00mm²; Wire Area Size Min:2.50mm² Series : - ; SVHC : To Be Advised

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought